Central Heating Pumps

Central heating pumps are mechanical devices which sit in your heating system and pump the hot water around. The heating pump forces the hot water to travel quickly from your boiler to your radiator and back.

Central heating pumps are located near a boiler or hot water tank. They are essential components within a heating system as, if it breaks, your heating system will not heat up properly.

How do heating pumps work?

Water is fed into the pump via a pipe, shortly after the boiler has heated the water. The heating pump is a centrifugal pump which uses impellers which move the fluid by rotating. This rotation pushes the water along with speed through the water flow outlet and along to the radiator system.

Heating pumps also connect to an electricity supply to provide the energy to power the impellers. There are controls on the pump which adjusts the water pressure. There will also be a bleed screw to release air bubbles if your pump is not functioning as it should.

Why are heating pumps important?

As the hot water travels from your boiler, it will begin to lose heat. Therefore the central heating pump will force the water along quicker so that it is still hot when it reaches your radiator. If the water circulating in your central heating is hotter, your radiators will be hotter, and therefore the room will heat more efficiently.

Where are they used?

Heating pumps are used in central heating in domestic or commercial systems.


...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Maximum Head Maximum Working Pressure Connection Housing Material Maximum Temperature Minimum Temperature Supply Voltage Thread Size Thread Standard Power Supply Type
Nytt
RS-artikelnummer 248-4950
Tillv. art.nr4215518
VarumärkeWilo UK LTD
3 199,20 kr
Each
Enheter
7m 10 bar 1-1/2 in G Cast Iron - - - - - Electric
RS-artikelnummer 210-1296
Tillv. art.nr60B0L1011
VarumärkeXylem Lowara
2 020,48 kr
Each
Enheter
6m 10 bar 1-1/2 in G Cast Iron +110°C -10°C - 1-1/2in G Electric
Nytt
RS-artikelnummer 248-4939
Tillv. art.nr2819502
VarumärkeWilo UK LTD
24 504,77 kr
Each
Enheter
- 6 bar - - - - - - - Electric
RS-artikelnummer 706-6934
VarumärkeXylem Jabsco
3 288,66 kr
Each
Enheter
2.7m 10 bar 1/2 in BSP Brass +95°C -10°C 8 → 24 V 1/2in BSP Electric
Nytt
RS-artikelnummer 248-4951
Tillv. art.nr4215522
VarumärkeWilo UK LTD
2 446,44 kr
Each
Enheter
4.8m 10 bar 1-1/2 in G Cast Iron - - - - - Electric
Nytt
RS-artikelnummer 248-4945
Tillv. art.nr4215511
VarumärkeWilo UK LTD
2 258,26 kr
Each
Enheter
3.36m 10 bar 1 in G Cast Iron - - - - - Electric
RS-artikelnummer 210-1295
Tillv. art.nr60B0L1010
VarumärkeXylem Lowara
2 020,48 kr
Each
Enheter
4m 10 bar 1-1/2 in G Cast Iron +110°C -10°C - 1-1/2in G Electric
Nytt
RS-artikelnummer 248-4946
Tillv. art.nr4215515
VarumärkeWilo UK LTD
3 790,64 kr
Each
Enheter
5.7m 10 bar 1-1/2 in G Cast Iron - - - - - Electric
Nytt
RS-artikelnummer 248-4937
Tillv. art.nr2819492
VarumärkeWilo UK LTD
25 472,59 kr
Each
Enheter
- 8 bar - - - - - - - Electric
Nytt
RS-artikelnummer 248-4948
Tillv. art.nr4215517
VarumärkeWilo UK LTD
3 279,85 kr
Each
Enheter
7.1m 10 bar 1-1/2 in G Cast Iron - - - - - Electric
Nytt
RS-artikelnummer 248-4947
Tillv. art.nr4215516
VarumärkeWilo UK LTD
2 715,28 kr
Each
Enheter
5.7m 10 bar 1-1/2 in G Cast Iron - - - - - Electric
Nytt
RS-artikelnummer 248-4938
Tillv. art.nr2819495
VarumärkeWilo UK LTD
29 142,26 kr
Each
Enheter
- 8 bar - - - - - - - Electric