Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just 'solenoids'. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.

Uses of Solenoid Valves:

Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits

  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Read more Read less

Filter

Visar 1 - 20 av 748 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Servo Assist
RS-artikelnummer 176-2048
VarumärkeRS PRO
479,56 kr
Each
Enheter
- 2 Solenoid 1/8 in G Female 1/8in NO - 2/2 2mm Brass 11 bar -10 → +90 °C -10°C -
RS-artikelnummer 176-2057
VarumärkeRS PRO
520,19 kr
Each
Enheter
- 2 Solenoid 1/4 in G Female 1/4in NC - 2/2 4mm Brass 15 bar -10 → +140 °C -10°C -
RS-artikelnummer 144-0807
VarumärkeRS PRO
3 438,82 kr
Each
Enheter
24 V dc 2 Pilot 2 in G - NC Gas, Liquid - - Brass 10 bar -20 → +90 °C -20°C -
RS-artikelnummer 176-2064
VarumärkeRS PRO
1 554,81 kr
Each
Enheter
- 2 Solenoid 1 in G Female 1in NC - 2/2 25mm Brass 11.2 bar -10 → +90 °C -10°C -
RS-artikelnummer 176-2058
VarumärkeRS PRO
730,70 kr
Each
Enheter
- 2 Solenoid 1/2 in G Female 1/2in NC - 2/2 12mm Brass 11.2 bar -10 → +90 °C -10°C -
RS-artikelnummer 190-4144
VarumärkeRS PRO
171,69 kr
Each
Enheter
230 V ac/dc 3 Solenoid 3/4 in BSP 3/4in NC Water - - - 10 bar - - -
RS-artikelnummer 176-2049
VarumärkeRS PRO
499,72 kr
Each
Enheter
- 2 Solenoid 1/8 in G Female 1/8in NO - 2/2 2mm Brass 28.7 bar -10 → +140 °C -10°C -
RS-artikelnummer 144-0803
VarumärkeRS PRO
2 675,17 kr
Each
Enheter
24 V dc 2 Pilot 1-1/4 in G - NC Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C -
RS-artikelnummer 144-0811
VarumärkeRS PRO
1 535,19 kr
Each
Enheter
24 V dc 2 Pilot 1/2 in G - NO Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C -
RS-artikelnummer 144-0816
VarumärkeRS PRO
2 497,19 kr
Each
Enheter
220 V ac 2 Pilot 1 in G - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C -
RS-artikelnummer 176-2060
VarumärkeRS PRO
494,28 kr
Each
Enheter
- 2 Solenoid 1/8 in G Female 1/8in NC - 2/2 1.5mm Brass 21.1 bar -10 → +90 °C -10°C -
RS-artikelnummer 144-0801
VarumärkeRS PRO
1 372,67 kr
Each
Enheter
24 V dc 2 Pilot 1 in G - NC Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C -
RS-artikelnummer 144-0797
VarumärkeRS PRO
827,42 kr
Each
Enheter
24 V dc 2 Pilot 1/2 in G - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C -
RS-artikelnummer 176-2050
VarumärkeRS PRO
494,28 kr
Each
Enheter
- 2 Solenoid 1/4 in G Female 1/4in NC - 2/2 2.5mm Brass 3.7 bar -10 → +90 °C -10°C -
RS-artikelnummer 144-0799
VarumärkeRS PRO
1 196,07 kr
Each
Enheter
24 V dc 2 Pilot 3/4 in G - NC Gas, Liquid - - Brass 15 bar -20 → +90 °C -20°C -
RS-artikelnummer 190-4141
VarumärkeRS PRO
123,92 kr
Each
Enheter
24 V ac/dc 2 Solenoid 3/4 in BSP 3/4in NC Water 2 (Port) - - 10 bar - - -
RS-artikelnummer 144-0808
VarumärkeRS PRO
3 737,52 kr
Each
Enheter
220 V ac 2 Pilot 2 in G - NC Gas, Liquid - - Brass 10 bar -20 → +90 °C -20°C -
RS-artikelnummer 176-2065
VarumärkeRS PRO
1 566,86 kr
Each
Enheter
- 2 Solenoid 1 in G Female 1in NC - 2/2 25mm Brass 13.8 bar -10 → +140 °C -10°C -
RS-artikelnummer 176-2054
VarumärkeRS PRO
564,23 kr
Each
Enheter
- 2 Solenoid 1/4 in G Female 1/4in NC - 2/2 3mm Brass 11.4 bar -10 → +90 °C -10°C -
RS-artikelnummer 144-0817
VarumärkeRS PRO
3 877,22 kr
Each
Enheter
24 V dc 2 Pilot 1-1/4 in G - NO Gas, Liquid - - Brass 12 bar -20 → +90 °C -20°C -