Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS-artikelnummer 163-7311
Tillv. art.nrVZWF-B-L-M22C-G1-275-E-1P4-6-R1
VarumärkeFesto
2 232,69 kr
Each
Enheter
24 V dc 2 Pilot 1 in G Female 1in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 27.5mm Stainless Steel 6 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 136-6504
Tillv. art.nrVZWD-L-M22C-M-G18-40-V-1P4-8
VarumärkeFesto
623,04 kr
Each
Enheter
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Brass 8 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7308
Tillv. art.nrVZWF-B-L-M22C-G38-135-E-1P4-10-R1
VarumärkeFesto
1 754,20 kr
Each
Enheter
24 V dc 2 Pilot 3/8 in G Female 3/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13.5mm Stainless Steel 10 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7299
Tillv. art.nrVZWD-L-M22C-M-G14-60-V-1P4-4-R1
VarumärkeFesto
1 070,40 kr
Each
Enheter
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 6mm Zinc Die Cast 4 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7304
Tillv. art.nrVZWM-L-M22C-G34-F5-R1
VarumärkeFesto
2 973,95 kr
Each
Enheter
24 V dc 2 Pilot 3/4 in G Female 3/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 25mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 163-7305
Tillv. art.nrVZWM-L-M22C-G1-F5-R1
VarumärkeFesto
2 973,95 kr
Each
Enheter
24 V dc 2 Pilot 1 in G Female 1in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 25mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 163-7309
Tillv. art.nrVZWF-B-L-M22C-G12-135-E-1P4-10-R1
VarumärkeFesto
1 754,20 kr
Each
Enheter
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13.5mm Stainless Steel 10 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7300
Tillv. art.nrVZWD-L-M22C-M-G14-40-V-1P4-8-R1
VarumärkeFesto
1 070,40 kr
Each
Enheter
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Zinc Die Cast 8 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7310
Tillv. art.nrVZWF-B-L-M22C-G34-275-E-1P4-6-R1
VarumärkeFesto
2 232,69 kr
Each
Enheter
24 V dc 2 Pilot 3/4 in G Female 3/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 27.5mm Stainless Steel 6 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7303
Tillv. art.nrVZWM-L-M22C-G38-F5-R1
VarumärkeFesto
2 287,47 kr
Each
Enheter
24 V dc 2 Pilot 3/8 in G Female 3/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 136-6505
Tillv. art.nrVZWD-L-M22C-M-G14-40-V-1P4-8
VarumärkeFesto
623,04 kr
Each
Enheter
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Brass 8 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 136-6506
Tillv. art.nrVZWD-L-M22C-M-G14-60-V-1P4-4
VarumärkeFesto
623,04 kr
Each
Enheter
24 V dc 2 Direct 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 6mm Brass 4 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 136-6501
Tillv. art.nrVZWD-L-M22C-M-G18-10-V-1P4-50
VarumärkeFesto
387,94 kr
Each
Enheter
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 1mm Brass 50 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 136-6502
Tillv. art.nrVZWD-L-M22C-M-G18-20-V-1P4-15
VarumärkeFesto
387,94 kr
Each
Enheter
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 2mm Brass 15 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7307
Tillv. art.nrVZWF-B-L-M22C-G14-135-E-1P4-10-R1
VarumärkeFesto
1 754,20 kr
Each
Enheter
24 V dc 2 Pilot 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13.5mm Stainless Steel 10 bar -10 → +35 °C -10°C +35°C
RS-artikelnummer 163-7306
Tillv. art.nrVZWM-L-M22C-G14-F5-R1
VarumärkeFesto
2 287,47 kr
Each
Enheter
24 V dc 2 Pilot 1/4 in G Female 1/4in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 163-7302
Tillv. art.nrVZWM-L-M22C-G12-F5-R1
VarumärkeFesto
2 287,47 kr
Each
Enheter
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 13mm Stainless Steel 6 bar, 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 163-7301
Tillv. art.nrVZWD-L-M22C-M-G18-40-V-1P4-8-R1
VarumärkeFesto
1 070,40 kr
Each
Enheter
24 V dc 2 Direct 1/8 in G Female 1/8in NC Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water 2/2 4mm Zinc Die Cast 8 bar -10 → +35 °C -10°C +35°C