Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ’solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.

Uses of solenoid valves:
Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.

Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS-artikelnummer 774-1014
Tillv. art.nrV165V02 Z031C - 24VDC
VarumärkeSirai
461,14 kr
Each
Enheter
24 V dc 2 Direct M5 Metric Female M5 NC Gas, Liquid 2/2 1.1mm Brass 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 407-1725
Tillv. art.nrD118V03-Z610A-3,4-24VCC
VarumärkeSirai
1 159,01 kr
Each
Enheter
24 V dc 2 Direct - - NC Gas, Liquid 2/2 2.7mm PEI 5 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 407-1832
Tillv. art.nrS205-03-Z530A-3,4-24VCC
VarumärkeSirai
991,90 kr
Each
Enheter
24 V dc 2 Direct - - NO - 2/2 - Aluminium - -10 → +60 °C -10°C +60°C
RS-artikelnummer 407-1848
Tillv. art.nrS306-02-Z530A-3,4-24VCC
VarumärkeSirai
1 132,00 kr
Each
Enheter
24 V dc 3 Direct - - NO/NC - 3/2 - Aluminium - -10 → +60 °C -10°C +60°C
RS-artikelnummer 407-1731
Tillv. art.nrD118V03-Z610A-3,4-23
VarumärkeSirai
1 159,01 kr
Each
Enheter
230 V ac 2 Direct - - NC Gas, Liquid 2/2 2.7mm PEI 10 bar -10 → +60 °C -10°C +60°C
RS-artikelnummer 407-1810
Tillv. art.nrS105-06-Z530A-3,4-24VCC
VarumärkeSirai
1 102,12 kr
Each
Enheter
24 V dc 2 Direct - - NC - 2/2 - Aluminium - -10 → +60 °C -10°C +60°C
RS-artikelnummer 656-3529
Tillv. art.nrV365B01C-Z031A M5x1,2 V24/DC
VarumärkeSirai
660,09 kr
Each
Enheter
24 V dc 3 Direct M5 Metric Female M5 NC Gas, Liquid 3/2 1.2mm Brass 8 bar -10 → +60 °C -10°C +60°C