Pressure Relief Valves

Where pressure overload might lead to catastrophic failure in a system, pressure relief valves are essential. The pressure valves, or PRVs, work by opening when a pressure limit has been reached, and diverting either gas, liquid or liquid-gas mixtures away from the system. How this is achieved depends on the system, but it usually relies on the medium following the path of least resistance offered by the relief valve, and then being disposed of accordingly. Diverted gas might be released into the atmosphere or burned off, and liquids may be diverted into storage or run off.

Once a satisfactory equilibrium has been achieved within the system, the pressure relief valve will then close again until needed. These safety valves are vital components in high pressure systems, as pressure build up can lead to anything from equipment inefficiency and failure, to explosion or fire risk. You can learn more in our complete guide to pressure relief valves.

PRV or PSV?

Pressure relief valves operate in a similar manner to pressure safety valves, and the two terms are sometimes used interchangeably. However, the key difference is that PRVs operate gradually to regulate pressure, while PSVs operate very quickly to counteract sudden pressure spikes. To this end PRVs are more commonly used in liquid systems, and PSVs are more commonly used in gas systems.

Applications

Pressure relief valves are found in a variety of work environments and equipment types, and are integral to workplace safety. RS Components supplies quality pressure relief valves from leading brands, to support your application.

Hot Water Systems

As water can expand at 3% of its volume, depending on how much it is heated from room temperature, pressure relief valves are common in hot water systems and boilers, both in domestic and commercial installations. To ensure your hot water flow is smooth and uninterrupted, PRVs are needed to relieve unnecessary pressure in central heating systems.

Gas Systems

Pressure regulation is vital wherever gas powered tools and equipment are used. Overpressure is a potentially catastrophic risk when gas cylinders are employed, so you will find some kind of pressure relief valve wherever gas powered systems are installed, from factory floors to beer cellars.


...
Read more Read less

Filter

Visar 1 - 20 av 29 produkter
Resultat per sida
Beskrivning Pris Connection Maximum Set Pressure Maximum Temperature For Use With Exhaust Port Size Lockable Body Material Connection Gender Thread Size Thread Standard or Connection Type
RS-artikelnummer 246-3289
VarumärkeRS PRO
517,52 kr
Each
Enheter
22 mm Compression 3bar +110°C Heating Systems up to 6 bar static pressure BSP 3/4 Yes Brass Female 3/4in Compression
RS-artikelnummer 777-0349
Tillv. art.nrCA-RS/311460
VarumärkeAltecnic
218,93 kr
Each
Enheter
1/2 in G Female 6bar +110°C Hot Water G 1/2 - Brass Female 1/2in G
RS-artikelnummer 777-0352
Tillv. art.nr313430
VarumärkeAltecnic
348,07 kr
Each
Enheter
1/2 in G Female 3bar +110°C Hot Water G 1/2 - Brass Female 1/2in G
RS-artikelnummer 389-0604
Tillv. art.nrN-542-020 2.5 BAR
2 365,61 kr
Each
Enheter
3/4 in BSP Female 2.5bar +195°C Air, Hot Water, Steam BSP 3/4 Yes Bronze Female 3/4in BSP
RS-artikelnummer 794-8344
Tillv. art.nrDIFF200005
323,72 kr
Each
Enheter
22 mm Metric 10bar +110°C Hot Water 22mm - Brass Female 0.86in -
RS-artikelnummer 799-8866
Tillv. art.nr482858
VarumärkeTOSACA
3 043,52 kr
Each
Enheter
3/4 in BSP 4bar +350°C Steam BSP 1 - Stainless Steel - 3/4in BSP
RS-artikelnummer 211-0430
Tillv. art.nrPREL101903
221,63 kr
Each
Enheter
1/2 in BSP Female 3bar +140°C Hot Water BSP 1/2 - Brass Female 1/2in BSP
RS-artikelnummer 794-8448
Tillv. art.nrPTEM550951
940,48 kr
Each
Enheter
1/2 in BSP Male 7bar +95°C Hot Water - - - Male 1/4in BSP
RS-artikelnummer 389-1506
Tillv. art.nrN-542-025 5 BAR
3 126,74 kr
Each
Enheter
1 in BSP Female 5bar +195°C Air, Hot Water, Steam BSP 1 Yes Bronze Female 1in BSP
RS-artikelnummer 211-0446
Tillv. art.nrPREL101913
290,61 kr
Each
Enheter
3/4 in BSP Female 3bar +140°C Hot Water BSP 3/4 - Brass Female 3/4in BSP
RS-artikelnummer 389-1483
Tillv. art.nrN-542-020 4 BAR
2 376,10 kr
Each
Enheter
3/4 in BSP Female 4bar +195°C Air, Hot Water, Steam BSP 3/4 Yes Bronze Female 3/4in BSP
RS-artikelnummer 794-8316
Tillv. art.nrADMT503001
381,34 kr
Each
Enheter
1/2 in BSP Male 16bar +99°C Hot Water - - Brass Male 1/2in BSP
RS-artikelnummer 794-8432
Tillv. art.nrPTEM550752
702,08 kr
Each
Enheter
1/2 in BSP Male 7bar +95°C Hot Water - - - Male 1/4in BSP
RS-artikelnummer 178-0050
Tillv. art.nr2252550
VarumärkeWatts
163,05 kr
Each
Enheter
- 7bar - - - - - - 3/4in -
RS-artikelnummer 799-8850
Tillv. art.nr482855
VarumärkeTOSACA
2 616,60 kr
Each
Enheter
1/2 in BSP 4bar +350°C Steam BSP 3/4 - Stainless Steel - 1/2in BSP
RS-artikelnummer 389-0597
Tillv. art.nrN-542-015 3 BAR
2 070,37 kr
Each
Enheter
1/2 in BSP Female 3bar +195°C Air, Hot Water, Steam BSP 1/2 Yes Bronze Female 1/2in BSP
RS-artikelnummer 178-0051
Tillv. art.nr2252570
VarumärkeWatts
282,92 kr
Each
Enheter
3/4 in G, 3/4 in G 7bar +165°C - - - Brass Female, Male 3/4in G
RS-artikelnummer 794-8423
Tillv. art.nrPTEM550753
758,15 kr
Each
Enheter
1/2 in BSP Male 10bar +95°C Hot Water - - - Male 1/4in BSP
RS-artikelnummer 794-8439
Tillv. art.nrPTEM550759
986,29 kr
Each
Enheter
15 mm Compression 7bar +95°C Hot Water - - - Male 15in -
RS-artikelnummer 799-8875
Tillv. art.nr482859
VarumärkeTOSACA
3 043,52 kr
Each
Enheter
1 in BSP 2.5bar +350°C Steam BSP 1 - Stainless Steel - 1in BSP