Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow in, for example, plumbing systems. They get their name from the metal ball inside the device, which has a hole through the middle.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting it off completely. The handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status.

Types of manual ball valves

When choosing manual ball valves, pay attention to the way in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets.

Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, plastic and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from plastic.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Handle Colour Ball Material Connection Size inch Thread Standard Handle Material Type
RS-artikelnummer 121-5599
Tillv. art.nrQH-1
VarumärkeFesto
405,40 kr
Each
Enheter
Threaded 1 in BSPP Brass 25mm 1in Air, Vacuum, Water 30 bar 25mm - - 1in - - 2 Way
RS-artikelnummer 121-5604
Tillv. art.nrQH-3/8
VarumärkeFesto
164,84 kr
Each
Enheter
Threaded 3/8 in BSPP Brass 12mm 3/8in Air, Vacuum, Water 30 bar 10mm - - 3/8in - - 2 Way
RS-artikelnummer 121-5603
Tillv. art.nrQH-3/4
VarumärkeFesto
401,33 kr
Each
Enheter
Threaded 3/4 in BSPP Brass 20mm 3/4in Air, Vacuum, Water 30 bar 20mm - - 3/4in - - 2 Way
RS-artikelnummer 121-5602
Tillv. art.nrQH-1/4
VarumärkeFesto
200,87 kr
Each
Enheter
Threaded 1/4 in BSPP Brass 10mm 1/4in Air, Vacuum, Water 30 bar 10mm - - 1/4in - - 2 Way
RS-artikelnummer 121-5601
Tillv. art.nrQH-1/2
VarumärkeFesto
256,69 kr
Each
Enheter
Threaded 1/2 in BSPP Brass 15mm 1/2in Air, Vacuum, Water 30 bar 15mm - - 1/2in - - 2 Way
RS-artikelnummer 121-5600
Tillv. art.nrQH-1 1/2
VarumärkeFesto
849,39 kr
Each
Enheter
Threaded 1-1/2 in BSPP Brass 40mm 1-1/2in Air, Vacuum, Water 30 bar 40mm - - 1 1/2in - - 2 Way