Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close. You can learn more in our complete check valves guide.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:

● Ball

● Dual plate

● Double door

● Spring assisted inline

● Nozzle

● Piston or lift

● swing checks

As with other types of valves, speciality check valves can be found for special applications.

Check valves are found in just about any type of facility from industrial plants and homes.


...
Read more Read less

Filter

Visar 1 - 20 av 109 produkter
Resultat per sida
Beskrivning Pris Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard Flow Factor Kv
RS-artikelnummer 720-9282
VarumärkeRS PRO
1 342,60 kr
Each
Enheter
Single - Stainless Steel 25 bar 1in BSP -
RS-artikelnummer 499-2688
VarumärkeRS PRO
1 822,70 kr
Each
Enheter
Single - Stainless Steel 14 bar 2in BSP -
RS-artikelnummer 720-9273
VarumärkeRS PRO
1 280,85 kr
Each
Enheter
Single - Stainless Steel 25 bar 3/4in BSP -
RS-artikelnummer 499-2650
VarumärkeRS PRO
930,18 kr
Each
Enheter
Single - Stainless Steel 14 bar 1in BSP -
RS-artikelnummer 720-9295
VarumärkeRS PRO
1 481,98 kr
Each
Enheter
Single - Stainless Steel - 40mm - -
RS-artikelnummer 720-9279
VarumärkeRS PRO
1 064,91 kr
Each
Enheter
Single - Stainless Steel 25 bar 1/2in BSP -
RS-artikelnummer 720-9305
VarumärkeRS PRO
2 112,22 kr
Each
Enheter
- - Stainless Steel 40 bar 50mm ANSI -
RS-artikelnummer 499-2672
VarumärkeRS PRO
1 713,50 kr
Each
Enheter
Single - Stainless Steel 14 bar 1-1/2in BSP -
RS-artikelnummer 510-3738
VarumärkeRS PRO
1 301,66 kr
Each
Enheter
Single - Bronze 20 bar 2in BSPT -
RS-artikelnummer 720-9285
VarumärkeRS PRO
665,97 kr
Each
Enheter
Single - Stainless Steel - 15mm - -
Nytt
RS-artikelnummer 242-2828
Tillv. art.nrALT-SCV020
VarumärkeRS PRO
135,50 kr
Each
Enheter
Single - DZR Alloy 10 bar 3/4in - -
RS-artikelnummer 486-182
VarumärkeRS PRO
752,67 kr
Each
Enheter
Single - Brass 16 bar 2in BSP -
RS-artikelnummer 486-209
VarumärkeRS PRO
137,67 kr
Each
Enheter
Single - Brass 16 bar 1/2in BSP -
RS-artikelnummer 510-3744
VarumärkeRS PRO
1 012,11 kr
Each
Enheter
Single - Bronze 20 bar 1-1/2in BSPT -
RS-artikelnummer 720-9336
VarumärkeRS PRO
1 167,81 kr
Each
Enheter
Sight Glass - Brass 12 bar 1/2in BSP -
Nytt
RS-artikelnummer 242-2841
Tillv. art.nrCIM3209
VarumärkeRS PRO
933,38 kr
Each
Enheter
Single - Brass 16 bar 2in - -
Nytt
RS-artikelnummer 242-2829
Tillv. art.nrALT-SCV025
VarumärkeRS PRO
243,74 kr
Each
Enheter
Single - DZR Alloy 10 bar 1in - -
RS-artikelnummer 486-233
VarumärkeRS PRO
679,94 kr
Each
Enheter
Single 2 in BSPP Brass 12 bar 2in BSPP -
RS-artikelnummer 510-3750
VarumärkeRS PRO
637,71 kr
Each
Enheter
Single - Bronze 20 bar 1-1/4in BSPT -
Nytt
RS-artikelnummer 242-2836
Tillv. art.nrCIM3204
VarumärkeRS PRO
152,90 kr
Each
Enheter
Single - Brass 16 bar 1/2in - -