Scale Inhibitors

A scale inhibitor is a chemical or mechanical treatment that is injected or in fluid flow systems to prevent the precipitation and aggregation of slightly insoluble compound formation on the walls of the systems.

Why use a scale inhibitor?

Scale inhibitors are used to slow down and/or prevent scaling in water systems by improving the flow rate.

Types of mechanisms

Electrolytic - The safe release of microscopic quantities of zinc has a long lasting effect in promoting the transformation of hard scale particles into numerous tiny needle shaped crystals. The altered hard crystals are flushed out through the water system.

Magnetic - The creation of a magnetic field promotes the transformation of hard scale particles into numerous tiny needle shaped crystals. The altered hard crystals are flushed out through the water system.

Polyphosphate - Dosing pipework with a proportional amount of polyphosphate creates a reaction with the dissolved minerals in water that cause limescale. Keeping these minerals in suspension while water is heated, actively prevents the building-up of hard scale on pipework and other metal surfaces. 100% food grade polyphosphate treatment is safe for use with drinking water and other foodstuffs..

Electronic - A low level electrical current and micro processor technology generates a variable electrical field. When water is heated, hard scale particles are attracted to the dissolved calcium present in water. Hard scale is prevented from clinging to metal and is flushed out through the water system.


...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Scale Prevention Mechanism Connection Maximum Flow Rate Maximum Working Pressure Connection Size WRAS Approval Thread Standard or Connection Type
RS-artikelnummer 894-6960
VarumärkeRS PRO
576,07 kr
Each
Enheter
Polyphosphate 15 mm Compression 30L/min 5 bar - - Compression
RS-artikelnummer 738-2693
VarumärkeRS PRO
814,62 kr
Each
Enheter
Electrolytic - - - - - -
RS-artikelnummer 195-2205
VarumärkeRS PRO
8 018,37 kr
Each
Enheter
Electromagnetic - 70L/min 10 bar 15 mm, 22mm Yes Compression
RS-artikelnummer 738-2719
VarumärkeRS PRO
297,42 kr
Each
Enheter
Magnetic 15 mm Compression 64.8L/min 12 bar 15mm Yes Compression
RS-artikelnummer 894-6951
VarumärkeRS PRO
1 963,35 kr
Each
Enheter
Polyphosphate 15 mm Compression 30L/min 7 bar 2 x 15mm - Compression
RS-artikelnummer 894-6941
VarumärkeRS PRO
143,36 kr
Each
Enheter
- - - - - - -
RS-artikelnummer 897-7034
VarumärkeRS PRO
2 689,14 kr
Each
Enheter
Magnetic 22 mm Compression 64.8L/min 12 bar 22mm Yes Compression
RS-artikelnummer 738-2738
VarumärkeRS PRO
451,19 kr
Each
Enheter
Electrolytic, Magnetic 22 mm Push-Fit 64.8L/min - 22mm Yes Push Fit
RS-artikelnummer 738-2734
VarumärkeRS PRO
594,42 kr
Each
Enheter
Magnetic & Electrolytic 22 mm Compression 64.8L/min 12 bar 22mm Yes Compression