Copper Pipe Fittings

Copper pipe fittings are ideal for plumbing and pipe installation and offer a speedy, convenient solution for amateurs and professionals alike. Plumbing is all about pipes and fittings as pipes establish the runs that bring or take water, with fittings controlling and manipulating the flow. Push Fit pipe fittings allow you to join pipes to taps and inlets without relying entirely on screw fittings or soldering, while still maintaining a waterproof seal. Requiring no special skill to use, Push Fit connectors save time, effort and worry. Once the pipe is connected to a Push Fit connector, it cannot be released without special tooling. Copper Push Fit connectors typically either have a Push Fit to Push Fit, of connecting pipes to each other, or Push Fit to screw fit, for connecting to taps and inlets.

Why use copper pipe fittings?

Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of pipe fittings include:

Adapters

Adapters are used to extend runs, or to change the connection type at the end of a pipe.

Bushings

Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings

A coupling is used to extend the run of a pipe, or change pipe sizes.

Elbows

If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing.

Tees

When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs

A cap goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting

Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes meeting at a point.


...
Read more Read less

Filter

Visar 1 - 20 av 23 produkter
Resultat per sida
Beskrivning Pris Pipe Fitting Connection Type Fitting Type Fitting Direction Gender Thread Size Thread Standard Compatible Pipe Size
RS-artikelnummer 712-6831
Tillv. art.nr75591
VarumärkePegler Yorkshire
34,215 kr
Each (In a Pack of 2)
Enheter
Push Fit End Stop Straight - - - 15mm
RS-artikelnummer 712-6786
Tillv. art.nr75531
VarumärkePegler Yorkshire
34,911 kr
Each (In a Pack of 10)
Enheter
Push Fit Elbow 90° - - - 15mm
RS-artikelnummer 181-6328
Tillv. art.nr38114
VarumärkePegler Yorkshire
81,046 kr
Each (In a Pack of 10)
Enheter
Threaded Coupler Straight Male 1/2in BSP 15 mm x 0.5in
RS-artikelnummer 712-6792
Tillv. art.nr75532
VarumärkePegler Yorkshire
50,11 kr
Each (In a Pack of 2)
Enheter
Push Fit Elbow 90° - - - 22mm
RS-artikelnummer 181-6329
Tillv. art.nr38490
VarumärkePegler Yorkshire
75,02 kr
Each (In a Pack of 10)
Enheter
Push Fit Equal Tee 90° - - - 22 x 22 x 15mm
RS-artikelnummer 712-6856
Tillv. art.nr75592
VarumärkePegler Yorkshire
46,855 kr
Each (In a Pack of 2)
Enheter
Push Fit End Stop Straight - - - 22mm
RS-artikelnummer 712-6796
Tillv. art.nr75502
VarumärkePegler Yorkshire
41,885 kr
Each (In a Pack of 2)
Enheter
Push Fit Coupler Straight - - - 22mm
RS-artikelnummer 797-114
Tillv. art.nrTP2415
VarumärkeConex-Banninger
16,479 kr
Each (In a Pack of 10)
Enheter
Solder Equal Tee - - - - 15 x 15 x 15mm
RS-artikelnummer 712-6799
Tillv. art.nr75556
VarumärkePegler Yorkshire
52,59 kr
Each (In a Pack of 2)
Enheter
Push Fit Equal Tee 90° - - - 15mm
RS-artikelnummer 797-079
Tillv. art.nrTP1215
VarumärkeConex-Banninger
7,602 kr
Each (In a Pack of 25)
Enheter
Solder Elbow 90° - - - 15 x 15mm
RS-artikelnummer 181-6317
Tillv. art.nr38280
VarumärkePegler Yorkshire
31,412 kr
Each (In a Pack of 10)
Enheter
Push Fit Elbow - - - - 15mm
RS-artikelnummer 181-6318
Tillv. art.nr38290
VarumärkePegler Yorkshire
53,895 kr
Each (In a Pack of 10)
Enheter
Push Fit Elbow - - - - 22mm
RS-artikelnummer 797-007
Tillv. art.nrTP0115
VarumärkeConex-Banninger
5,885 kr
Each (In a Pack of 25)
Enheter
Solder Coupler Straight - - - 15 x 15mm
RS-artikelnummer 181-6319
Tillv. art.nr38010
VarumärkePegler Yorkshire
29,436 kr
Each (In a Pack of 10)
Enheter
Press Fit Coupler Straight - - - 15mm
RS-artikelnummer 181-6322
Tillv. art.nr38020
VarumärkePegler Yorkshire
46,323 kr
Each (In a Pack of 10)
Enheter
Push Fit Coupler Straight - - - 22mm
RS-artikelnummer 181-6324
Tillv. art.nr38318
VarumärkePegler Yorkshire
26,213 kr
Each (In a Pack of 10)
Enheter
Push Fit Elbow 90° - - - 15mm
RS-artikelnummer 797-085
Tillv. art.nrTP1222
VarumärkeConex-Banninger
16,192 kr
Each (In a Pack of 10)
Enheter
Solder Elbow 90° - - - 22 x 22mm
RS-artikelnummer 796-212
Tillv. art.nrTP01R2815
VarumärkeConex-Banninger
65,23 kr
Each (In a Pack of 2)
Enheter
Solder Reducer Coupler Straight - - - 28 x 15mm
RS-artikelnummer 712-6780
Tillv. art.nr75501
VarumärkePegler Yorkshire
28,168 kr
Each (In a Pack of 5)
Enheter
Push Fit Coupler Straight - - - 15mm
RS-artikelnummer 181-6327
Tillv. art.nr38462
VarumärkePegler Yorkshire
179,466 kr
Each (In a Pack of 5)
Enheter
Push Fit Equal Tee 90° - - - 28mm