Hose Reels

A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.

What to consider when buying a hose reel.

  • The size and capacity of the hose reel.
  • The diameter and length of the hose pipe to be stored.
  • The water pressure that the hose reel manages.
  • Material the hose reel is made from.
  • Do I want to operate the hose reel manually or with automatic hose feed and retraction?
  • Where and how do I want to store the hose reel?
  • How do I protect my hose and hose reel?

Types of Hose Reel.

Manual - can be permanently fixed or mobile/portable. A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.

Hose Reel Carts - same as mobile/portable hose reels. A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.

Spring Loaded hose reel. Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

Air Hose Reels. Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.

Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.


...
Read more Read less

Filter

Visar 1 - 20 av 125 produkter
Resultat per sida
Beskrivning Pris Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation
RS-artikelnummer 495-2084
VarumärkeRS PRO
3 643,15 kr
Each
Enheter
1/2 in G 12mm Yes 490mm 15m 16 bar 1/2in BSPT Wall Mounting Automatic
RS-artikelnummer 911-9447
VarumärkeRS PRO
1 878,57 kr
Each
Enheter
1/4 in BSPT 10mm Yes 424mm 15m 13.8 bar 1/2in BSPT Wall Mounting Automatic
RS-artikelnummer 495-2078
VarumärkeRS PRO
3 411,41 kr
Each
Enheter
1/2 in G 12mm Yes 490mm 18m 16 bar 1/2in BSPT Wall Mounting Spring Return
RS-artikelnummer 796-2611
VarumärkeRS PRO
5 777,12 kr
Each
Enheter
- 12mm No 419mm 69m 280 bar 1/2in - Free Standing Manual
RS-artikelnummer 800-6756
VarumärkeRS PRO
5 111,90 kr
Each
Enheter
- 12mm No 445mm 61m 210 bar 1/2in - - -
RS-artikelnummer 873-8854
VarumärkeRS PRO
1 855,22 kr
Each
Enheter
- 8mm Yes - 30m 200 psi 1/4in BSPT Free Standing Manual
RS-artikelnummer 911-9456
VarumärkeRS PRO
1 917,71 kr
Each
Enheter
- 12mm Yes 494mm 20m 10 bar - - Wall Mounting Automatic
RS-artikelnummer 911-9453
VarumärkeRS PRO
13 338,00 kr
Each
Enheter
- 12mm Yes - - 20 bar 1/2in BSPT Wall Mounting Automatic
RS-artikelnummer 873-8860
VarumärkeRS PRO
2 027,33 kr
Each
Enheter
- 10mm Yes - 20m 200 psi 3/8in BSPT Free Standing Manual
RS-artikelnummer 911-9443
VarumärkeRS PRO
1 565,80 kr
Each
Enheter
1/4 in BSPT 8mm Yes 277mm - 8.3 bar 1/2in BSPT Wall Mounting Automatic
RS-artikelnummer 800-6750
VarumärkeRS PRO
6 387,10 kr
Each
Enheter
- 19mm No 445mm 53m 210 bar 3/4in - - Manual
RS-artikelnummer 796-2609
VarumärkeRS PRO
4 857,77 kr
Each
Enheter
- 12mm No 432mm 69m 280 bar 1/2in - Free Standing Manual
RS-artikelnummer 911-9459
VarumärkeRS PRO
2 250,53 kr
Each
Enheter
- 12mm Yes 517mm 30m 10 bar - - Wall Mounting Automatic
RS-artikelnummer 873-8857
VarumärkeRS PRO
1 883,48 kr
Each
Enheter
- 9.5mm Yes - 25m 200 psi 3/8in BSPT Free Standing Manual
RS-artikelnummer 843-5120
Tillv. art.nrTBR-4
VarumärkeSMC
388,17 kr
Each
Enheter
- 12mm - - - - - - - Manual
RS-artikelnummer 219-4412
Tillv. art.nrDMO 1010CS
VarumärkePREVOST
7 028,71 kr
Each
Enheter
- 10x17mm Yes - 10m 12 bar - - Wall Mounting -
RS-artikelnummer 219-4413
Tillv. art.nrDMO 1010IS
VarumärkePREVOST
6 985,37 kr
Each
Enheter
- 10x17mm Yes - 10m 12 bar - - Wall Mounting -
RS-artikelnummer 219-4443
Tillv. art.nrDRFB 0815IS
VarumärkePREVOST
4 094,14 kr
Each
Enheter
- 8x12mm Yes - 15m 12 bar - - Wall Mounting -
RS-artikelnummer 219-4414
Tillv. art.nrDMO 1015CS
VarumärkePREVOST
7 771,19 kr
Each
Enheter
- 10x17mm Yes - 15m 12 bar - - Wall Mounting -
RS-artikelnummer 219-4425
Tillv. art.nrDMP 0830IS
VarumärkePREVOST
3 583,78 kr
Each
Enheter
- 8x12mm Yes - 30m 12 bar - - Wall Mounting -