Overalls

Overalls, coveralls, dungarees, bibs, and boiler suits are types of personal protective (PPE) workwear. Their main function is to keep the wearer clean and provide some protection from liquids and other elements in the workplace.

What are the main features of Overalls?

Depending on the applications they are used for, they can incorporate a variety of different features, making them suitable for a wide range of jobs and can be made from fabric or disposable material. The main features that overalls and coveralls can provide as protective workwear are:

  • Protects the wearer's body – Overalls cover most of the wearer's body which is why in some industries they are considered an essential part of a personal protective uniform. They are incredibly versatile and can be worn anywhere from research or medical laboratories to automotive workshops or construction sites. It is important to ensure that the overall protects the wearer sufficiently based on the application they are being used for, for example wearing a fire-resistant overall when working with potentially flammable products or liquids.
  • Visibility – Some overalls feature hi-vis panels to ensure they are seen while at work as an additional safety measure. These can be worn by road workers, refuse collectors, fishermen or those working outdoors with large machinery or vehicles.
  • Additional warmth and protection against the elements – Overalls and coveralls are ideal for when working in colder conditions as they can provide an additional layer of warmth, as well as protect against the elements. Some overalls can even be purchased with a built-in thermal lining and waterproof material when working in cold environments for extended periods of time to allow for additional protection against the elements.
  • Keeps the wearer clean – For those that work outdoors or in environments that are dirty, overalls and coveralls are easy to wear over normal clothing to keep them clean. Such items of protective workwear are normally ideal for farmers, painters and decorators, vehicle technicians and more.
  • Disposable - Disposable coveralls are generally made from a lightweight, breathable material and often have elasticated cuffs on the arms, legs and waist to form a secure and comfortable fit.
  • Available in a wide range of sizes - Overalls and coveralls generally have sizes allocated from XS to XXXL to them to ensure that that the wearer has the correct size and is correctly, rather than utilising a one-size-fits-all method that could contribute to an uncomfortable and unprotective fit.

What is the difference between an overall and a coverall?

The main difference is that a Coverall is a loose-fitting protective suit that covers the whole body and an overall is a trouser with an attached bib and shoulder straps. An Overall often does not cover the full body of the wearer, only legs and torso, and is ideal for wearing a workwear jacket over.


...
Read more Read less

Filter

Visar 1 - 20 av 197 produkter
Resultat per sida
Beskrivning Pris Size Style Gender Reusable/Disposable Standards Met Chest Size Material Properties Length Hi-Vis Material Inside Leg Closure Type Knee Pad Pocket Colour
RS-artikelnummer 124-8236
VarumärkeRS PRO
329,41 kr
Each
Enheter
XL Coverall - - - 46 to 48 inch - Regular - Cotton, Polyester 31in Stud - Navy
RS-artikelnummer 124-8234
VarumärkeRS PRO
329,41 kr
Each
Enheter
M Coverall - - - 40 to 41 inch - Regular - Cotton, Polyester 31in Stud - Navy
RS-artikelnummer 124-8235
VarumärkeRS PRO
329,41 kr
Each
Enheter
L Coverall - - - 42 to 44 inch - Regular - Cotton, Polyester 31in Stud - Navy
RS-artikelnummer 124-8241
VarumärkeRS PRO
373,30 kr
Each
Enheter
XXL Coverall - - - 57in - Regular - Cotton, Polyester 31in Zipper - Navy
RS-artikelnummer 124-8240
VarumärkeRS PRO
373,30 kr
Each
Enheter
XL Coverall - - - 54in - Regular - Cotton, Polyester 31in Zipper - Navy
RS-artikelnummer 124-8239
VarumärkeRS PRO
371,46 kr
Each
Enheter
L Coverall - - - 50in - Regular - Cotton, Polyester 31in Zipper - Navy
RS-artikelnummer 124-8238
VarumärkeRS PRO
371,46 kr
Each
Enheter
M Coverall - - - 46in - Regular - Cotton, Polyester 31in Zipper - Navy
RS-artikelnummer 124-8237
VarumärkeRS PRO
329,41 kr
Each
Enheter
XXL Coverall - - - 50 to 52 inch - Regular - Cotton, Polyester 31in Stud - Navy
RS-artikelnummer 714-490
Tillv. art.nrCMBH S
VarumärkeAlpha Solway
1 183,92 kr
Each
Enheter
S Overall Men Reusable - 91 to 97cm Acid Resistant, Alkali Resistant, Oil Resistant, Solvent Resistant - - Nylon - Zipper - Green
RS-artikelnummer 714-529
Tillv. art.nrCMBH XL
VarumärkeAlpha Solway
996,02 kr
Each
Enheter
XL Overall Men Reusable - 45 to 47in Acid Resistant, Alkali Resistant, Oil Resistant, Solvent Resistant - - Nylon - Zipper - Green
RS-artikelnummer 714-507
Tillv. art.nrCMBH M
VarumärkeAlpha Solway
1 183,92 kr
Each
Enheter
M Overall Men Reusable - 39 to 41in Acid Resistant, Alkali Resistant, Oil Resistant, Solvent Resistant - - Nylon - Zipper - Green
Nytt
RS-artikelnummer 236-1636
Tillv. art.nrF4600/N/XL
VarumärkeSioen
331,12 kr
Each
Enheter
X Large Bib & Brace Unisex Reusable EN 343:2019 Class 4-1-X, EN ISO 13688:2013 - Waterproof, Windproof - No - - - - Navy
RS-artikelnummer 217-4005
Tillv. art.nrST40WHRS
VarumärkePortwest
87,30 kr
Each
Enheter
S Overall - - - 30in Anti-Static - - - - - - White
Nytt
RS-artikelnummer 236-1637
Tillv. art.nrF4600/Y/L
VarumärkeSioen
331,12 kr
Each
Enheter
L Bib & Brace Unisex Reusable EN 343:2019 Class 4-1-X, EN ISO 13688:2013 - Waterproof, Windproof - No - - - - Yellow
Nytt
RS-artikelnummer 236-1768
Tillv. art.nrS6639/RB/XL
VarumärkeSioen
423,47 kr
Each
Enheter
X Large Bib & Brace Unisex Reusable - - Lightweight - No - - - - Royal Blue
Nytt
RS-artikelnummer 237-6748
Tillv. art.nrP68-PRARC05-3XL
VarumärkePraybourne
2 834,25 kr
Each
Enheter
XXXL Coverall - Reusable EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1 - Waterproof, Windproof - - - - - - -
RS-artikelnummer 714-721
Tillv. art.nrCSBH M
VarumärkeAlpha Solway
1 620,18 kr
Each
Enheter
M Overall Men Reusable - 39 to 41in Chemical Resistant, Thermal Lined - - PET - - - Green
RS-artikelnummer 146-3698
Tillv. art.nrNEWPILOTECB10ASBLEU BUGATTI5
VarumärkeMuzelle Dulac
415,11 kr
Each
Enheter
XXL Overall Men Reusable - 116 to 124cm Shrink Resistance - - Cotton 82cm Buckle - Blue
RS-artikelnummer 235-5431
Tillv. art.nrM2CZ3GOTM
VarumärkeDelta Plus
818,42 kr
Each
Enheter
M Overall Unisex Reusable EN ISO 13688:2013 94/102cm - - - - 80cm - - Grey/Orange
Nytt
RS-artikelnummer 236-1769
Tillv. art.nrS6639/W/L
VarumärkeSioen
433,10 kr
Each
Enheter
L Bib & Brace Unisex Reusable - - Lightweight - No - - - - White