Shielding Strips

Shielding strips (also known as finger strips) are designed for sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required.

Shielding strips are designed for computer, telecommunications and industrial enclosure applications.

What are shielding strips made of?

Shielding strips consist of a durable and electrically conductive fabric wrappedover a sponge core. Their outer fabricishighly­ conductive and provides a high level of electromagnetic shielding. They can be attached easily thanks to a strong double-sided self-adhesive strip on one side. They come in a range of different materials and dimensions, including copper, nickel and silicone.

Why use shielding strips?

Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which will be opened and closed frequent and don't have an environmental seal. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed.


...
Read more Read less

Filter

Visar 81 - 100 av 148 produkter
Resultat per sida
Beskrivning Pris Material Fixing Method Thickness Length Width
RS-artikelnummer 772-0307
Tillv. art.nrECM-1-1-1051-AC
VarumärkeUVOX
499,32 kr
Each
Enheter
Neoprene, Steel Self-Adhesive - 10m 9mm
RS-artikelnummer 772-0322
Tillv. art.nrFS-018-076-SA-T
VarumärkeUVOX
70,93 kr
Each
Enheter
Beryllium Copper Self-Adhesive 1.8mm 500mm 7.6mm
RS-artikelnummer 783-8821
Tillv. art.nrSPL-297x210x1,5-CP
VarumärkeMTC
667,76 kr
Each
Enheter
Silicone - 1.5mm 210mm 297mm
RS-artikelnummer 773-4283
Tillv. art.nr331221602040
VarumärkeWurth Elektronik
12,366 kr
Each (In a Bag of 5)
Enheter
Gold Plated Beryllium Copper Mounting Screw 4mm 6mm 2mm
RS-artikelnummer 163-4324
Tillv. art.nr331151702562
VarumärkeWurth Elektronik
10,256 kr
Each (On a Reel of 1200)
Enheter
Gold Plated Beryllium Copper Mounting Screw 6.2mm 7.15mm 2.5mm
RS-artikelnummer 163-4340
Tillv. art.nr3020701
VarumärkeWurth Elektronik
76,202 kr
Each (In a Bag of 100)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 7mm
RS-artikelnummer 773-7190
Tillv. art.nr3020812
VarumärkeWurth Elektronik
134,63 kr
Each
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 12mm 1m 8mm
RS-artikelnummer 773-7128
Tillv. art.nr3020302
VarumärkeWurth Elektronik
106,71 kr
Each
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 3mm
RS-artikelnummer 773-7223
Tillv. art.nr3022510
VarumärkeWurth Elektronik
213,42 kr
Each
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 10mm 1m 25mm
RS-artikelnummer 756-8695
Tillv. art.nr3020604
VarumärkeWurth Elektronik
86,86 kr
Each
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 4mm 1m 6mm
RS-artikelnummer 163-4357
Tillv. art.nr3030202
VarumärkeWurth Elektronik
68,541 kr
Each (In a Bag of 100)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 2mm
RS-artikelnummer 783-8865
Tillv. art.nrDRE12,7x6,4NI-N5V0-1000
VarumärkeMTC
90,48 kr
Each
Enheter
Nickel Copper Alloy, PUR Tape 6.4mm 1m 12.7mm
RS-artikelnummer 773-7156
Tillv. art.nr3020504
VarumärkeWurth Elektronik
120,15 kr
Each
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 4mm 1m 5mm
RS-artikelnummer 163-4331
Tillv. art.nr3020501
VarumärkeWurth Elektronik
76,202 kr
Each (In a Bag of 500)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 5mm
RS-artikelnummer 163-4341
Tillv. art.nr3020702
VarumärkeWurth Elektronik
76,202 kr
Each (In a Bag of 100)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 7mm
RS-artikelnummer 163-4373
Tillv. art.nr331141352540
VarumärkeWurth Elektronik
6,584 kr
Each (On a Reel of 2000)
Enheter
Gold Plated Beryllium Copper Mounting Screw 4mm 3.5mm 2.5mm
RS-artikelnummer 783-8811
Tillv. art.nrFCB-504-BSN-406
VarumärkeMTC
89,85 kr
Each
Enheter
Beryllium Copper - 0.076mm 406mm 8.6mm
RS-artikelnummer 163-4364
Tillv. art.nr3031007
VarumärkeWurth Elektronik
97,481 kr
Each (In a Bag of 100)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 7mm 1m 10mm
RS-artikelnummer 163-4351
Tillv. art.nr3021504
VarumärkeWurth Elektronik
85,93 kr
Each (In a Bag of 100)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 4mm 1m 15mm
RS-artikelnummer 163-4352
Tillv. art.nr3021508
VarumärkeWurth Elektronik
97,481 kr
Each (In a Bag of 100)
Enheter
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 8mm 1m 15mm
Related Products
A very specific strip tape based on a ...
Description:
A very specific strip tape based on a 35 mircon tin clad copper foil coated with an electrically conductive acrylic adhesive and a removable polyester masking tape. Applied on to the inner door sections of electronic cabinets prior to powder ...
When using these tapes galvanic compatibility should be ...
Description:
When using these tapes galvanic compatibility should be taken into account. Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.Highly flexible FLECTRON® materialConstructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper ...
Wurth WE-LT series conductive shielding gaskets comprise a ...
Description:
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape ...
Made from beryllium copper, these seals are easy ...
Description:
Made from beryllium copper, these seals are easy to use.Made from a double-sided adhesive, which protects against both electromagnetic and radio-electrical interference.Ideal for chassis, box assemblies, speakers, panel modules and doors on a Faraday cage etc.Efficiency greater than 46 dB ...