Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Read more Read less

Filter

Visar 1 - 20 av 73 produkter
Resultat per sida
Beskrivning Pris Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS-artikelnummer 393-563
Tillv. art.nrVC060330A650DP
VarumärkeAVX
2,949 kr
Each (In a Pack of 25)
Enheter
41V VC 30V 21V 0.1J 67V 1A 0603 (1608M) 30A 125pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-artikelnummer 166-7874
Tillv. art.nrVC060330A650DP
VarumärkeAVX
1,594 kr
Each (On a Reel of 1000)
Enheter
41V VC 30V 21V 0.1J 67V 1A 0603 (1608M) 30A 125pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-artikelnummer 464-8937
Tillv. art.nrVC120618D400DP
VarumärkeAVX
3,83 kr
Each (In a Pack of 25)
Enheter
25.5V VC 18V 13V 0.4J 42V 1A 1206 (3216M) 150A 900pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-artikelnummer 166-7880
Tillv. art.nrVC120618D400DP
VarumärkeAVX
2,49 kr
Each (On a Reel of 1000)
Enheter
25.5V VC 18V 13V 0.4J 42V 1A 1206 (3216M) 150A 900pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-artikelnummer 887-0715
Tillv. art.nrVC020105T150WP
VarumärkeAVX
0,519 kr
Each (In a Pack of 10000)
Enheter
15.6V VC 5.6V 4V - 35V - 0201 (0603M) - 150pF - - - -
RS-artikelnummer 464-8820
Tillv. art.nrVC060314A300RP
VarumärkeAVX
1,679 kr
Each (In a Pack of 25)
Enheter
18.5V VC 14V 10V 0.1J 32V 1A 0603 (1608M) 30A 350pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-artikelnummer 162-2884
Tillv. art.nrVC080505A150DP
VarumärkeAVX
1,195 kr
Each (On a Reel of 1000)
Enheter
8.5V VC 5.6V 4V 0.1J 18V 1A 0805 (2012M) 40A 1.1nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS-artikelnummer 167-6924
Tillv. art.nrVC08LC18A500DP
VarumärkeAVX
1,251 kr
Each (On a Reel of 1000)
Enheter
- - 18V 14V 0.1J 50V 1A 0805 (2012M) 30A 80pF - 1.25mm - 2.01mm
RS-artikelnummer 167-6923
Tillv. art.nrVC120614D300DP
VarumärkeAVX
1,432 kr
Each (On a Reel of 1000)
Enheter
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-artikelnummer 166-7634
Tillv. art.nrVC060305A150RP
VarumärkeAVX
0,823 kr
Each (On a Reel of 4000)
Enheter
8.5V VC 5.6V 4V 0.1J 18V 1A 0603 (1608M) 30A 750pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-artikelnummer 464-8892
Tillv. art.nrVC120605D150DP
VarumärkeAVX
2,527 kr
Each (In a Pack of 25)
Enheter
8.5V VC 5.6V 4V 0.4J 18V 1A 1206 (3216M) 150A 3nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-artikelnummer 162-2858
Tillv. art.nrVC040205X150WP
VarumärkeAVX
0,992 kr
Each (On a Reel of 10000)
Enheter
8.5V - 5.6V 4V 0.05J 18V 1A 0402 (1005M) 20A 175pF 1 x 0.5 x 0.6mm 0.5mm 0.6mm 1mm
RS-artikelnummer 112-080
Tillv. art.nrVC120614D300RP
VarumärkeAVX
3,257 kr
Each (In a Pack of 10)
Enheter
18.5V VC 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-artikelnummer 166-7873
Tillv. art.nrVC080509A200DP
VarumärkeAVX
1,567 kr
Each (On a Reel of 1000)
Enheter
12.7V VC 9V 6.4V 0.1J 22V 1A 0805 (2012M) 40A 750pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS-artikelnummer 887-0719
Tillv. art.nrVC020105T330WP
VarumärkeAVX
0,372 kr
Each (In a Pack of 10000)
Enheter
15.6V VC 5.6V 4V - 35V - 0201 (0603M) - 33pF - - - -
RS-artikelnummer 887-5934
Tillv. art.nrMG052S14A300DP
VarumärkeAVX
9,132 kr
Each (In a Pack of 1000)
Enheter
19.5V MG 14V 10V - 32V - 0508 (1220M) - 425pF - - - -
RS-artikelnummer 887-0731
Tillv. art.nrVC120603A100DP
VarumärkeAVX
2,323 kr
Each (In a Pack of 4000)
Enheter
5V VC 3.3V 2.3V - 12V - 1206 (3216M) - 1.25nF - - - -
RS-artikelnummer 167-6925
Tillv. art.nrVC121018J390DP
VarumärkeAVX
3,898 kr
Each (On a Reel of 1000)
Enheter
25.5V - 18V 13V 1.5J 42V 5A 1210 (3225M) 500A 3.1nF 3.2 x 2.49 x 1.7mm 2.49mm 1.7mm 3.2mm
RS-artikelnummer 166-7884
Tillv. art.nrVA100026D580DL
VarumärkeAVX
2,694 kr
Each (On a Reel of 1000)
Enheter
34.5V - 26V 18V 0.4J 60V 1A 1000 (Axial) 120A 650pF - - - 4.32mm
RS-artikelnummer 162-2883
Tillv. art.nrVC060309A200DP
VarumärkeAVX
1,229 kr
Each (On a Reel of 1000)
Enheter
12.7V VC 9V 6.4V 0.1J 22V 1A 0603 (1608M) 30A 550pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm