Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS-artikelnummer 111-658
Tillv. art.nr3406.26.0004
VarumärkeHuber & Suhner
1 577,78 kr
Each
Enheter
EMP Protector 200 V Panel Mount 5 kA, 10 kA 3406 45.2mm - 19.6 Dia.mm - - -40°C +85°C -
RS-artikelnummer 132-8149
Tillv. art.nrSSC-N230/02-SEMPER
VarumärkeHuber & Suhner
846,43 kr
Each
Enheter
Coaxial Surge Protector 170 V dc Axial 20kA SSC-N230 76.4mm 25.9 (Dia.)mm - 25.9 (Dia.) x 76.4mm - -40°C +85°C -
RS-artikelnummer 111-664
Tillv. art.nr3406.17.0009
VarumärkeHuber & Suhner
1 636,10 kr
Each
Enheter
EMP Protector 200 V Panel Mount 5 kA, 10 kA 3406 48.1mm - 25.9 Dia.mm - - -40°C +85°C -
RS-artikelnummer 132-8147
Tillv. art.nrSSC-N230/02
VarumärkeHuber & Suhner
678,20 kr
Each
Enheter
Coaxial Surge Protector 170 V dc Axial 20kA SSC-N230 76.4mm 25.9 (Dia.)mm - 25.9 (Dia.) x 76.4mm - -40°C +85°C -
RS-artikelnummer 111-642
Tillv. art.nr3402.17.A
VarumärkeHuber & Suhner
1 769,28 kr
Each
Enheter
EMP Protector 230 V Panel Mount 20 kA, 30 kA 3402 69mm - 25.9mm - - -40°C +85°C -
RS-artikelnummer 132-8146
Tillv. art.nrSSC-N230/01
VarumärkeHuber & Suhner
579,76 kr
Each
Enheter
Coaxial Surge Protector 170 V dc Axial 20kA SSC-N230 69mm 25.9 (Dia.)mm - 25.9 (Dia.) x 69mm - -40°C +85°C -
RS-artikelnummer 132-8148
Tillv. art.nrSSC-N230/01-SEMPER
VarumärkeHuber & Suhner
733,00 kr
Each
Enheter
Coaxial Surge Protector 170 V dc Axial 20kA SSC-N230 69mm 25.9 (Dia.)mm - 25.9 (Dia.) x 69mm - -40°C +85°C -