Condenser Microphone Components

Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radiofrequency. They are commonly used for studio recording rather than for live performances on stage.

How do condenser microphones work?

Condenser microphones work using a kind of capacitor, which consists of a thin membrane (known as a diaphragm) next to a solid metal plate. As the sound waves hit the capacitor, the diaphragm vibrates and moves in relation to the solid plate, converting the waves into an electrical signal. This electrical signal is then broadcast.

Types of condenser microphone components

Microphone condensers vary mainly in the quality of their output sound. The quality can be affected by the condenser's signal to noise ratio, its sensitivity, and its directivity, whether Omni-directional, uni-directional, or noise cancelling. They also come in a range of different sizes and may be through-hole, lead wire or surface mounted.


...
Read more Read less

Filter

Visar 1 - 20 av 65 produkter
Resultat per sida
Beskrivning Pris Sensitivity Directivity Standard Operating Voltage Mounting Type Output Impedance Signal to Noise Ratio Maximum Supply Current Dimensions Diameter Height Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS-artikelnummer 171-0882
VarumärkeRS PRO
14,378 kr
Each (In a Tray of 100)
Enheter
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +70°C 100Hz -20°C
RS-artikelnummer 724-3147
VarumärkeRS PRO
19,195 kr
Each (In a Pack of 2)
Enheter
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +70°C 100Hz -20°C
RS-artikelnummer 724-3128
VarumärkeRS PRO
15,305 kr
Each (In a Pack of 2)
Enheter
-40dB Omni-Directional 2V Surface Mount 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 50Hz -20°C
RS-artikelnummer 171-0906
VarumärkeRS PRO
23,67 kr
Each (In a Tray of 100)
Enheter
-44dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 3 x 1.5mm 3mm 1.5mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 780-0734
VarumärkeRS PRO
28,47 kr
Each
Enheter
-44dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 3 x 1.5mm 3mm 1.5mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 171-0876
VarumärkeRS PRO
11,646 kr
Each (In a Tray of 100)
Enheter
-40dB Omni-Directional 2V Surface Mount 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 50Hz -20°C
RS-artikelnummer 724-3138
VarumärkeRS PRO
28,37 kr
Each
Enheter
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 837-7862
VarumärkeRS PRO
20,05 kr
Each
Enheter
-38dB Omni-Directional 2V Lead Wire 2.2kΩ 60dB 0.5mA 7.1 x 3.2mm 7.1mm 3.2mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 754-2100
VarumärkeRS PRO
14,72 kr
Each
Enheter
-42dB Omni-Directional 2V dc Lead Wire 2.2kΩ 58dB 0.5mA 6 (Dia.) x 4.1mm 6mm 4.1mm 20kHz - 20Hz -
RS-artikelnummer 171-0881
VarumärkeRS PRO
11,613 kr
Each (In a Tray of 100)
Enheter
-44dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 171-0911
VarumärkeRS PRO
17,613 kr
Each (In a Tray of 100)
Enheter
-38dB Omni-Directional 2V Lead Wire 2.2kΩ 60dB 0.5mA 7.1 x 3.2mm 7.1mm 3.2mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 171-0878
VarumärkeRS PRO
6,114 kr
Each (In a Tray of 100)
Enheter
-41dB Omni-Directional 1.5V Through Hole 2.2kΩ 60dB 0.5mA 9.7 (Dia.) x 4.5mm 9.7mm 5mm 16kHz +70°C 50Hz -20°C
RS-artikelnummer 771-7011
VarumärkeRS PRO
19,75 kr
Each (In a Bag of 5)
Enheter
-38dB Omni-Directional 2V dc Through Hole 2.2kΩ 58dB(A) 0.4mA 6 x 2.7mm 6mm 2.7mm 20kHz +70°C 20Hz -20°C
RS-artikelnummer 724-3125
VarumärkeRS PRO
16,425 kr
Each (In a Pack of 2)
Enheter
-40dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 100Hz -20°C
RS-artikelnummer 171-0879
VarumärkeRS PRO
18,996 kr
Each (In a Tray of 100)
Enheter
-47dB Uni-Directional 2V Surface Mount 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS-artikelnummer 171-0880
VarumärkeRS PRO
13,15 kr
Each (In a Tray of 100)
Enheter
-46dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 4 (Dia.) x 1.5mm 4mm 1.5mm 16kHz +70°C 50Hz -20°C
RS-artikelnummer 724-3131
VarumärkeRS PRO
14,075 kr
Each (In a Pack of 2)
Enheter
-41dB Omni-Directional 2V Surface Mount 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.7mm 6mm 2.7mm 16kHz +70°C 50Hz -20°C
RS-artikelnummer 724-3153
VarumärkeRS PRO
13,115 kr
Each (In a Pack of 2)
Enheter
-40dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +60°C 100Hz -20°C
RS-artikelnummer 724-3140
VarumärkeRS PRO
21,49 kr
Each (In a Pack of 2)
Enheter
-46dB Noise Cancelling 2V Surface Mount 2.2kΩ 58dB 0.5mA 4 (Dia.) x 1.5mm 4mm 1.5mm 16kHz +70°C 50Hz -20°C
RS-artikelnummer 171-0877
VarumärkeRS PRO
8,238 kr
Each (In a Tray of 100)
Enheter
-41dB Omni-Directional 2V Surface Mount 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.7mm 6mm 2.7mm 16kHz +70°C 50Hz -20°C