Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

Filter

Visar 1 - 20 av 80 produkter
Resultat per sida
Beskrivning Pris Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-artikelnummer 240-107
Tillv. art.nrDRF06
VarumärkeRoxburgh EMC
745,00 kr
Each
Enheter
6A 250 V ac DIN Rail Screw - - DRF 0 → 440Hz 80mm 22.5mm 1µF 93mm 80 x 22.5 x 93mm 1.4 mH
RS-artikelnummer 806-8152
Tillv. art.nrRES30F03
VarumärkeRoxburgh EMC
131,21 kr
Each
Enheter
3A 250 V ac Chassis Mount Fast-On - - RES30 DC → 400Hz 71mm 46.5mm 6.6 nF, 660 nF 22.3mm 71 x 46.5 x 22.3mm 14 mH
RS-artikelnummer 806-8102
Tillv. art.nrRES10F03
VarumärkeRoxburgh EMC
120,46 kr
Each
Enheter
3A 250 V ac Chassis Mount Fast-On 1 - RES10 DC → 400Hz 62mm 32mm 9.4 nF, 100 nF 22mm 60 x 32 x 72mm 2.5 mH
RS-artikelnummer 806-8199
Tillv. art.nrRES60F16
VarumärkeRoxburgh EMC
284,66 kr
Each
Enheter
16A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 85mm 52mm 9.4 nF, 660 nF 38mm 85 x 52 x 38mm 1.3 mH
RS-artikelnummer 806-8155
Tillv. art.nrRES20F20
VarumärkeRoxburgh EMC
182,09 kr
Each
Enheter
20A 250 V ac Chassis Mount Fast-On 1 - RES20 DC → 400Hz 85mm 52mm 9.4 nF, 300 nF 29.5mm 85 x 52 x 29.5mm 600 μH
RS-artikelnummer 796-7253
Tillv. art.nrRES1T30
VarumärkeRoxburgh EMC
376,10 kr
Each
Enheter
30A 250 V ac/dc Chassis Mount Stud 1 Single Stage RES1 - 98mm 52mm - 105mm 98 x 52 x 105mm -
RS-artikelnummer 806-8243
Tillv. art.nrRES90F06
VarumärkeRoxburgh EMC
241,65 kr
Each
Enheter
6A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES90 DC → 60Hz 85mm 51mm 1.41 μF, 8.6 nF 30mm 85 x 51 x 30mm 16 mH
RS-artikelnummer 264-8799
Tillv. art.nrMDF16
VarumärkeRoxburgh EMC
612,75 kr
Each
Enheter
16A 250 V dc Panel Mount - - - MDF 60Hz 150mm 65mm 1µF 48mm 150 x 65 x 48mm 1 mH
RS-artikelnummer 806-8290
Tillv. art.nrRES90F16-M
VarumärkeRoxburgh EMC
312,89 kr
Each
Enheter
16A 250 V ac Chassis Mount Fast-On 1 Two Stage RES90 DC → 60Hz 115mm 57mm 1µF 45mm 115 x 57 x 45mm 4 mH
RS-artikelnummer 806-8186
Tillv. art.nrRES60F10
VarumärkeRoxburgh EMC
181,67 kr
Each
Enheter
10A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 85mm 52mm 9.4 nF, 940 nF 29.5mm 85 x 52 x 29.5mm 1.6 mH
RS-artikelnummer 672-7051
Tillv. art.nrRIX0642P
VarumärkeRoxburgh EMC
51,49 kr
Each
Enheter
6A 250 V ac/dc - Pin 1 - RIX - 50mm 41.5mm - 29.6mm 50 x 41.5 x 29.6mm 18.3 μH, 530 μH
RS-artikelnummer 806-8158
Tillv. art.nrRES30F01
VarumärkeRoxburgh EMC
125,84 kr
Each
Enheter
1A 250 V ac Chassis Mount Fast-On - - RES30 DC → 60Hz 62mm 34.3mm 4.4 nF, 440 nF 22mm 62 x 34.3 x 22mm 20 mH
RS-artikelnummer 806-8146
Tillv. art.nrRES20F16
VarumärkeRoxburgh EMC
149,00 kr
Each
Enheter
16A 250 V ac Chassis Mount Fast-On 1 - RES20 DC → 400Hz 71mm 45mm 9.4 nF, 300 nF 29mm 71 x 45 x 29mm 650 μH
RS-artikelnummer 806-8177
Tillv. art.nrRES30F20
VarumärkeRoxburgh EMC
213,73 kr
Each
Enheter
20A 250 V ac Chassis Mount Fast-On 1 - RES30 DC → 400Hz 85mm 52mm 20 μF, 330 nF 38mm 85 x 52 x 38mm 4 mH
RS-artikelnummer 806-8275
Tillv. art.nrRES70F12-M
VarumärkeRoxburgh EMC
382,79 kr
Each
Enheter
12A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES70 DC → 400Hz 156mm 57.5mm - 45.4mm 156 x 57.5 x 45.4mm 3.25 mH
RS-artikelnummer 210-409
Tillv. art.nrRX730RC
VarumärkeRoxburgh EMC
193,77 kr
Each
Enheter
4A 250 V ac Chassis Mount Tab 1 - RX730 60Hz 68mm 29.5mm - 16mm 68 x 29.5 x 16mm 1 x 2 mH
RS-artikelnummer 188-9163
Tillv. art.nrIHF408
VarumärkeRoxburgh EMC
1 044,44 kr
Each
Enheter
8A 480 V ac Flange Mount Stud 1 - IHF 60Hz 230mm 147mm 1µF 55mm 230 x 147 x 55mm 1.4 mH
RS-artikelnummer 240-090
Tillv. art.nrDRF03
VarumärkeRoxburgh EMC
766,92 kr
Each
Enheter
3A 250 V ac DIN Rail Screw - - DRF 440Hz 80mm 22.5mm 1µF 93mm 80 x 22.5 x 93mm 3.2 mH
RS-artikelnummer 672-7029
Tillv. art.nrPC3F15P
VarumärkeRoxburgh EMC
161,51 kr
Each
Enheter
15A 250 V ac/dc Screw Mount Tab 1 - PC3 - 60mm - - - 38 (Dia.) x 60mm -
RS-artikelnummer 806-8265
Tillv. art.nrRES60F06-M
VarumärkeRoxburgh EMC
147,03 kr
Each
Enheter
6A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES60 DC → 400Hz 71mm 45mm 220nF 29mm 71 x 45 x 29mm 970 μH