Band Pass Filters

A Band Pass Filter is an electronic device or circuit that acts as a gatekeeper, allowing signals that fall between two specific frequencies to pass while discriminating against signals at other frequencies. The range of frequencies that can pass through the filter is referred to as the passband.
Applications
Band pass filters are widely used in radio frequency transmitters and receivers. In a transmitter a band pass filter limits the bandwidth of the output signal, restricting the emission of undesired frequencies. In a receiver a band pass filter can be used to prevent unwanted signals being detected and processed. In both applications the band pass filter minimises interference, allowing communications to be optimised.

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Series Typical Centre Frequency Maximum Current Rating Maximum Voltage Rating Termination Style Package/Case Mounting Type Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 697-3042
Tillv. art.nrLP0603A0947ANTR\500
VarumärkeAVX
4,524 kr
Each (In a Pack of 5)
Enheter
LP0603N 947MHz - - - 0603 (1608M) - - - - - +85°C -40°C
RS-artikelnummer 166-7870
Tillv. art.nrLP0603A0947ANTR\500
VarumärkeAVX
4,449 kr
Each (On a Reel of 500)
Enheter
LP0603N 947MHz - - - 0603 (1608M) - - - - - +85°C -40°C