Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Read more Read less

Filter

Visar 2721 - 2740 av 9187 produkter
Resultat per sida
Beskrivning Pris Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS-artikelnummer 167-5014
Tillv. art.nrLQW2BASR18J00L
VarumärkeMurata
0,436 kr
Each (On a Reel of 2000)
Enheter
180 nH 400mA 0805 (2012M) 2.09mm - 1.53mm 1.42mm - 2.09 x 1.53 x 1.42mm Yes ±5% 640mΩ LQW Non-Magnetic Core
RS-artikelnummer 163-5081
Tillv. art.nr7447779002
VarumärkeWurth Elektronik
8,04 kr
Each (On a Reel of 1000)
Enheter
2.2 μH 4.2A - 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 20mΩ WE-PD -
RS-artikelnummer 169-3745
VarumärkeRS PRO
2,189 kr
Each (On a Reel of 1000)
Enheter
220 μH 490mA 75 7.8mm - 7mm 5mm - 7.8 x 7 x 5mm No ±10% 960mΩ - -
RS-artikelnummer 763-3269
Tillv. art.nrSDR0403-221KL
VarumärkeBourns
3,805 kr
Each (In a Bag of 10)
Enheter
220 μH 330mA - - - - 3.2mm 4.5mm 4.5 x 3.2mm - ±10% 4.4Ω SDR0403 Ferrite
RS-artikelnummer 899-7189
Tillv. art.nr7447649115
VarumärkeWurth Elektronik
3,547 kr
Each (In a Bag of 10)
Enheter
15 μH 450mA 3225 2.9mm - 2.5mm 2.2mm - 2.9 x 2.5 x 2.2mm - - 1.69Ω WE-GFH Iron
RS-artikelnummer 169-9612
Tillv. art.nrDR124-330-R
VarumärkeCooper Bussmann
9,873 kr
Each (On a Reel of 750)
Enheter
33 μH 3.12A 0124 12.5mm - 12.5mm 4.5mm - 12.5 x 12.5 x 4.5mm Yes ±20% 97mΩ DR124 Ferrite
RS-artikelnummer 163-8178
Tillv. art.nr744901047
VarumärkeWurth Elektronik
1,824 kr
Each (On a Reel of 10000)
Enheter
4.7 nH 320mA 0402 (1005M) 1mm - 0.5mm 0.32mm - 1 x 0.5 x 0.32mm Yes - 600mΩ WE-TCI Thin Film
RS-artikelnummer 540-9339
Tillv. art.nrELL6SH120M
VarumärkePanasonic
9,182 kr
Each (In a Pack of 5)
Enheter
12 μH 1.2A - 6.4mm - 6mm 3mm - 6.4 x 6 x 3mm - ±20% 71mΩ ELL6S -
RS-artikelnummer 724-2949
Tillv. art.nrLQW18AN27NJ00D
VarumärkeMurata
1,448 kr
Each (In a Pack of 10)
Enheter
27 nH 440mA 0603 1.6mm - 0.8mm 0.8mm - 1.6 x 0.8 x 0.8mm - ±5% 210mΩ LQW18A -
RS-artikelnummer 167-4169
Tillv. art.nrLQH2MCN680K02L
VarumärkeMurata
0,599 kr
Each (On a Reel of 3000)
Enheter
68 μH 100mA 0806 2mm - 1.6mm 0.9mm - 2 x 1.6 x 0.9mm - ±10% 8.58Ω LQH2MC_02 Ferrite
RS-artikelnummer 124-7013
Tillv. art.nrSPM4020T-1R0M-LR
VarumärkeTDK
3,749 kr
Each (On a Reel of 500)
Enheter
1 μH 5.6A 4020 4.4mm - 4.1mm 2mm - 4.4 x 4.1 x 2mm Yes ±20% 28.1mΩ SPM-LR Metal
RS-artikelnummer 170-9215
Tillv. art.nr39U142C
11,258 kr
Each (On a Reel of 550)
Enheter
1.4 μH 13.5A - 12.9mm - 12.9mm 5.8mm - 12.9 x 12.9 x 5.8mm - ±20% 3.9mΩ 3900 -
RS-artikelnummer 181-4158
Tillv. art.nrSRN5040TA-150M
VarumärkeBourns
1,646 kr
Each (On a Reel of 1500)
Enheter
15 μH 1.8A SMD 4.95mm AEC-Q200 4.95mm 3.8mm - 4.95 x 4.95 x 3.8mm Yes ±20% 80mΩ SRN5040TA Ferrite
RS-artikelnummer 785-5305
Tillv. art.nrLQW18ANR13G00D
VarumärkeMurata
1,52 kr
Each (In a Bag of 10)
Enheter
130 nH 170mA 0603 (1608M) 1.6mm - 0.8mm 0.8mm - 1.6 x 0.8 x 0.8mm - ±2% 1.4Ω LQW18A Ferrite
RS-artikelnummer 108-551
Tillv. art.nrLQH43MN220J03L
VarumärkeMurata
0,892 kr
Each (In a Bag of 25)
Enheter
22 μH 320mA 1812 (4532M) 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm - ±5% 940mΩ LQH43MN Ferrite
RS-artikelnummer 727-2154
Tillv. art.nrSRR1005-100M
VarumärkeBourns
8,83 kr
Each (In a Pack of 5)
Enheter
10 μH 3A 1005 12.7mm - 10mm 5.2mm - 12.7 x 10 x 5.2mm Yes ±20% 65mΩ SRR1005 Ferrite
RS-artikelnummer 183-8682
Tillv. art.nrCW161009A-72NJ
VarumärkeBourns
0,924 kr
Each (On a Reel of 100)
Enheter
72 nH 400mA 0603 (1608M) 1.65mm AEC-Q200 1.15mm 0.9mm - 1.65 x 1.15 x 0.9mm - ±5% 490mΩ CW161009A Ceramic
RS-artikelnummer 798-1694
Tillv. art.nr744773056
VarumärkeWurth Elektronik
15,61 kr
Each
Enheter
5.6 μH 1.58A 4532 4.5mm - 4mm 3.2mm - 4.5 x 4 x 3.2mm No ±20% 69mΩ WE-PD2 -
RS-artikelnummer 782-3819
Tillv. art.nr744787181
VarumärkeWurth Elektronik
18,30 kr
Each
Enheter
180 μH 680mA 7850 7.8mm - 7mm 5mm - 7.8 x 7 x 5mm Yes ±20% 794mΩ WE-PD2 Composite Iron Powder
RS-artikelnummer 166-9885
Tillv. art.nrLQW18CNR33J00D
VarumärkeMurata
0,849 kr
Each (On a Reel of 4000)
Enheter
330 nH 630mA 1608 1.6mm - 0.8mm 0.8mm - 1.6 x 0.8 x 0.8mm - ±5% 250mΩ LQW18CN_00 Ferrite
Related Products
WE-TPC Series is extremely flat power inductor with ...
Description:
WE-TPC Series is extremely flat power inductor with high current capabilityMagnetically shielded which results in a low leakage fieldOperating temperature: –40 to +125°CApplications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, ...
From Epcos, the SIMID Series Wire Wound Inductors ...
Description:
From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters ...
Bourns SDR1307 Series SMD Power Inductors with a ...
Description:
Bourns SDR1307 Series SMD Power Inductors with a low profile of only 7mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios.
WE-PD2 Series Open frame SMD Power Inductors with ...
Description:
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, ...