Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filter

Visar 1 - 20 av 613 produkter
Resultat per sida
Beskrivning Pris Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-artikelnummer 756-8487
Tillv. art.nr74437324100
VarumärkeWurth Elektronik
19,65 kr
Each
Enheter
WE-LHMI 10 μH ±20% 1.5A 23MHz - - 4020 243mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
RS-artikelnummer 163-3376
Tillv. art.nr74479032
VarumärkeWurth Elektronik
4,733 kr
Each (On a Reel of 4000)
Enheter
WE-MI 470 nH ±10% 200mA 140MHz 25 - 0805 (2012M) 600mΩ Ferrite 2 x 1.2 x 1.25mm 1.2mm 1.25mm 2mm
RS-artikelnummer 308-8564
Tillv. art.nr74479032
VarumärkeWurth Elektronik
5,79 kr
Each (In a Pack of 10)
Enheter
WE-MI 470 nH ±10% 200mA 140MHz 25 - 0805 (2012M) 600mΩ Ferrite 2 x 1.2 x 1.25mm 1.2mm 1.25mm 2mm
RS-artikelnummer 798-1928
Tillv. art.nr74479763222
VarumärkeWurth Elektronik
7,61 kr
Each (In a Bag of 5)
Enheter
WE-PMI 2.2 μH ±20% 800mA 80MHz - - 0603 (1608M) 300mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-artikelnummer 163-5142
Tillv. art.nr74479763222
VarumärkeWurth Elektronik
5,429 kr
Each (On a Reel of 4000)
Enheter
WE-PMI 2.2 μH ±20% 800mA 80MHz - - 0603 (1608M) 300mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-artikelnummer 163-8102
Tillv. art.nr744786068A
VarumärkeWurth Elektronik
1,277 kr
Each (On a Reel of 4000)
Enheter
WE-MK 6.8 nH - 500mA 5GHz 10 - 0603 (1608M) 300mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-artikelnummer 124-1856
Tillv. art.nr74479777310
VarumärkeWurth Elektronik
9,926 kr
Each (In a Pack of 10)
Enheter
WE-PMI 10 μH ±20% 650mA 25MHz 35 - 0805 (2012M) 500mΩ - 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-artikelnummer 883-0474
Tillv. art.nr744786068A
VarumärkeWurth Elektronik
1,77 kr
Each (In a Bag of 25)
Enheter
WE-MK 6.8 nH - 500mA 5GHz 10 - 0603 (1608M) 300mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
Nytt
RS-artikelnummer 212-7166
Tillv. art.nr7447860015
VarumärkeWurth Elektronik
0,334 kr
Each (On a Reel of 4000)
Enheter
WE-MK 1.5 nH 5% 300mA 6GHz 8 - Package - - - - - -
Nytt
RS-artikelnummer 217-7599
Tillv. art.nr7447860133
VarumärkeWurth Elektronik
0,464 kr
Each (On a Tape of 100)
Enheter
WE-MK 33 nH 5% 300mA 1.2GHz 12 - - 550mΩ - - - - -
RS-artikelnummer 923-6340
Tillv. art.nr74479876210C
VarumärkeWurth Elektronik
4,847 kr
Each (In a Pack of 50)
Enheter
WE-PMI 1 μH - 1.8A 70MHz 15 - 0806 (2016M) 75mΩ - 2 x 1.6 x 1mm 1.6mm 1mm 2mm
Nytt
RS-artikelnummer 217-7590
Tillv. art.nr7447860112
VarumärkeWurth Elektronik
0,334 kr
Each (On a Reel of 4000)
Enheter
WE-MK 12 nH 5% 300mA 2.6GHz 12 - - 280mΩ - - - - -
RS-artikelnummer 899-7337
Tillv. art.nr74479899210
VarumärkeWurth Elektronik
9,43 kr
Each (In a Bag of 5)
Enheter
WE-PMI 1 μH - 2.3A 75MHz 18 - 1210 (3225M) 50mΩ - 3.2 x 2.6 x 1.2mm 2.6mm 1.2mm 3.2mm
RS-artikelnummer 923-6429
Tillv. art.nr74479275222
VarumärkeWurth Elektronik
8,93 kr
Each (In a Pack of 50)
Enheter
WE-PMCI 2.2 μH - 1.3A 40MHz - - 0805 (2012M) 176mΩ - 2 x 1.25 x 1mm 1.25mm 1mm 2mm
RS-artikelnummer 163-8084
Tillv. art.nr74478439
VarumärkeWurth Elektronik
0,389 kr
Each (On a Reel of 10000)
Enheter
WE-MK 39 nH - 150mA 1.4GHz 8 - 0402 (1005M) 1.2Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
Nytt
RS-artikelnummer 217-7559
Tillv. art.nr7447840218
VarumärkeWurth Elektronik
0,383 kr
Each (On a Tape of 100)
Enheter
WE-MK 180 nH 5% 150mA 500MHz 8 - - 3380mΩ - - - - -
RS-artikelnummer 163-8114
Tillv. art.nr744786133A
VarumärkeWurth Elektronik
0,958 kr
Each (On a Reel of 4000)
Enheter
WE-MK 33 nH - 400mA 1.5GHz 12 - 0603 (1608M) 700mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-artikelnummer 756-8480
Tillv. art.nr74437324068
VarumärkeWurth Elektronik
19,65 kr
Each
Enheter
WE-LHMI 6.8 μH ±20% 1.75A 29MHz - - 4020 172mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
RS-artikelnummer 883-0345
Tillv. art.nr744784127A
VarumärkeWurth Elektronik
1,377 kr
Each (In a Bag of 25)
Enheter
WE-MK 27 nH - 300mA 1.6GHz 8 - 0402 (1005M) 700mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-artikelnummer 883-0433
Tillv. art.nr74478622
VarumärkeWurth Elektronik
0,455 kr
Each (In a Bag of 25)
Enheter
WE-MK 120 nH - 600mA 700MHz 8 - 0603 (1608M) 2.3Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm