Resistor Arrays

Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do resistor arrays work?

Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

Where are resistor arrays used?

Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

Types of resistor networks

There are several different kinds of resistor networks. These include:

  • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
  • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

They're all comparable by resistance, tolerance and maximum working voltage.


...
Read more Read less

Filter

Visar 1 - 20 av 807 produkter
Resultat per sida
Beskrivning Pris Resistance Number of Resistors Resistor Type Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height
RS-artikelnummer 522-3107
Tillv. art.nr4116R-1-102LF
VarumärkeBourns
8,749 kr
Each (In a Pack of 25)
Enheter
1kΩ 8 Network DIP 2.25W Through Hole ±2% - Moulded 0.25W ISOL 21.97mm 7.87mm 4.57mm
RS-artikelnummer 865-1912
Tillv. art.nr4604X-102-103LF
VarumärkeBourns
2,316 kr
Each (In a Bag of 50)
Enheter
10kΩ 2 Network SIP 0.5W Pin ±2% - Conformal 0.3W ISOL 10.11mm 2.49mm 5.08mm
RS-artikelnummer 522-4166
Tillv. art.nr4609X-101-222LF
VarumärkeBourns
2,623 kr
Each (In a Pack of 25)
Enheter
2.2kΩ 8 Network SIP 1.13W Through Hole ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm
RS-artikelnummer 161-6784
Tillv. art.nr4604X-102-103LF
VarumärkeBourns
1,545 kr
Each (In a Bag of 200)
Enheter
10kΩ 2 Network SIP 0.5W Pin ±2% - Conformal 0.3W ISOL 10.11mm 2.49mm 5.08mm
RS-artikelnummer 167-3307
Tillv. art.nr4609X-101-222LF
VarumärkeBourns
2,226 kr
Each (In a Bag of 200)
Enheter
2.2kΩ 8 Network SIP 1.13W Through Hole ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm
RS-artikelnummer 167-5174
Tillv. art.nr4816P-1-103LF
VarumärkeBourns
5,111 kr
Each (On a Reel of 2000)
Enheter
10kΩ 8 Network SOIC 1.28W Standard SMT ±2% AEC-Q200 Moulded 0.16W ISOL 11.18mm 5.59mm 2.03mm
RS-artikelnummer 788-4066
Tillv. art.nr4816P-1-103LF
VarumärkeBourns
11,346 kr
Each (In a Pack of 5)
Enheter
10kΩ 8 - SOIC 1.28W - ±2% AEC-Q200 Moulded 0.16W ISOL 11.18mm 5.59mm 2.03mm
RS-artikelnummer 522-3719
Tillv. art.nr4608X-101-222LF
VarumärkeBourns
2,457 kr
Each (In a Pack of 25)
Enheter
2.2kΩ 7 Network SIP 1W Through Hole ±2% - Conformal 0.2W BUS 20.27mm 2.49mm 5.08mm
RS-artikelnummer 161-6807
Tillv. art.nr4610X-102-103LF
VarumärkeBourns
1,754 kr
Each (In a Bag of 200)
Enheter
10kΩ 5 Network SIP 1.25W Through Hole ±2% - Conformal 10W ISOL 25.35mm 2.49mm 5.08mm
RS-artikelnummer 167-9566
Tillv. art.nrCNS471A6
VarumärkeVishay
753,936 kr
Each (In a Pack of 25)
Enheter
9 MΩ, 9 kΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω 6 Network SIP 0.6W Pin ±0.1% - Conformal 0.1W VOLT/D 21.08mm 2.54mm 7mm
RS-artikelnummer 162-2528
Tillv. art.nrCAY17-472JALF
VarumärkeBourns
0,63 kr
Each (On a Reel of 5000)
Enheter
4.7kΩ 8 Array 1206 (3216M) 0.25W Convex ±5% - Moulded 0.031W BUS 3.2mm 1.6mm 0.5mm
RS-artikelnummer 692-8575
Tillv. art.nr4610X-102-103LF
VarumärkeBourns
2,355 kr
Each (In a Pack of 25)
Enheter
10kΩ 5 Network SIP 1.25W Through Hole ±2% - Conformal 10W ISOL 25.35mm 2.49mm 5.08mm
RS-artikelnummer 164-7177
Tillv. art.nr1776-C62
VarumärkeCaddock
436,48 kr
Each
Enheter
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ 5 Network SIP - Through Hole ±0.1% - Conformal - VOLT/D 35.56mm 2.54mm 13.97mm
RS-artikelnummer 161-6789
Tillv. art.nr4606X-102-473LF
VarumärkeBourns
1,522 kr
Each (In a Bag of 200)
Enheter
47kΩ 3 Network SIP 0.75W Pin ±2% - Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm
RS-artikelnummer 346-8538
Tillv. art.nrCNS471A6
VarumärkeVishay
802,47 kr
Each
Enheter
9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω 6 Network SIP 0.6W Pin ±0.1% - Conformal 0.1W VOLT/D 21.08mm 2.54mm 7mm
RS-artikelnummer 167-3277
Tillv. art.nr4608X-101-222LF
VarumärkeBourns
1,54 kr
Each (In a Bag of 200)
Enheter
2.2kΩ 7 Network SIP 1W Through Hole ±2% - Conformal 0.2W BUS 20.27mm 2.49mm 5.08mm
RS-artikelnummer 788-4007
Tillv. art.nrCAY17-472JALF
VarumärkeBourns
0,906 kr
Each (In a Pack of 50)
Enheter
4.7kΩ 8 Array 1206 (3216M) 0.25W Convex ±5% - Moulded 0.031W BUS 3.2mm 1.6mm 0.5mm
RS-artikelnummer 865-1943
Tillv. art.nr4606X-102-473LF
VarumärkeBourns
0,528 kr
Each (In a Bag of 50)
Enheter
47kΩ 3 Network SIP 0.75W Pin ±2% - Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm
RS-artikelnummer 161-6840
Tillv. art.nr4606X-101-222LF
VarumärkeBourns
1,159 kr
Each (In a Bag of 200)
Enheter
2.2kΩ 5 Network SIP 0.75W Through Hole ±2% - Conformal 0.2W BUS 15.19mm 2.49mm 5.08mm
RS-artikelnummer 162-2558
Tillv. art.nrCAY16-150J4LF
VarumärkeBourns
0,202 kr
Each (On a Reel of 5000)
Enheter
15Ω 4 Array 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm