Flat Cable Ferrite Cores

Flat cable ferrite cores are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Applications for flat cable ferrite cores

Flat cable ferrite cores are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrite cores are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrite cores

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS-artikelnummer 466-9170
Tillv. art.nr0443164051
VarumärkeFair-Rite
89,85 kr
Each
Enheter
- Flat Cable Core EMI Suppression PP 80.8 x 32.3mm 65.3 x 8.1mm Yes 8.1mm 65.3mm - 32.3mm 80.8mm
RS-artikelnummer 173-0016
Tillv. art.nr0443164051
VarumärkeFair-Rite
79,948 kr
Each (In a Box of 84)
Enheter
- Flat Cable Core EMI Suppression PP 80.8 x 32.3mm 65.3 x 8.1mm Yes 8.1mm 65.3mm - 32.3mm 80.8mm