Ferrite Sleeves

Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device. 


How do ferrite sleeves work?

If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances. 


Uses for ferrite sleeves


Ferrite sleeves are commonly found on data cables and medical equipment. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on external cables, like on computer monitor cables, while smaller ones can be used internally in electrical circuits, on printed circiut boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance. 


...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Series Type Application Material Impedance at 25 MHz Key Openable Impedance at 100 MHz Outer Dimensions Aperture Diameter Impedance at 500 MHz Number of Apertures Outer Depth Outer Height
RS-artikelnummer 814-3401
Tillv. art.nrCSA26/13/29-4S2F-EN
VarumärkeFERROXCUBE
66,90 kr
Each
Enheter
- Cable Shield EMI Suppression 4S2 Material - - Yes - 29 x 32.5 x 14.8mm 13.4mm - 1 29mm 14.8mm
RS-artikelnummer 814-3382
Tillv. art.nrCST26/13/29-4S2F
VarumärkeFERROXCUBE
25,85 kr
Each
Enheter
- Cable Shield EMI Suppression 4S2 Material - - - - 25.9 Dia. x 28.6mm 12.8mm - 1 - 28.6mm
RS-artikelnummer 814-3436
Tillv. art.nrCST14/7.3/29-4S2F
VarumärkeFERROXCUBE
7,734 kr
Each (In a Bag of 5)
Enheter
- Cable Shield EMI Suppression 4S2 Material - - - - 14.3 Dia. x 28.6mm 7.25mm - 1 - 28.6mm
RS-artikelnummer 814-3442
Tillv. art.nr432703021091
VarumärkeFERROXCUBE
22,85 kr
Each
Enheter
CSA Cable Shield EMI Suppression 4S2 Material - - Yes - 17.9 x 32.3 x 9.2mm 7mm - 1 17.9mm 9.2mm
RS-artikelnummer 814-3411
Tillv. art.nrCST9.5/4.8/19-4S2F
VarumärkeFERROXCUBE
3,598 kr
Each (In a Bag of 5)
Enheter
- Cable Shield EMI Suppression 4S2 Material - - - - 9.5 Dia. x 19.05mm 4.75mm - 1 - 19.05mm
RS-artikelnummer 171-0801
Tillv. art.nr432703021311
VarumärkeFERROXCUBE
26,205 kr
Each (On a Reel of 128)
Enheter
- Cable Shield EMI Suppression 4S2 Material - - - - - - - - - -
RS-artikelnummer 814-3394
Tillv. art.nr432703021201
VarumärkeFERROXCUBE
7,90 kr
Each (In a Bag of 5)
Enheter
- Cable Shield EMI Suppression 4S2 Material - - - - 14.3 Dia. x 28.6mm 6.35mm - 1 - 28.6mm