Sine Wave Filters

Sine wave filters (also known as sinusoidal filters) are passive components used to provide electrical circuits with the correct frequencies to ensure optimal performance. They are low pass devices which means they let low-frequency signals pass but block or impede high frequency signals.

Circuits requiring longer cables usually have sinusoidal filters to convert rectangular pulse width modulation (PWM) signals into smooth wave voltage. This will prevent premature circuit damage and prolong the lifespan of AC motor drives by reducing stress on the motor's insulation.

What are sinusoidal filters used for?

Sinusoidal filters protect motor windings and bearings from damage due to voltage spikes, cable stripping, current loss and overheating. These filters are used in equipment such as pumps, ventilators, conveyors, compressors, elevators and cranes.

Types of sinusoidal filters

Enclosed or open panel versions exist:

  • Enclosed filters come in pre-packed boxes and can be installed onsite for immediate use without any adjustments, mounting or wiring needed.
  • Open panel filters are assembled leaving the back panel accessible for the user to mount and wire as preferred.

What are saw filters used for?

A Surface Acoustic Wave (SAW) filter is a filter with an electrical input signal that is converted to an acoustic wave by a transducer. The transducer has a series of metal electrodes which are used to create and receive the waves, so that an electrical signal is converted to an acoustic wave and then back to an electrical signal. Each filter is limited to a frequency between 50MHz and 3GHz. SAW filters are commonly used in many different industries including chemical, optical and thermal. Their ability to operate at a wide range of temperatures, generally between -25°C and 85°C, makes them appropriate for a variety of applications. They are commonly used in the digital industry in items such as mobile phones to make touchscreen displays.

The most common types of SAW filters are known as bandpass filters. These are generally small and offer a range of advantages, such as the ability to conduct during a relatively low-frequency operation.


...
Read more Read less

Filter

Visar 1 - 20 av 60 produkter
Resultat per sida
Beskrivning Pris Maximum Voltage Rating Series Maximum Current Rating Switching Frequency Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 739-6424
Tillv. art.nrLR3 40-4/6
VarumärkeBlock
649,97 kr
Each
Enheter
690 V ac LR3 6A - 96 x 69 x 117mm 69mm 117mm 96mm +40°C -10°C
RS-artikelnummer 739-6462
Tillv. art.nrLR3 40-4/80
VarumärkeBlock
3 113,57 kr
Each
Enheter
690 V ac LR3 80A - 210 x 125 x 240mm 125mm 240mm 210mm +40°C -10°C
RS-artikelnummer 866-1852
Tillv. art.nr3AFU400-010
VarumärkeFUSS-EMV
2 338,40 kr
Each
Enheter
3 x 500 V ac 3AFU400 10A 8kHz 70 x 142 x 245mm 142mm 245mm 70mm +40°C -
RS-artikelnummer 739-6412
Tillv. art.nrLR3 40-4/2
VarumärkeBlock
426,99 kr
Each
Enheter
690 V ac LR3 2A - 78 x 56 x 100mm 56mm 100mm 78mm +40°C -10°C
RS-artikelnummer 866-1830
Tillv. art.nr3AFS400-035 IG
VarumärkeFUSS-EMV
9 702,32 kr
Each
Enheter
3 x 500 V ac 3AFS400 35A - 270 x 135 x 270mm 135mm 270mm 270mm +60°C +40°C
RS-artikelnummer 883-8216
Tillv. art.nrFN5040-8-82
VarumärkeSchaffner
6 219,78 kr
Each
Enheter
500 V ac FN 5040 8A 4kHz 155 x 84 x 212mm 84mm 212mm 155mm +70°C -25°C
RS-artikelnummer 739-6415
Tillv. art.nrMR3 400/48
VarumärkeBlock
1 943,51 kr
Each
Enheter
690 V ac MR3 48A 8kHz 185 x 102 x 210mm 102mm 210mm 185mm +40°C -10°C
RS-artikelnummer 739-6355
Tillv. art.nrSFB 400/10
VarumärkeBlock
4 392,93 kr
Each
Enheter
520 V ac SFB 10A 8kHz 120 x 155 x 160mm 155mm 160mm 120mm +40°C -
RS-artikelnummer 866-1808
Tillv. art.nr3AFSAP400-016.060
VarumärkeFUSS-EMV
13 877,70 kr
Each
Enheter
3 x 500 V ac 3AFSAP400 16A 6 → 16kHz 205 x 176 x 268mm 176mm 268mm 205mm +60°C +40°C
RS-artikelnummer 213-1163
Tillv. art.nr6SL3203-0CE21-8AA0
VarumärkeSiemens
1 650,47 kr
Each
Enheter
480 V SINAMICS 22.3A - 125 x 91 x 145mm 91mm 145mm 125mm - -
RS-artikelnummer 739-6443
Tillv. art.nrLR3 40-4/25
VarumärkeBlock
1 386,11 kr
Each
Enheter
690 V ac LR3 25A - 155 x 110 x 177mm 110mm 177mm 155mm +40°C -10°C
RS-artikelnummer 866-1795
Tillv. art.nr3AFSAP400-007.060
VarumärkeFUSS-EMV
7 657,29 kr
Each
Enheter
3 x 500 V ac 3AFSAP400 7A 6 → 16kHz 205 x 147 x 268mm 147mm 268mm 205mm +60°C +40°C
RS-artikelnummer 739-6373
Tillv. art.nrMR3 400/2,5
VarumärkeBlock
447,46 kr
Each
Enheter
690 V ac MR3 2.5A 8kHz 78 x 63 x 100mm 63mm 100mm 78mm +40°C -10°C
RS-artikelnummer 739-6395
Tillv. art.nrMR3 400/18
VarumärkeBlock
1 131,56 kr
Each
Enheter
690 V ac MR3 18A 8kHz 120 x 140 x 140mm 140mm 140mm 120mm +40°C -10°C
RS-artikelnummer 739-6471
Tillv. art.nrLR3 40-4/90
VarumärkeBlock
4 387,28 kr
Each
Enheter
690 V ac LR3 90A - 267 x 149 x 200mm 149mm 200mm 267mm +40°C -10°C
RS-artikelnummer 739-6428
Tillv. art.nrLR3 40-4/8
VarumärkeBlock
791,38 kr
Each
Enheter
690 V ac LR3 8A - 120 x 85 x 140mm 85mm 140mm 120mm +40°C -10°C
RS-artikelnummer 213-1161
Tillv. art.nr6SL3203-0CE21-0AA0
VarumärkeSiemens
1 200,45 kr
Each
Enheter
480 V SINAMICS 11.3A - 125 x 71 x 140mm 71mm 140mm 125mm - -
RS-artikelnummer 739-6409
Tillv. art.nrMR3 400/30
VarumärkeBlock
1 630,74 kr
Each
Enheter
690 V ac MR3 30A 8kHz 155 x 95 x 162mm 95mm 162mm 155mm +40°C -10°C
RS-artikelnummer 866-1827
Tillv. art.nr3ACMF400-100.060
VarumärkeFUSS-EMV
23 210,30 kr
Each
Enheter
3 x 500 V ac 3ACMF400 100A 6 → 16kHz 160 x 290 x 370mm 290mm 370mm 160mm +60°C +40°C
RS-artikelnummer 739-6487
Tillv. art.nrLR3 40-4/125
VarumärkeBlock
5 903,06 kr
Each
Enheter
690 V ac LR3 125A - 291 x 179 x 210mm 179mm 210mm 291mm +40°C -10°C