MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both kHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

  • Very low power consumption
  • Very small size
  • Easy to integrate into systems
  • Resistant to vibration shock and radiation
  • Low cost

Applications

  • Consumer applications - Appliances, sports training devices, computer peripherals
  • Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection
  • Military - Tanks, Equipment for soldiers, Planes
  • Industrial - Earthquake detection, Machine health, shock and tilt sensing

...
Read more Read less

Filter

Visar 1 - 20 av 151 produkter
Resultat per sida
Beskrivning Pris Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Output Level Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-artikelnummer 154-7668
Tillv. art.nrLTC6906IS6#TRMPBF
VarumärkeAnalog Devices
33,575 kr
Each (On a Reel of 500)
Enheter
MEMS 1MHz ±300ppm ±2.2% - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 85°C -40°C Surface Mount
RS-artikelnummer 177-1773
Tillv. art.nrDSC1123BL2-125.0000
VarumärkeMicrochip
14,268 kr
Each (In a Pack of 5)
Enheter
MEMS 460MHz - - - CDFN 6 5.2 x 3.2 x 0.85mm 5.2mm 3.2mm 0.85mm 105°C -40°C Surface Mount
Nytt
RS-artikelnummer 241-3087
Tillv. art.nrASEMB-12.000MHZ-LC-T
VarumärkeAbracon
20,621 kr
Each (On a Reel of 1000)
Enheter
Clock Oscillator 12MHz - - CMOS QFN 4 - - - - - - Surface Mount
RS-artikelnummer 176-0749
Tillv. art.nrDSC1124BI1-100.0000T
VarumärkeMicrochip
18,389 kr
Each (On a Reel of 1000)
Enheter
MEMS 100MHz ±50ppm - - CDFN 6 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 85°C -40°C Surface Mount
RS-artikelnummer 215-3924
Tillv. art.nrDSC1001BL2-050.0000
VarumärkeMicrochip
13,085 kr
Each (In a Pack of 10)
Enheter
MEMS 150MHz ?5ppm - CMOS CDFN 4 - - - - - - Surface Mount
RS-artikelnummer 162-3350
Tillv. art.nrDSC6001CI2A-049.5000
VarumärkeMicrochip
7,236 kr
Each (In a Tube of 110)
Enheter
MEMS 49.5MHz ±25ppm - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C Surface Mount
Nytt
RS-artikelnummer 241-3093
Tillv. art.nrASEMB-33.333MHZ-LY-T
VarumärkeAbracon
20,621 kr
Each (On a Reel of 1000)
Enheter
Clock Oscillator 33.333MHz - - CMOS QFN 4 - - - - - - Surface Mount
Nytt
RS-artikelnummer 241-3088
Tillv. art.nrASEMB-12.000MHZ-LC-T
VarumärkeAbracon
31,438 kr
Each (In a Pack of 5)
Enheter
Clock Oscillator 12MHz - - CMOS QFN 4 - - - - - - Surface Mount
RS-artikelnummer 204-9684
Tillv. art.nrWMRAG32K76CS4C00R1
VarumärkeMurata
17,337 kr
Each (On a Reel of 1000)
Enheter
MEMS 0.32768MHz ±20ppm ±1% - 0906 4 0.95 x 0.6 x 0.3mm 0.95mm 0.6mm 0.3mm 125°C -40°C Surface Mount
RS-artikelnummer 176-0759
Tillv. art.nrDSC1124CI1-156.2500T
VarumärkeMicrochip
21,882 kr
Each (In a Pack of 5)
Enheter
MEMS 156MHz ±50ppm - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C Surface Mount
RS-artikelnummer 171-2330
Tillv. art.nrASDMB-50.000MHZ-LC-T
VarumärkeAbracon
18,145 kr
Each (On a Reel of 1000)
Enheter
MEMS 50MHz ±50ppm - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C Surface Mount
RS-artikelnummer 171-2866
Tillv. art.nrASDMB-50.000MHZ-LC-T
VarumärkeAbracon
26,298 kr
Each (In a Pack of 5)
Enheter
MEMS 50MHz ±50ppm - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C Surface Mount
Nytt
RS-artikelnummer 241-3094
Tillv. art.nrASEMB-33.333MHZ-LY-T
VarumärkeAbracon
31,438 kr
Each (In a Pack of 5)
Enheter
Clock Oscillator 33.333MHz - - CMOS QFN 4 - - - - - - Surface Mount
RS-artikelnummer 162-3356
Tillv. art.nrDSC1121NI1-100.0000
VarumärkeMicrochip
14,61 kr
Each (In a Pack of 5)
Enheter
MEMS 100MHz ±50ppm - - CDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 85°C -40°C Surface Mount
Nytt
RS-artikelnummer 241-3095
Tillv. art.nrASEMB-50.000MHZ-LY-T
VarumärkeAbracon
20,621 kr
Each (On a Reel of 1000)
Enheter
Clock Oscillator 50MHz - - CMOS QFN 4 - - - - - - Surface Mount
RS-artikelnummer 171-2828
Tillv. art.nrASEMB-50.000MHZ-LC-T
VarumärkeAbracon
25,55 kr
Each (In a Pack of 5)
Enheter
MEMS 50MHz ±50ppm - - QFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C Surface Mount
RS-artikelnummer 189-8323
Tillv. art.nrMAX2620EUA+
VarumärkeMaxim Integrated
139,22 kr
Each (In a Pack of 2)
Enheter
MEMS 1050MHz - - - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 85°C -40°C Surface Mount
RS-artikelnummer 171-2331
Tillv. art.nrASDMB-8.000MHZ-LC-T
VarumärkeAbracon
18,964 kr
Each (On a Reel of 1000)
Enheter
MEMS 8MHz ±50ppm - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C Surface Mount
RS-artikelnummer 171-2348
Tillv. art.nrASEMB-50.000MHZ-LC-T
VarumärkeAbracon
16,879 kr
Each (On a Reel of 1000)
Enheter
MEMS 50MHz ±50ppm - - QFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C Surface Mount
RS-artikelnummer 177-1809
Tillv. art.nrDSC6003JI2A-012.0000
VarumärkeMicrochip
7,755 kr
Each (In a Pack of 10)
Enheter
MEMS 80MHz - - - VLGA 4 2.5 x 2 x 0.84mm 2.5mm 2mm 0.84mm 85°C -40°C Surface Mount