Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filter

Visar 1 - 20 av 3111 produkter
Resultat per sida
Beskrivning Pris Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS-artikelnummer 181-4696
VarumärkeRS PRO
5,642 kr
Each (In a Pack of 20)
Enheter
Electrolytic 15µF 25V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS-artikelnummer 181-4544
VarumärkeRS PRO
1,274 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 4.7µF 10V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS-artikelnummer 181-4599
VarumärkeRS PRO
10,981 kr
Each (In a Bag of 250)
Enheter
Electrolytic 22µF 35V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS-artikelnummer 181-4756
VarumärkeRS PRO
18,876 kr
Each (In a Pack of 5)
Enheter
Electrolytic 47µF 25V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS-artikelnummer 181-4571
VarumärkeRS PRO
1,581 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 2.2µF 25V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS-artikelnummer 181-4706
VarumärkeRS PRO
19,558 kr
Each (In a Pack of 5)
Enheter
Electrolytic 100µF 16V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS-artikelnummer 181-4572
VarumärkeRS PRO
1,713 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 3.3µF 25V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS-artikelnummer 181-4531
VarumärkeRS PRO
1,23 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 4.7µF 6.3V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS-artikelnummer 181-4632
VarumärkeRS PRO
3,199 kr
Each (In a Pack of 25)
Enheter
Electrolytic 4.7µF 25V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS-artikelnummer 181-4594
VarumärkeRS PRO
2,196 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 3.3µF 35V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS-artikelnummer 181-4698
VarumärkeRS PRO
8,489 kr
Each (In a Pack of 10)
Enheter
Electrolytic 2.2µF 50V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS-artikelnummer 181-4545
VarumärkeRS PRO
1,471 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 6.8µF 10V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS-artikelnummer 181-4639
VarumärkeRS PRO
3,276 kr
Each (In a Pack of 25)
Enheter
Electrolytic 470nF 50V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS-artikelnummer 181-4609
VarumärkeRS PRO
3,294 kr
Each (In a Bag of 500)
Enheter
Electrolytic 1.5µF 50V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS-artikelnummer 181-4581
VarumärkeRS PRO
15,811 kr
Each (In a Bag of 250)
Enheter
Electrolytic 68µF 25V dc Through Hole F - - 5mm ±20% 9.5mm 9.5mm 16.5mm 9.5 x 9.5 x 16.5mm -
RS-artikelnummer 181-4600
VarumärkeRS PRO
20,423 kr
Each (In a Bag of 250)
Enheter
Electrolytic 33µF 35V dc Through Hole F - - 5mm ±20% 9.5mm 9.5mm 16.5mm 9.5 x 9.5 x 16.5mm -
RS-artikelnummer 181-4549
VarumärkeRS PRO
2,855 kr
Each (In a Bag of 500)
Enheter
Electrolytic 33µF 10V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS-artikelnummer 181-4533
VarumärkeRS PRO
1,537 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 10µF 6.3V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -
RS-artikelnummer 181-4584
VarumärkeRS PRO
1,757 kr
Each (In a Bag of 1000)
Enheter
Electrolytic 150nF 35V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS-artikelnummer 181-4666
VarumärkeRS PRO
4,89 kr
Each (In a Pack of 20)
Enheter
Electrolytic 1µF 50V dc Through Hole B - - 2.5mm ±20% 5mm 5mm 8mm 5 x 5 x 8mm -