Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
Read more Read less

Filter

Visar 401 - 420 av 5324 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-artikelnummer 173-6028
Tillv. art.nrC284ACR5100AL0J
VarumärkeKEMET
65,969 kr
Each (In a Box of 86)
Enheter
10µF 470V ac Cable Mount ±5% C28 - - - - 69.5mm 35mm - 35 Dia. x 69.5mm Polypropylene Film
RS-artikelnummer 173-6221
Tillv. art.nrC284ACA4200AL0J
VarumärkeKEMET
48,34 kr
Each (In a Pack of 2)
Enheter
2µF 470V ac Cable Mount ±5% C28 - - - - 55mm 25mm - 25 Dia. x 55mm Polypropylene Film
RS-artikelnummer 908-4653
Tillv. art.nr27L566
VarumärkeGenteq
139,49 kr
Each
Enheter
7.5µF 370V ac - ±6% GEM III 27L - - 20.57mm - 54.86mm 33.27mm 53.85mm 2.16 x 1.31 x 2.12in Metallised Polypropylene
RS-artikelnummer 727-0152
Tillv. art.nrECWF2W185JA
VarumärkePanasonic
17,99 kr
Each (In a Pack of 2)
Enheter
1.8µF 450V dc Through Hole ±5% ECWF(A) - - 15mm - 18.8mm 11.6mm 16.7mm 18.8 x 11.6 x 16.7mm PLYP
RS-artikelnummer 181-0388
Tillv. art.nrC274AC35150AA0J
VarumärkeKEMET
51,60 kr
Each
Enheter
15µF 470V ac Through Hole ±5% C27 - - 13.4mm - - - 73.5mm 40 Dia. x 73.5mm Polypropylene
RS-artikelnummer 377-8891
Tillv. art.nrC274AC34200SA0J
VarumärkeKEMET
37,74 kr
Each
Enheter
2µF 470V ac Chassis Mount ±5% C27 - - - - - - 56.5mm 25 (Dia.) x 56.5mm Metallized Polypropylene
RS-artikelnummer 181-0396
Tillv. art.nrC274ACF4200LF0J
VarumärkeKEMET
50,20 kr
Each (In a Pack of 2)
Enheter
2µF 470V ac Through Hole ±5% C27 - - - - - - 58.5mm 25 Dia. x 58.5mm Polypropylene
RS-artikelnummer 871-6738
Tillv. art.nr935C1W10K-F
VarumärkeCornell-Dubilier
247,085 kr
Each (In a Pack of 25)
Enheter
10µF 100V dc Through Hole ±10% 935C - - - - 38.1mm - - 20.4 x 38.1mm -
RS-artikelnummer 871-6706
Tillv. art.nr935C4W5K-F
VarumärkeCornell-Dubilier
157,69 kr
Each
Enheter
5µF 400V dc Through Hole ±10% 935C - - - - 57.1mm - - 27.1 x 57.1mm -
RS-artikelnummer 871-2449
Tillv. art.nr890324026024CS
VarumärkeWurth Elektronik
10,732 kr
Each (In a Bag of 5)
Enheter
820nF 275V ac Through Hole ±10% WCAP-FTX2 - - 22.5mm X2 26mm 9mm 18mm 26 x 9 x 18mm -
RS-artikelnummer 181-0225
Tillv. art.nrC274ACF5120LF0J
VarumärkeKEMET
59,596 kr
Each (In a Bag of 86)
Enheter
12µF 470V ac Through Hole ±5% C27 - - - - - - 71.5mm 35 Dia. x 71.5mm Polypropylene
RS-artikelnummer 882-9143
Tillv. art.nrB32671L1332J000
VarumärkeEPCOS
2,978 kr
Each (In a Pack of 10)
Enheter
3.3nF 1.6 kV dc, 600 V ac - ±5% B32671L - - 10mm - 13mm 6mm 12mm 13 x 6 x 12mm Metallised Polypropylene
RS-artikelnummer 871-6712
Tillv. art.nr940C10P33K-F
VarumärkeCornell-Dubilier
53,87 kr
Each
Enheter
330nF 1 kV dc, 500 V ac Through Hole ±10% 940C - - - - 34mm - - 20.5 x 34mm Polypropylene
RS-artikelnummer 669-0072
Tillv. art.nrB32912A3473M189
VarumärkeEPCOS
4,446 kr
Each (In a Pack of 10)
Enheter
47nF 330V ac Through Hole ±20% B32912 - - 15mm X1 18mm 5mm 10.5mm 18 x 5 x 10.5mm PLYP
RS-artikelnummer 173-6222
Tillv. art.nrC284ACA4250AL0J
VarumärkeKEMET
49,94 kr
Each (In a Pack of 2)
Enheter
2.5µF 470V ac Cable Mount ±5% C28 - - - - 55mm 25mm - 25 Dia. x 55mm Polypropylene Film
RS-artikelnummer 187-8295
Tillv. art.nrF340X251030MKM2T0
VarumärkeVishay
28,435 kr
Each (In a Pack of 2)
Enheter
1µF 305V ac Through Hole ±20% F340X2 - - 27.5mm X2 32mm 15mm 25mm 32 x 15 x 25mm Polypropylene Film
RS-artikelnummer 908-4656
Tillv. art.nr27L567
VarumärkeGenteq
139,18 kr
Each
Enheter
15µF 370V ac - ±6% GEM III 27L - - 20.57mm - 54.86mm 33.27mm 73.15mm 2.16 x 1.31 x 2.88in Metallised Polypropylene
RS-artikelnummer 173-1678
Tillv. art.nrR413F12205000M
VarumärkeKEMET
1,131 kr
Each (In a Bag of 1800)
Enheter
2.2nF 1 kV dc, 300 V ac Through Hole ±20% R41 - - 10mm X1, Y2 13mm 4mm 9mm 13 x 4 x 9mm Metallized Polypropylene
RS-artikelnummer 908-4684
Tillv. art.nr27L6018
VarumärkeGenteq
273,49 kr
Each
Enheter
12µF 660V ac - ±6% GEM III 27L - - 20.57mm - 68.33mm 39.62mm 120.65mm 2.69 x 1.56 x 4.75in Metallised Polypropylene
RS-artikelnummer 165-0201
Tillv. art.nrR46KI315040P0M
VarumärkeKEMET
4,095 kr
Each (In a Pack of 10)
Enheter
150nF 275 V ac, 560 V dc Through Hole ±20% R46 - - 15mm X2 18mm 5mm 11mm 18 x 5 x 11mm Metallised Polypropylene Film
Related Products
Metallised Polypropylene film dielectricPlastic case with self-extinguishing grade ...
Description:
Metallised Polypropylene film dielectricPlastic case with self-extinguishing grade V2Push-on Fast-on 2.8x0.8mm terminals, DIN46244.
Kemet C878 Series are polypropylene capacitors metallised film ...
Description:
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device. Self-healing Rated frequency of 50 Hz and 60 Hz High capacitance density Safety device protection.
KEMET C4BS Series polypropylene film capacitors – radial ...
Description:
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage ...
Self-healing metallised polypropylene capacitors for motor run applicationsStud ...
Description:
Self-healing metallised polypropylene capacitors for motor run applicationsStud mount, double Fast-on, plastic canRated for continuous service.