Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
Read more Read less

Filter

Visar 1 - 20 av 22 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-artikelnummer 888-1103
Tillv. art.nrFFVE6C0476K--
VarumärkeAVX
583,525 kr
Each (In a Pack of 16)
Enheter
47 µF 900 V dc - ±10% FFVE - - 45mm - - - 40mm 84.5 (Dia.) x 40mm PP
RS-artikelnummer 888-0920
Tillv. art.nrFFB46C0515K--
VarumärkeAVX
76,272 kr
Each (In a Pack of 56)
Enheter
5.1 µF 900 V dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS-artikelnummer 888-0924
Tillv. art.nrFFB46J0106K--
VarumärkeAVX
90,99 kr
Each
Enheter
10 µF 525 V dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS-artikelnummer 888-0983
Tillv. art.nrFFLI6B1607K--
VarumärkeAVX
2 181,22 kr
Each
Enheter
1600 µF 800 V dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS-artikelnummer 888-1021
Tillv. art.nrFFLI6Q0607KJE
VarumärkeAVX
1 435,50 kr
Each
Enheter
600 µF 1.4 kV dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS-artikelnummer 888-0964
Tillv. art.nrFFB56C0685K--
VarumärkeAVX
98,13 kr
Each
Enheter
6.8 µF 900 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS-artikelnummer 888-0986
Tillv. art.nrFFLI6B1607KJE
VarumärkeAVX
2 109,463 kr
Each (In a Pack of 4)
Enheter
1600 µF 800 V dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS-artikelnummer 888-1080
Tillv. art.nrFFV36L0905K--
VarumärkeAVX
143,933 kr
Each (In a Pack of 56)
Enheter
9 µF 1.1 kV dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS-artikelnummer 888-1090
Tillv. art.nrFFVE6B0107KJE
VarumärkeAVX
573,573 kr
Each (In a Pack of 16)
Enheter
100 µF 800 V dc - ±10% FFVE - - 45mm - - - 51mm 84.5 (Dia.) x 51mm PP
RS-artikelnummer 888-1024
Tillv. art.nrFFLI6U0157K--
VarumärkeAVX
718,223 kr
Each (In a Pack of 16)
Enheter
150 µF 1.15 kV dc - ±10% FFLI - - 32mm - - - 105mm 75 (Dia.) x 105mm PP
RS-artikelnummer 888-0933
Tillv. art.nrFFB46L0305K--
VarumärkeAVX
78,27 kr
Each
Enheter
3 µF 1.1 kV dc - ±10% FFB - - 27.5mm - 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP
RS-artikelnummer 888-1043
Tillv. art.nrFFLI6U0867KJE
VarumärkeAVX
1 562,995 kr
Each (In a Pack of 4)
Enheter
860 µF 1.15 kV dc - ±10% FFLI - - 50mm - - - 180mm 116 (Dia.) x 180mm PP
RS-artikelnummer 888-0873
Tillv. art.nrFFB26J0565K--
VarumärkeAVX
60,08 kr
Each
Enheter
5.6 µF 525 V dc - ±10% FFB - - 27.5mm - 31.1mm 14.6mm 25.7mm 31.1 x 14.6 x 25.7mm PP
RS-artikelnummer 888-1100
Tillv. art.nrFFVE6B0147KJE
VarumärkeAVX
812,743 kr
Each (In a Pack of 16)
Enheter
140 µF 800 V dc - ±10% FFVE - - 45mm - - - 64mm 84.5 (Dia.) x 64mm PP
RS-artikelnummer 888-0826
Tillv. art.nrFB37M6C0206KC
VarumärkeAVX
97,30 kr
Each
Enheter
20 µF 900 V dc - ±10% FB - - 37.5mm - 42.5mm 45mm 30mm 42.5 x 45 x 30mm PP
RS-artikelnummer 888-0952
Tillv. art.nrFFB56A0106K--
VarumärkeAVX
159,96 kr
Each
Enheter
10 µF 720 V dc - ±10% FFB - - 27.5mm - 32mm 22mm 37mm 32 x 22 x 37mm PP
RS-artikelnummer 888-0999
Tillv. art.nrFFLI6B3007KJE
VarumärkeAVX
4 325,43 kr
Each (In a Pack of 2)
Enheter
3000 µF 800 V dc - ±10% FFLI - - 50mm - - - 340mm 116 (Dia.) x 340mm PP
RS-artikelnummer 888-0823
Tillv. art.nrFE37L6A0226KA
VarumärkeAVX
100,30 kr
Each
Enheter
22 µF 700 V dc - ±10% FE - - 10.2 mm, 37.5 mm - 42.5mm 44mm 24mm 42.5 x 44 x 24mm PP
RS-artikelnummer 888-1068
Tillv. art.nrFFV36A0206K--
VarumärkeAVX
144,855 kr
Each (In a Pack of 100)
Enheter
20 µF 700 V dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP
RS-artikelnummer 888-1071
Tillv. art.nrFFV36C0136K--
VarumärkeAVX
165,96 kr
Each
Enheter
3 µF 900 V dc - ±10% FFV3 - - 25 mm, 30 mm - 40mm 36mm 40mm 40 x 36 x 40mm PP