Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
Read more Read less

Filter

Visar 1 - 20 av 441 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-artikelnummer 923-0238
Tillv. art.nrECWF2335JA
VarumärkePanasonic
8,354 kr
Each (In a Bag of 500)
Enheter
3.3 µF 250 V dc Through Hole ±5% ECWF(A) - - 20mm - 23.8mm 12.5mm 18.3mm 23.8 x 12.5 x 18.3mm PLYP
RS-artikelnummer 727-0039
Tillv. art.nrECWF2335JA
VarumärkePanasonic
19,44 kr
Each
Enheter
3.3 µF 250 V dc Through Hole ±5% ECWF(A) - - 20mm - 23.8mm 12.5mm 18.3mm 23.8 x 12.5 x 18.3mm PLYP
RS-artikelnummer 923-0229
Tillv. art.nrECWF2155JA
VarumärkePanasonic
5,353 kr
Each (In a Bag of 500)
Enheter
1.5 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.8mm 10.5mm 15.6mm 18.8 x 10.5 x 15.6mm PLYP
RS-artikelnummer 739-8663
Tillv. art.nrECQUAAF105M
VarumärkePanasonic
9,12 kr
Each (In a Pack of 5)
Enheter
1 µF 275 V ac Through Hole ±20% ECQUA - - 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm PLYP
RS-artikelnummer 727-0048
Tillv. art.nrECWF2395JA
VarumärkePanasonic
29,99 kr
Each
Enheter
3.9 µF 250 V dc Through Hole ±5% ECWF(A) - - 20mm - 23.8mm 13.5mm 19.3mm 23.8 x 13.5 x 19.3mm PLYP
RS-artikelnummer 727-0029
Tillv. art.nrECWF2155JA
VarumärkePanasonic
11,945 kr
Each (In a Pack of 2)
Enheter
1.5 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.8mm 10.5mm 15.6mm 18.8 x 10.5 x 15.6mm PLYP
RS-artikelnummer 105-1079
Tillv. art.nrECWFE2W335J
VarumärkePanasonic
6,773 kr
Each (In a Bag of 10)
Enheter
3.3 µF 450 V dc Through Hole ±5% ECWFE - - 22.5mm - 26mm 10mm 17mm 26 x 10 x 17mm Polypropylene
RS-artikelnummer 122-4006
Tillv. art.nrECWFE2W335J
VarumärkePanasonic
3,851 kr
Each (On a Reel of 500)
Enheter
3.3 µF 450 V dc Through Hole ±5% ECWFE - - 22.5mm - 26mm 10mm 17mm 26 x 10 x 17mm Polypropylene
RS-artikelnummer 172-4770
Tillv. art.nrECWF2395JA
VarumärkePanasonic
12,562 kr
Each (In a Box of 500)
Enheter
3.9 µF 250 V dc Through Hole ±5% ECWF(A) - - 20mm - 23.8mm 13.5mm 19.3mm 23.8 x 13.5 x 19.3mm PLYP
RS-artikelnummer 103-8629
Tillv. art.nrECQUAAF105M
VarumärkePanasonic
4,321 kr
Each (In a Bag of 100)
Enheter
1 µF 275 V ac Through Hole ±20% ECQUA - - 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm Metallised Polypropylene
RS-artikelnummer 103-8631
Tillv. art.nrECQUAAF105MA
VarumärkePanasonic
4,727 kr
Each (In a Bag of 100)
Enheter
1 µF 275 V ac Through Hole ±20% ECQUA - - 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm Metallised Polypropylene
RS-artikelnummer 923-0184
Tillv. art.nrECWF2104JAQ
VarumärkePanasonic
1,173 kr
Each (In a Bag of 500)
Enheter
100 nF 250 V dc Through Hole ±5% ECWF(A) - - 10mm - 13mm 5mm 18.6mm 13 x 5 x 18.6mm PLYP
RS-artikelnummer 739-8691
Tillv. art.nrECQUAAF474KA
VarumärkePanasonic
7,134 kr
Each (In a Pack of 5)
Enheter
470 nF 275 V ac Through Hole ±10% ECQUA - - 22.5mm X2 26mm 8.5mm 15mm 26 x 8.5 x 15mm PLYP
RS-artikelnummer 740-0707
Tillv. art.nrECQUAAF105MA
VarumärkePanasonic
8,52 kr
Each (In a Pack of 5)
Enheter
1 µF 275 V ac Through Hole ±20% ECQUA - - 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm PLYP
RS-artikelnummer 807-6932
Tillv. art.nrECW-F4104HL
VarumärkePanasonic
10,133 kr
Each (In a Pack of 25)
Enheter
100 nF 400 V dc Through Hole ±3% ECWF(L) - - 12.5mm - 15.5mm 6.5mm 11mm 15.5 x 6.5 x 11mm PP
RS-artikelnummer 807-7067
Tillv. art.nrECW-H8333HA
VarumärkePanasonic
4,763 kr
Each (In a Pack of 100)
Enheter
33 nF 800 V dc Through Hole ±3% ECWH(V) - - 12.5mm - 15.7mm 8.4mm 12.8mm 15.7 x 8.4 x 12.8mm PP
RS-artikelnummer 103-8621
Tillv. art.nrECQUAAF474KA
VarumärkePanasonic
3,50 kr
Each (In a Bag of 100)
Enheter
470 nF 275 V ac Through Hole ±10% ECQUA - - 22.5mm X2 26mm 8.5mm 15mm 26 x 8.5 x 15mm Metallised Polypropylene
RS-artikelnummer 726-9972
Tillv. art.nrECWF2104JAQ
VarumärkePanasonic
1,282 kr
Each (In a Pack of 10)
Enheter
100 nF 250 V dc Through Hole ±5% ECWF(A) - - 10mm - 13mm 5mm 18.6mm 13 x 5 x 18.6mm PLYP
RS-artikelnummer 122-3978
Tillv. art.nrECWFE2J154J
VarumärkePanasonic
1,583 kr
Each (On a Reel of 1000)
Enheter
150 nF 630 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 6mm 11.5mm 17.5 x 6 x 11.5mm Polypropylene
RS-artikelnummer 122-3979
Tillv. art.nrECWFE2J154JA
VarumärkePanasonic
1,661 kr
Each (On a Reel of 1000)
Enheter
150 nF 630 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 6mm 11.5mm 17.5 x 6 x 11.5mm Polypropylene