Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. Theyre a very popular and cheap capacitor making them brilliant use for all applications.

Applications

Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. Theyre low cost, small and most have a high capacitance value. Typically theyre used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.

Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.

Key characteristics

  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation
  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.
  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.
  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Read more Read less

Filter

Visar 1 - 20 av 159 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-artikelnummer 807-6743
Tillv. art.nrECQ-E2333KB
VarumärkePanasonic
1,317 kr
Each (In a Pack of 100)
Enheter
33 nF 250 V dc - 5mm ECQE ±10% - Metallized PET Film - 7.9mm 4.3mm 7.2mm 7.9 x 4.3 x 7.2mm -
RS-artikelnummer 869-7444
Tillv. art.nrECQU2A474KLA
VarumärkePanasonic
9,636 kr
Each (In a Pack of 5)
Enheter
470 nF 275 V ac - 22.5mm ECQUL ±10% - Polyester X2, Y2 25.5mm 8.5mm 17.5mm 25.5 x 8.5 x 17.5mm -
RS-artikelnummer 166-7026
Tillv. art.nrECQU2A474KLA
VarumärkePanasonic
4,053 kr
Each (In a Bag of 100)
Enheter
470 nF 275 V ac - 22.5mm ECQUL ±10% - Polyester X2, Y2 25.5mm 8.5mm 17.5mm 25.5 x 8.5 x 17.5mm -
RS-artikelnummer 807-3712
Tillv. art.nrECQ-E2104KB
VarumärkePanasonic
1,12 kr
Each (In a Pack of 100)
Enheter
100 nF 250 V dc Radial 7.5mm ECQE(B) ±10% - Metallized PET Film - 10.3mm 5.8mm 8.4mm 10.3 x 5.8 x 8.4mm -
RS-artikelnummer 109-5383
Tillv. art.nrECQE4474JF
VarumärkePanasonic
2,585 kr
Each (In a Bag of 500)
Enheter
470 nF 400 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 7.8mm 17mm 7.8 x 17 x 18.5mm -
RS-artikelnummer 622-4886
Tillv. art.nrECQE6103JF
VarumärkePanasonic
2,941 kr
Each (In a Pack of 25)
Enheter
10 nF 630 V dc Through Hole 10mm ECQE(F) ±5% - PET - 12mm 4.5mm 7.5mm 4.5 x 7.5 x 12mm -
RS-artikelnummer 622-5047
Tillv. art.nrECQU2A224KL
VarumärkePanasonic
3,648 kr
Each (In a Pack of 25)
Enheter
220 nF 250 V ac Through Hole 15mm ECQUL ±10% - PET - 17.5mm 8mm 16mm 8 x 16 x 17.5mm -
RS-artikelnummer 109-4118
Tillv. art.nrECQE2104JF
VarumärkePanasonic
1,068 kr
Each (In a Bag of 500)
Enheter
100 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 5.8mm 8.4mm 5.8 x 8.4 x 10.3mm -
RS-artikelnummer 622-4684
Tillv. art.nrECQE2104JF
VarumärkePanasonic
2,635 kr
Each (In a Pack of 25)
Enheter
100 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 5.8mm 8.4mm 5.8 x 8.4 x 10.3mm -
RS-artikelnummer 109-6447
Tillv. art.nrECQE6103JF
VarumärkePanasonic
1,419 kr
Each (In a Bag of 500)
Enheter
10 nF 630 V dc Through Hole 10mm ECQE(F) ±5% - PET - 12mm 4.5mm 7.5mm 4.5 x 7.5 x 12mm -
RS-artikelnummer 622-4842
Tillv. art.nrECQE4474JF
VarumärkePanasonic
9,12 kr
Each (In a Pack of 5)
Enheter
470 nF 400 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 7.8mm 17mm 7.8 x 17 x 18.5mm -
RS-artikelnummer 109-6463
Tillv. art.nrECQU2A224KL
VarumärkePanasonic
2,432 kr
Each (In a Bag of 100)
Enheter
220 nF 250 V ac Through Hole 15mm ECQUL ±10% - PET - 17.5mm 8mm 16mm 8 x 16 x 17.5mm -
RS-artikelnummer 109-4115
Tillv. art.nrECQE2223JF
VarumärkePanasonic
0,93 kr
Each (In a Bag of 500)
Enheter
22 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.4mm 7.5mm 4.4 x 7.5 x 10.3mm -
RS-artikelnummer 869-7469
Tillv. art.nrECQU2A104KLA
VarumärkePanasonic
2,854 kr
Each (In a Pack of 10)
Enheter
100 nF 275 V ac - 15mm ECQUL ±20% - Polyester X2, Y2 17.5mm 5.5mm 12mm 17.5 x 5.5 x 12mm -
RS-artikelnummer 622-4864
Tillv. art.nrECQE4684JF
VarumärkePanasonic
8,914 kr
Each (In a Pack of 5)
Enheter
680 nF 400 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 7mm 16.5mm 7 x 16.5 x 26mm -
RS-artikelnummer 622-4892
Tillv. art.nrECQE4225JF
VarumärkePanasonic
15,902 kr
Each (In a Pack of 5)
Enheter
2.2 µF 400 V dc Through Hole 27.5mm ECQE(F) ±5% - PET - 31mm 11mm 22mm 11 x 22 x 31mm -
RS-artikelnummer 109-4116
Tillv. art.nrECQE2333JF
VarumärkePanasonic
0,893 kr
Each (In a Bag of 500)
Enheter
33 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.5mm 7.5mm 4.5 x 7.5 x 10.3mm -
RS-artikelnummer 622-4779
Tillv. art.nrECQE4103JF
VarumärkePanasonic
1,348 kr
Each (In a Pack of 25)
Enheter
10 nF 400 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.3mm 7.4mm 4.3 x 7.4 x 10.3mm -
RS-artikelnummer 807-6777
Tillv. art.nrECQ-E4185KF
VarumärkePanasonic
5,371 kr
Each (In a Pack of 100)
Enheter
1.8 µF 400 V dc Radial 27.5mm ECQE ±10% - Metallized PET Film - 31mm 11mm 20.5mm 31 x 11 x 20.5mm -
RS-artikelnummer 109-5315
Tillv. art.nrECQE4223JF
VarumärkePanasonic
1,116 kr
Each (In a Bag of 500)
Enheter
22 nF 400 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.8mm 7.9mm 4.8 x 7.9 x 10.3mm -