Niobium Capacitors

Niobium capacitors are types of electrolytic capacitors that are made from niobium oxide instead of traditional tantalum, offering a less expensive solution. They're used in nearly every area of electronics, are extremely stable and have a high resistance to overheating and breakdown.

How does a niobium capacitor work?

The purpose of a niobium capacitor is to keep negative and positive charges separated from each other. If you take two electrical conductors and separate them with an insulator (a material that doesn't let electricity flow very well) then you have a capacitor: something that can store electrical energy. It’s a bit like a battery, except a capacitor generally releases its energy much more rapidly – often in seconds or less.

Components of niobium capacitors

You can choose from a range of shapes and sizes, but capacitors all usually have the same basic components. There are two conductors and the insulator in between them (called the dielectric). The two conductors inside a capacitor are wired to two electrical connections on the outside called terminals, which are like thin metal legs you can hook into your electronic circuit.


...
Read more Read less

Filter

Visar 1 - 20 av 37 produkter
Resultat per sida
Beskrivning Pris Series Capacitance Voltage Package/Case Equivalent Series Resistance Dissipation Factor Leakage Current Dimensions Lead Pitch Depth Height Dielectric Material Family Length Maximum Operating Temperature
RS-artikelnummer 887-5988
Tillv. art.nrNOJB226M006RWJ
VarumärkeAVX
1,375 kr
Each (In a Pack of 2000)
Enheter
NOJ 22 µF 6.3 V dc 3528-21 1.9Ω 6% 2.6 μA 2.8 x 1.9 x 2.2mm 1.4 (Min)mm - 2.2mm Niobium 2.8mm +105°C
RS-artikelnummer 887-6016
Tillv. art.nrNOSE477M004R0075
VarumärkeAVX
26,268 kr
Each (In a Pack of 400)
Enheter
NOS 470 µF 4 V dc 7343-43 75mΩ 12% 37.6 μA 7.3 x 4.3 x 4.1mm 4.4 (Min)mm - 4.1mm Niobium 7.3mm +125°C
RS-artikelnummer 144-1956
Tillv. art.nrNOJC107M006RWJ
VarumärkeAVX
6,853 kr
Each (In a Bag of 25)
Enheter
NOJ 100 µF 6.3 V dc 6032-28 400mΩ 8% 12 μA 6 x 3.2 x 2.6mm 2.9mm 3.2mm 2.6mm Niobium 6mm +105°C
RS-artikelnummer 144-1857
Tillv. art.nrNOJD107M006RWJ
VarumärkeAVX
3,444 kr
Each (On a Reel of 500)
Enheter
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS-artikelnummer 144-1950
Tillv. art.nrNOJB476M006RWJ
VarumärkeAVX
4,562 kr
Each (In a Bag of 25)
Enheter
NOJ 47 µF 6.3 V dc 3528-21 800mΩ 6% 5.6 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS-artikelnummer 547-9861
Tillv. art.nrNOJA106M006RWJV
VarumärkeAVX
2,118 kr
Each (In a Pack of 25)
Enheter
NOJ 10 µF 6.3 V dc 3216-18 2.2Ω 6% 1.2 μA 3.2 x 1.6 x 1.6mm - 1.6mm 1.6mm - 3.2mm +105°C
RS-artikelnummer 548-0388
Tillv. art.nrNOJC476M006RWJ
VarumärkeAVX
8,239 kr
Each (In a Pack of 25)
Enheter
NOJ 47 µF 6.3 V dc 6032-28 0.5Ω - - 6 x 3.2 x 2.6mm - 3.2mm 2.6mm - 6mm +105°C
RS-artikelnummer 144-1963
Tillv. art.nrNOJD107M006RWJ
VarumärkeAVX
6,167 kr
Each (In a Bag of 25)
Enheter
NOJ 100 µF 6.3 V dc 7343-31 400mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm 4.4mm 4.3mm 2.9mm Niobium 7.3mm +105°C
RS-artikelnummer 144-1974
Tillv. art.nrNOJA106M010RWJ
VarumärkeAVX
4,56 kr
Each (In a Bag of 25)
Enheter
NOJ 10 µF 10 V dc 3216-18 2.2Ω 6% 2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS-artikelnummer 144-1855
Tillv. art.nrNOJB476M006RWJ
VarumärkeAVX
2,127 kr
Each (On a Reel of 2000)
Enheter
NOJ 47 µF 6.3 V dc 3528-21 800mΩ 6% 5.6 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C
RS-artikelnummer 144-1967
Tillv. art.nrNOJA106M006RWJV
VarumärkeAVX
3,439 kr
Each (In a Bag of 50)
Enheter
NOJ 10 µF 6.3 V dc 3216-18 2.2Ω 6% 1.2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS-artikelnummer 144-1914
Tillv. art.nrNOJA475M006RWJ
VarumärkeAVX
3,243 kr
Each (In a Bag of 50)
Enheter
NOJ 4.7 µF 6.3 V dc 3216-18 3.2Ω 6% 1.1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS-artikelnummer 887-5994
Tillv. art.nrNOJC107M004RWJ
VarumärkeAVX
2,721 kr
Each (In a Pack of 4000)
Enheter
NOJ 100 µF 4 V dc 6032-28 0.4Ω 6% 8 μA 6 x 3.2 x 2.6mm 2.9 (Min)mm - 2.6mm Niobium 6mm +105°C
RS-artikelnummer 548-0754
Tillv. art.nrNOSD227M006R0100
VarumärkeAVX
13,492 kr
Each (In a Pack of 25)
Enheter
NOS 220 µF 6.3 V dc 7343-31 0.1Ω 8% 26.4 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS-artikelnummer 166-7724
Tillv. art.nrNOSC686M006R0200
VarumärkeAVX
7,936 kr
Each (On a Reel of 500)
Enheter
NOS 68 µF 6.3 V dc 6032-28 0.2Ω 6% 8.2 μA 6 x 3.2 x 2.6mm - 3.2mm 2.6mm - 6mm +125°C
RS-artikelnummer 548-0732
Tillv. art.nrNOSD107M006R0080
VarumärkeAVX
9,691 kr
Each (In a Pack of 25)
Enheter
NOS 100 µF 6.3 V dc 7343-31 80mΩ 6% 12 μA 7.3 x 4.3 x 2.9mm - 4.3mm 2.9mm - 7.3mm +125°C
RS-artikelnummer 144-1920
Tillv. art.nrNOJA475M010RWJ
VarumärkeAVX
2,947 kr
Each (In a Bag of 50)
Enheter
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS-artikelnummer 144-1850
Tillv. art.nrNOJA106M010RWJ
VarumärkeAVX
1,487 kr
Each (On a Reel of 2000)
Enheter
NOJ 10 µF 10 V dc 3216-18 2.2Ω 6% 2 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS-artikelnummer 144-1852
Tillv. art.nrNOJA475M010RWJ
VarumärkeAVX
2,068 kr
Each (On a Reel of 2000)
Enheter
NOJ 4.7 µF 10 V dc 3216-18 3.1Ω 6% 1 μA 3.2 x 1.6 x 1.6mm 1.1mm 1.6mm 1.6mm Niobium 3.2mm +105°C
RS-artikelnummer 144-1854
Tillv. art.nrNOJB336M006RWJ
VarumärkeAVX
1,971 kr
Each (On a Reel of 2000)
Enheter
NOJ 33 µF 6.3 V dc 3528-21 1.7Ω 6% 4 μA 3.5 x 2.8 x 1.9mm 1.4mm 2.8mm 1.9mm Niobium 3.5mm +105°C