MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).

RS Components offer a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all our customer's needs. The range of MLCC's we have on offer come from a variety of established brands including KEMET, AVX, Murata TDK and Vishay. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.

What are MLCC capacitors used for?

MLCCs are a common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.

What are the different types of capacitor?

Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:

Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

Where would you use them?

  • Power Supplies
  • DC/DC convertor
  • Telecommunications
  • Medical Equipment
  • Switch-mode power supplies
  • Automotive applications

...
Read more Read less

Filter

Visar 1 - 20 av 13380 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS-artikelnummer 770-4112
VarumärkeRS PRO
0,025 kr
Each (On a Reel of 10000)
Enheter
2.2nF 16V dc 0402 (1005M) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - MC -
RS-artikelnummer 770-4213
VarumärkeRS PRO
0,105 kr
Each (On a Reel of 4000)
Enheter
2.2nF 16V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS-artikelnummer 770-4210
VarumärkeRS PRO
0,252 kr
Each (On a Reel of 4000)
Enheter
1nF 16V dc 0805 (2012M) Surface Mount NP0 ±5% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS-artikelnummer 770-4226
VarumärkeRS PRO
0,105 kr
Each (On a Reel of 4000)
Enheter
4.7nF 16V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS-artikelnummer 770-4150
VarumärkeRS PRO
0,05 kr
Each (On a Reel of 4000)
Enheter
4.7nF 16V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS-artikelnummer 770-4175
VarumärkeRS PRO
0,168 kr
Each (On a Reel of 4000)
Enheter
1nF 50V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS-artikelnummer 770-4232
VarumärkeRS PRO
0,105 kr
Each (On a Reel of 4000)
Enheter
6.8nF 16V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - MC -
RS-artikelnummer 770-4172
VarumärkeRS PRO
0,271 kr
Each (On a Reel of 4000)
Enheter
2.2nF 50V dc 0603 (1608M) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - MC -
RS-artikelnummer 169-3884
Tillv. art.nrGA355DR7GF472KW01L
VarumärkeMurata
8,884 kr
Each (On a Reel of 1000)
Enheter
4.7nF 250V ac 2220 (5650M) Surface Mount X7R ±10% 5.7 x 5 x 2mm - 5.7mm 5mm 2mm - GA355 -
RS-artikelnummer 699-4942
Tillv. art.nrCK06BX105K
VarumärkeKYOCERA AVX
78,27 kr
Each
Enheter
1µF 50V dc - Axial X7R ±10% 7.37 x 2.29 x 7.37mm - 7.37mm 2.29mm 7.37mm - CK -
RS-artikelnummer 172-6468
Tillv. art.nrCK06BX105K
VarumärkeKYOCERA AVX
36,643 kr
Each (In a Box of 1000)
Enheter
1µF 50V dc - Axial X7R ±10% 7.37 x 2.29 x 7.37mm - 7.37mm 2.29mm 7.37mm - CK -
RS-artikelnummer 653-0636
Tillv. art.nrGA355DR7GF472KW01L
VarumärkeMurata
14,093 kr
Each (In a Pack of 20)
Enheter
4.7nF 250V ac 2220 (5750M) Surface Mount X7R ±10% 5.7 x 5 x 2mm - 5.7mm 5mm 2mm - GA355 -
RS-artikelnummer 264-4416
Tillv. art.nrC0805C104K5RACTU
VarumärkeKEMET
2,064 kr
Each (In a Pack of 25)
Enheter
100nF 50V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.9mm - 2mm 1.25mm 0.9mm - C -
RS-artikelnummer 170-0041
Tillv. art.nrC0805C104K5RACAUTO
VarumärkeKEMET
0,778 kr
Each (On a Reel of 4000)
Enheter
100nF 50V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS-artikelnummer 133-5642
Tillv. art.nrC0805C104K5RACAUTO
VarumärkeKEMET
1,094 kr
Each (In a Pack of 250)
Enheter
100nF 50V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 0.78mm - 2mm 1.25mm 0.78mm - C -
RS-artikelnummer 170-6114
Tillv. art.nrRCER71H225K2K1H03B
VarumärkeMurata
4,364 kr
Each (In a Bag of 500)
Enheter
2.2µF 50V dc - Through Hole X7R ±15% 5.5 x 3.15 x 4mm - 5.5mm 3.15mm 4mm - RCE -
RS-artikelnummer 108-4056
Tillv. art.nrC3216X5R1E476M160AC
VarumärkeTDK
4,85 kr
Each (On a Reel of 2000)
Enheter
47µF 25V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS-artikelnummer 788-3060
Tillv. art.nrC3216X5R1E476M160AC
VarumärkeTDK
12,008 kr
Each (In a Pack of 5)
Enheter
47µF 25V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - C -
RS-artikelnummer 698-3462
Tillv. art.nr08055F103KAT2A
VarumärkeKYOCERA AVX
1,642 kr
Each (In a Pack of 10)
Enheter
10nF 50V dc 0805 (2012M) Surface Mount X8R ±10% 2.01 x 1.25 x 0.94mm - 2.01mm 1.25mm 0.94mm - Standard -
RS-artikelnummer 170-4718
Tillv. art.nr08055F103KAT2A
VarumärkeKYOCERA AVX
0,623 kr
Each (On a Reel of 4000)
Enheter
10nF 50V dc 0805 (2012M) Surface Mount X8R ±10% 2.01 x 1.25 x 0.94mm - 2.01mm 1.25mm 0.94mm - Standard -