Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filter

Visar 1 - 20 av 87 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS-artikelnummer 913-1068
Tillv. art.nrDE1B3KX101KN4AN01F
VarumärkeMurata
2,535 kr
Each (In a Pack of 25)
Enheter
100pF 250Vrms - DE1 ±10% - B - 7mm - 7mm - 7 (Dia.) x 7mm ±10%
RS-artikelnummer 170-6404
Tillv. art.nrDE1B3KX101KN4AN01F
VarumärkeMurata
1,419 kr
Each (In a Box of 500)
Enheter
100pF 250Vrms - DE1 ±10% - B - 7mm - 7mm - 7 (Dia.) x 7mm ±10%
RS-artikelnummer 653-0232
Tillv. art.nrRPER72A222K2M1A03A
VarumärkeMurata
2,014 kr
Each (In a Pack of 25)
Enheter
2.2nF 100V dc Through Hole RPER7 ±10% - X7R - - 5mm 2.5mm 3.5mm 5 x 2.5 x 3.5mm ±15%
RS-artikelnummer 170-6422
Tillv. art.nrDE2B3KY471KN3AM02F
VarumärkeMurata
1,115 kr
Each (In a Box of 900)
Enheter
470pF 250Vrms - DE2 ±10% - B - 7mm - 5mm - 7 (Dia.) x 5mm ±10%
RS-artikelnummer 169-3916
Tillv. art.nrDHRB34A102M2BB
VarumärkeMurata
12,059 kr
Each (In a Bag of 50)
Enheter
1nF 10kV dc Through Hole DHR ±20% - B - - 15mm 7mm - - ±10%
RS-artikelnummer 913-1122
Tillv. art.nrDE2B3KY471KN3AM02F
VarumärkeMurata
2,333 kr
Each (In a Pack of 25)
Enheter
470pF 250Vrms - DE2 ±10% - B - 7mm - 5mm - 7 (Dia.) x 5mm ±10%
RS-artikelnummer 172-7018
Tillv. art.nrDE11XRA150KA4BQ01F
VarumärkeMurata
0,941 kr
Each (In a Box of 500)
Enheter
15pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 6mm - 6mm - 6 Dia. x 6mm -1000 → +350ppm/°C
RS-artikelnummer 172-7771
Tillv. art.nrDE2B3SA151KA3BY02F
VarumärkeMurata
5,377 kr
Each (In a Pack of 10)
Enheter
150pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS-artikelnummer 170-6415
Tillv. art.nrDE1E3KX222MN4AN01F
VarumärkeMurata
2,027 kr
Each (In a Box of 500)
Enheter
2.2nF 250Vrms - DE1 ±20% - E - 9mm - 7mm - 9 (Dia.) x 7mm -55 → +20%
RS-artikelnummer 172-7012
Tillv. art.nrDE2E3SA103MA3BY02F
VarumärkeMurata
6,452 kr
Each (In a Box of 100)
Enheter
10nF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac Through Hole DE2 ±20% - Ceramic - 17mm - 6mm - 17 Dia. x 6mm -55 → +20%
RS-artikelnummer 172-7019
Tillv. art.nrDE11XRA150KJ4BQ01F
VarumärkeMurata
0,941 kr
Each (In a Box of 500)
Enheter
15pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 6mm - 6mm - 6 Dia. x 6mm -1000 → +350ppm/°C
RS-artikelnummer 913-1103
Tillv. art.nrDE1E3KX332MN4AN01F
VarumärkeMurata
3,851 kr
Each (In a Pack of 25)
Enheter
3.3nF 250Vrms - DE1 ±20% - E - 10mm - 7mm - 10 (Dia.) x 7mm -55 → +20%
RS-artikelnummer 172-7788
Tillv. art.nrDE1B3RA101KA4BQ01F
VarumärkeMurata
5,377 kr
Each (In a Pack of 10)
Enheter
100pF 1.5 kV dc, 500 V ac Through Hole DE1 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS-artikelnummer 172-7026
Tillv. art.nrDE1B3RA221KA4BQ01F
VarumärkeMurata
2,027 kr
Each (In a Box of 500)
Enheter
220pF 1.5 kV dc, 500 V ac Through Hole DE1 ±10% - Ceramic - 6mm - 6mm - 6 Dia. x 6mm ±10%
RS-artikelnummer 172-7768
Tillv. art.nrDE1E3RA222MA4BQ01F
VarumärkeMurata
5,377 kr
Each (In a Pack of 10)
Enheter
2.2nF 1.5 kV dc, 500 V ac Through Hole DE1 ±20% - Ceramic - 11mm - 6mm - 11 Dia. x 6mm -55 → +20%
RS-artikelnummer 913-1169
Tillv. art.nrDE2E3KY222MN2AM01F
VarumärkeMurata
2,432 kr
Each (In a Pack of 25)
Enheter
2.2nF 250Vrms - DE2 ±20% - E - 8mm - 5mm - 8 (Dia.) x 5mm -55 → +20%
RS-artikelnummer 172-7017
Tillv. art.nrDE11XRA100KA4BQ01F
VarumärkeMurata
3,094 kr
Each (In a Box of 250)
Enheter
10pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 8mm - 5mm - 8 Dia. x 5mm -1000 → +350ppm/°C
RS-artikelnummer 172-7791
Tillv. art.nrDE2B3SA101KA3BY02F
VarumärkeMurata
5,377 kr
Each (In a Pack of 10)
Enheter
100pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS-artikelnummer 172-7005
Tillv. art.nrDE2B3SA101KA3BY02F
VarumärkeMurata
1,479 kr
Each (In a Box of 500)
Enheter
100pF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac Through Hole DE2 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm ±10%
RS-artikelnummer 172-7020
Tillv. art.nrDE11XRA220KA4BQ01F
VarumärkeMurata
0,941 kr
Each (In a Box of 500)
Enheter
22pF 1.5 kV dc, 500 Vrms ac Through Hole DE1 ±10% - Ceramic - 6mm - 5mm - 6 Dia. x 5mm -1000 → +350ppm/°C