Roller Chains

Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

How do Roller Chains Work?

They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.


...
Read more Read less

Filter

Visar 1 - 20 av 118 produkter
Resultat per sida
Beskrivning Pris Number of Strands Chain Series Chain Type Chain Standard Length Pitch Plate Height Roller Diameter Chain Width Overall Width Standard Material Weight
RS-artikelnummer 474-925
Tillv. art.nr513
VarumärkeWippermann
2 110,94 kr
Each
Enheter
Simplex - 12B-1 - 5m 19.05mm 16.1mm 12.07mm 11.68mm 22.7mm British/European Steel 1.2kg/m
RS-artikelnummer 474-971
Tillv. art.nr462
VarumärkeWippermann
1 814,59 kr
Each
Enheter
Simplex - 08B-1 - 5m 12.7mm 11.8mm 8.51mm 7.75mm 17mm British/European Steel 0.7kg/m
RS-artikelnummer 612-5076
Tillv. art.nrCW06B-1
VarumärkeWitra
1 190,64 kr
Each
Enheter
Simplex - 06B-1 - 5m 9.525mm 8.2mm 6.35mm 5.72mm 13.5mm British/European Steel 0.4kg/m
RS-artikelnummer 612-5133
Tillv. art.nrCW12B-1
VarumärkeWitra
1 603,76 kr
Each
Enheter
Simplex - 12B-1 - 5m 19.05mm 16.1mm 12.07mm 11.68mm 22.7mm British/European Steel 1.1kg/m
RS-artikelnummer 720-4293
Tillv. art.nr60A1X10FT
VarumärkeRenold
1 220,28 kr
Each
Enheter
Simplex Renold (Blue Box) 60-1 - 3m 19.05mm 17.5mm 11.91mm 12.57mm 25.3mm American Steel 1.5kg/m
RS-artikelnummer 146-3756
Tillv. art.nrSD08B2X5M
VarumärkeRenold
691,59 kr
Each
Enheter
Duplex Renold SD (Red Box) 08B-2 - 5m 12.7mm 11.8mm 8.51mm - - British/European Steel 1.3kg/m
RS-artikelnummer 720-4155
Tillv. art.nr08B1X25FT
VarumärkeRenold
2 126,21 kr
Each
Enheter
Simplex Renold (Blue Box) 08B-1 - 7.6m 12.7mm 11.7mm 8.51mm 7.75mm 16.5mm British/European Steel 0.7kg/m
RS-artikelnummer 161-7296
Tillv. art.nr11N7B01A00
VarumärkeSedis
1 260,38 kr
Each
Enheter
Simplex ALPHA 10B-1 - 5m 15.88mm 13.7mm 10.16mm 9.65mm 19mm - Carbon Steel 0.9kg/m
RS-artikelnummer 183-0864
Tillv. art.nrRS08B-2
VarumärkeTsubaki
3 852,88 kr
Each
Enheter
Duplex BS GT4 Winner 08B-2 ISO 606 (DIN 8187) 5m 12.7mm 11.8mm 8.51mm 7.75mm 32.2mm British/European Carbon Steel 1.4kg
RS-artikelnummer 183-0878
Tillv. art.nrRS12B-SS-1
VarumärkeTsubaki
6 979,62 kr
Each
Enheter
Simplex SS 12B-1 ISO 606 (DIN 8187) 5m 19.05mm 16.1mm 12.07mm 11.68mm - British/European Stainless steel SUS304 1.3kg
RS-artikelnummer 474-969
Tillv. art.nr40-1
VarumärkeWippermann
1 018,20 kr
Each
Enheter
Simplex - 08A-1 - 3m 12.7mm 12mm 7.95mm 7.85mm 17.8mm American Steel -
RS-artikelnummer 183-0859
Tillv. art.nrRS10B-1
VarumärkeTsubaki
1 869,38 kr
Each
Enheter
Simplex BS GT4 Winner 10B-1 ISO 606 (DIN 8187) 5m 15.87mm 14.7mm 10.16mm 9.65mm - British/European Carbon Steel 950g
RS-artikelnummer 474-993
Tillv. art.nr25-1
VarumärkeWippermann
1 331,83 kr
Each
Enheter
Simplex - 04C-1 - 3m 6.35mm 6mm 3.3mm 3.18mm 9.1mm American Steel 0.1kg/m
RS-artikelnummer 183-0873
Tillv. art.nrRS12B-LM-1
VarumärkeTsubaki
6 845,96 kr
Each
Enheter
Simplex LAMBDA 12B-1 ISO 606 (DIN 8187) 5m 19.05mm 16.1mm 12.07mm 11.68mm - British/European Carbon Steel Lube Free 1.3kg
RS-artikelnummer 183-0879
Tillv. art.nrRS16B-SS-1
VarumärkeTsubaki
10 762,74 kr
Each
Enheter
Simplex SS 16B-1 ISO 606 (DIN 8187) 5m 25.4mm 21mm 15.88mm 17.02mm - British/European Stainless steel SUS304 2.7kg
RS-artikelnummer 720-4161
Tillv. art.nr16B1
VarumärkeRenold
1 942,77 kr
Each
Enheter
Simplex Renold (Blue Box) 16B-1 - 3m 25.4mm 21.08mm 15.88mm 17.02mm 34.9mm British/European Steel 2.8kg/m
RS-artikelnummer 161-7302
Tillv. art.nr13NIN7B01A00
VarumärkeSedis
3 575,43 kr
Each
Enheter
Simplex ALPHA 12B-1 - 5m 19.05mm 16.2mm 12.07mm 11.68mm 22.3mm - Stainless Steel 1.2kg/m
RS-artikelnummer 146-3746
Tillv. art.nrSD06B1X5M
VarumärkeRenold
318,20 kr
Each
Enheter
Simplex Renold SD (Red Box) 06B-1 - 5m 9.525mm 8.2mm 6.35mm - - British/European Steel 0.4kg/m
RS-artikelnummer 183-0867
Tillv. art.nrRS16B-2
VarumärkeTsubaki
9 321,94 kr
Each
Enheter
Duplex BS GT4 Winner 16B-2 ISO 606 (DIN 8187) 5m 25.4mm 21mm 15.88mm 17.02mm 69.3mm British/European Carbon Steel 5.4kg
RS-artikelnummer 161-7297
Tillv. art.nr11NIN7B01A00
VarumärkeSedis
2 793,01 kr
Each
Enheter
Simplex ALPHA 10B-1 - 5m 15.88mm 13.7mm 10.16mm 9.65mm 19mm - Stainless Steel 0.9kg/m