Roller Chain Links

Roller chain links are the individual components that make up a roller chain. Chain links are available in both European standards and American (ANSI) standards, with a range of pitch sizes available. Roller chain link components consist of the following:

  • Roller links - complete assemblies consisting of two inner plates with two bushes press fitted into them. Each bush is surrounded by a free rotating roller. These rollers are held together side by side with pin links.
  • Pin links - two outer plates, one of which has two pins riveted into it. These pins slot inside the adjacent roller link bushes and the second outer plate is then press-fitted on to the pins and riveted in place. This type link provides optimum security.

Connecting Pin Links

Connecting pin links are used to join two ends of a roller chain together. These connecting pin links consist of an outer plate which is fitted with two pins that slot inside the adjacent roller link bushes and a connecting plate which is fitted separately. These connecting pin links are available in three types:

  • Spring Clip Type - the connecting plate is secured using a clip that slides across the end and slots into grooves that are cut into the end of the pin.
  • Cotter/Split Pin Type - the connecting plate is secured by inserting a cotter pin (or split pin) through the end of each connecting pin. These two methods provide a 'clearance' fit where there is always a clearance formed between the pin and the hole when assembled.
  • Press-fit Type - the connecting plate is press fitted on to the pins and secured by a cotter pin or split pin. This type of connecting link is the standard connecting link for ANSI series detachable chains and can also be used on riveted chains which are used in high speed or tough applications. This method provides an interference fit where there is friction or interference when the pin is inserted into the hole.

Offset Pin Link

This link is a combination of a roller link and a pin link and consists of two offset plates a bush and a movable pin with that is held in place by a cotter pin or split pin. These links are used when the chain length is an odd number of pitches and the link increases or decreases the length of the chain by one pitch. This practice is not recommended. This type of link is also available as a two pitch offset link which comprises of one offset and one roller link.


...
Read more Read less

Filter

Visar 1 - 20 av 262 produkter
Resultat per sida
Beskrivning Pris Mechanical Link Type Chain Series Chain Type Material
RS-artikelnummer 720-4192
Tillv. art.nr16B1S26
VarumärkeRenold
514,32 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 16B-1 Steel
RS-artikelnummer 612-4657
Tillv. art.nrCW10B-1/12
VarumärkeWitra
95,25 kr
1 Bag of 5
Påse(ar)
Offset Link - 10B-1 Steel
RS-artikelnummer 720-4183
Tillv. art.nr12B1S26
VarumärkeRenold
144,33 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 12B-1 Steel
RS-artikelnummer 720-4215
Tillv. art.nr12B1S30
VarumärkeRenold
366,83 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 12B-1 Steel
RS-artikelnummer 720-4186
Tillv. art.nr08B1S26
VarumärkeRenold
130,24 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 08B-1 Steel
RS-artikelnummer 720-4189
Tillv. art.nr10B1S26
VarumärkeRenold
142,97 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 10B-1 Steel
RS-artikelnummer 720-4218
Tillv. art.nr16B1S12
VarumärkeRenold
1 150,78 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 16B-1 Steel
RS-artikelnummer 161-7358
Tillv. art.nr211NIN7P05206
VarumärkeSedis
384,44 kr
1 Bag of 5
Påse(ar)
Spring Clip ALPHA 10B-2 Stainless Steel
RS-artikelnummer 183-0928
Tillv. art.nrRS16B-SS-1 OL
VarumärkeTsubaki
4 049,23 kr
1 Bag of 10
Påse(ar)
Single Offset Link SS 16B-1 Stainless steel SUS304
RS-artikelnummer 184-5785
Tillv. art.nrRS50-1 CL
VarumärkeTsubaki
370,63 kr
1 Bag of 10
Påse(ar)
Clip Connecting Link ANSI G8 50-1 Carbon Steel
RS-artikelnummer 183-0924
Tillv. art.nrRS16B-LM-1 OL
VarumärkeTsubaki
2 689,11 kr
1 Bag of 10
Påse(ar)
Single Offset Link LAMBDA 16B-1 Carbon Steel Lube Free
RS-artikelnummer 183-0887
Tillv. art.nrRS12B-1 CL
VarumärkeTsubaki
473,61 kr
1 Bag of 10
Påse(ar)
Clip Connecting Link BS GT4 Winner 12B-1 Carbon Steel
RS-artikelnummer 161-7359
Tillv. art.nr211ND7P05206
VarumärkeSedis
169,88 kr
1 Bag of 5
Påse(ar)
Spring Clip DELTA 10B-2 Steel
RS-artikelnummer 161-7315
Tillv. art.nr7ND7P05221
VarumärkeSedis
185,34 kr
1 Bag of 5
Påse(ar)
Offset Link DELTA 08B-1 Steel
RS-artikelnummer 161-7354
Tillv. art.nr207ND7P05206
VarumärkeSedis
153,45 kr
1 Bag of 5
Påse(ar)
Spring Clip DELTA 08B-2 Steel
RS-artikelnummer 161-7323
Tillv. art.nr13ND7P05221
VarumärkeSedis
266,71 kr
1 Bag of 5
Påse(ar)
Offset Link DELTA 12B-1 Steel
RS-artikelnummer 183-0929
Tillv. art.nrRS08B-NEP-1 OL
VarumärkeTsubaki
1 812,98 kr
1 Bag of 10
Påse(ar)
Single Offset Link NEPTUNE 08B-1 Corrosion Protected Carbon Steel
RS-artikelnummer 720-4221
Tillv. art.nr24B1S12
VarumärkeRenold
3 210,81 kr
1 Bag of 5
Påse(ar)
Simplex Chain Connecting Link Renold (Blue Box) 24B-1 Steel
RS-artikelnummer 161-7326
Tillv. art.nr15TD7P05221
VarumärkeSedis
936,41 kr
1 Bag of 5
Påse(ar)
Offset Link DELTA 16B-1 Steel
RS-artikelnummer 612-4641
Tillv. art.nrCW08B-1/11
VarumärkeWitra
60,37 kr
1 Bag of 5
Påse(ar)
Connecting Link - 08B-1 Steel