Plain Bushes

Plain bushes are an independent type of plain bearing, used to prevent friction. They are a cylindrical lining used within a shaft, pin or hinge to prevent wear inside a hole. Plain bushes are inserted into a housing to provide a bearing surface for rotary applications.

What are plain bushes used for?

Due to their infinite running capability, plain bushes are widely used in applications where failure of bearings will result in severe consequences. This includes environments such as steam turbines and turbo machines. They are suitable for heavy loading applications where lubrication is doubtful.

Types of plain bushes

Bushings are generally selected based on the applied load and velocity of an application. They can be categorised into three main types: composite self-lubricating bushings, metallic self-lubricating bushings and plastic compound bushings. Metal plain bushes are typically made of brass, steel and bronze. Before choosing the right bushing you should establish which type of metal is right for your application.


...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Shaft Diameter Outside Diameter Length Material
RS-artikelnummer 521-7758
VarumärkeRS PRO
137,99 kr
1 Bag of 5
Påse(ar)
5mm 8mm 12mm Bronze
RS-artikelnummer 521-7764
VarumärkeRS PRO
140,76 kr
1 Bag of 5
Påse(ar)
5mm 8mm 14mm Bronze
RS-artikelnummer 521-7742
VarumärkeRS PRO
133,83 kr
1 Bag of 5
Påse(ar)
4mm 6mm 12mm Bronze
RS-artikelnummer 521-7736
VarumärkeRS PRO
129,25 kr
1 Bag of 5
Påse(ar)
4mm 6mm 9mm Bronze
RS-artikelnummer 521-7720
VarumärkeRS PRO
124,66 kr
1 Bag of 5
Påse(ar)
3mm 6mm 8mm Bronze
RS-artikelnummer 521-7708
VarumärkeRS PRO
122,21 kr
1 Bag of 5
Påse(ar)
3mm 5mm 7mm Bronze
RS-artikelnummer 720-3379
Tillv. art.nrFBNS1225.5054
VarumärkeFIBET
57,053 kr
Each (In a Pack of 4)
Enheter
12mm 25mm 54mm Natural Rubber, Steel