Fluorescent Light Starters

A lighting starter slots in next to the fluorescent tube on the lamp frame. When the light switch is turned on, the starter sends a jolt of electricity to the gas inside the fluorescent tube, which provides the energy that makes the light fluoresce. If the lighting starter fails to work the fluorescent tube will not light up.

High-quality starters significantly increase lamp lifespan, because by adjusting the starting current they reduce the lamp’s warm-up time. They improve lumen maintenance and reduce colour shift. The most popular application of lighting starter is in outdoor lighting, especially in large retail areas, parking lots, roads and tunnels, and in horticulture lighting.

Types of Starters

Starters are suitable for all types of fluorescent tubes and fittings. There are three basic starters for which to choose:

  • Standard starters come in 4 – 80 W versions and 70 to 125 W versions
  • Series starters are suitable for fittings in series. More common in older types of fluorescent light fittings.
  • Electronic starters with a wattage range of 18 to 125 W, are a one-stop solution to all electronic ballast fittings. Their gentle start is designed to reduce wear and tear on the lamp.

Differences

The main differences between all the starters is, how much wattage they can support. So making sure that you know the total wattage, input voltage and application before selecting the starter is very important.


...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Type Wattage Voltage Rating Number of Lamps Number of Pins Length Diameter
RS-artikelnummer 809-223
Tillv. art.nr4050300854045
VarumärkeOsram
6,59 kr
Each (In a Pack of 10)
Enheter
Glow 65 W 220 to 240 V 1 2 40.3 mm 21.5mm
RS-artikelnummer 792-7003
Tillv. art.nrST111LL
VarumärkeOsram
10,34 kr
Each
Enheter
Glow 65 W 220 to 240 V 1 2 40.3 mm 21.5mm
RS-artikelnummer 106-537
Tillv. art.nr4050300854083
VarumärkeOsram
9,939 kr
Each (In a Pack of 10)
Enheter
Glow 4 to 22 W 230 V 2 2 35 mm 21.5mm
RS-artikelnummer 792-7006
Tillv. art.nrST 172 SAFETY DEOS
VarumärkeOsram
62,38 kr
Each
Enheter
Electronic 18 to 22 W 220 to 240 V 1 2 40.3 mm -
RS-artikelnummer 901-1668
Tillv. art.nr24442
VarumärkeSylvania
55,52 kr
Each
Enheter
Starter 4 to 65 W - 1 2 48 mm -
RS-artikelnummer 193-8110
Tillv. art.nr4058075013674
VarumärkeOsram
34,55 kr
Each
Enheter
- - - - - - -
RS-artikelnummer 377-414
Tillv. art.nr928390930371
VarumärkePhilips Lighting
23,499 kr
Each (In a Pack of 200)
Enheter
Glow 70 to 125 W 240 V 1 2 40.3 mm 21.5mm
RS-artikelnummer 901-1677
Tillv. art.nr24445
VarumärkeSylvania
46,14 kr
Each
Enheter
- 70 W - - - - -
RS-artikelnummer 192-1908
Tillv. art.nr4050300854106
VarumärkeOsram
66,842 kr
Each (In a Pack of 5)
Enheter
Electronic 36 to 65 W 220 to 240 V 3 2 - -
RS-artikelnummer 377-408
Tillv. art.nr928390720238
VarumärkeNEUTRAL
5,506 kr
Each (In a Pack of 200)
Enheter
Starter 4 → 22 W 220 → 240 V - 2 - -
RS-artikelnummer 312-3055
Tillv. art.nrSX72
VarumärkePhilips Lighting
573,05 kr
Each
Enheter
- 25 W, 35 W, 36 W, 55 W - - - 114.5 mm -
RS-artikelnummer 377-353
Tillv. art.nr928392220238
VarumärkeNEUTRAL
5,506 kr
Each (In a Pack of 200)
Enheter
- 65 W 240 V 1 2 40.3 mm 21.5mm