Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS-artikelnummer 136-8050
Tillv. art.nr3960x0700
VarumärkeBodo Ehmann
441,83 kr
Each
Enheter
Dimmer 35W 230 V 2 1 T39.07 CE Certified
RS-artikelnummer 136-8056
Tillv. art.nr2920x0800
VarumärkeBodo Ehmann
603,44 kr
Each
Enheter
Button 35W 230 V - - T29.08 CE Certified, CIG 021-024
RS-artikelnummer 136-8053
Tillv. art.nr4660x0800
VarumärkeBodo Ehmann
675,62 kr
Each
Enheter
Dimmer 150W 230 V 2 1 T46.08 CE Certified
RS-artikelnummer 136-8057
Tillv. art.nr2420x0800
VarumärkeBodo Ehmann
634,46 kr
Each
Enheter
Button 55W 230 V - - T24.08 CE Certified, CIG 021-024
RS-artikelnummer 136-8055
Tillv. art.nr2620x0700
VarumärkeBodo Ehmann
486,91 kr
Each
Enheter
Slider 35W 230 V - - T26.07 CE Certified, CIG 021-024
RS-artikelnummer 136-8058
Tillv. art.nr2820x0800
VarumärkeBodo Ehmann
603,44 kr
Each
Enheter
Micro 35W 230 V - - T28.08 CE Certified, CIG 021-024
RS-artikelnummer 136-8052
Tillv. art.nr4660x0300
VarumärkeBodo Ehmann
471,19 kr
Each
Enheter
Dimmer 50W 230 V 2 1 T46.03 CE Certified
RS-artikelnummer 136-8051
Tillv. art.nr3960x0800
VarumärkeBodo Ehmann
460,65 kr
Each
Enheter
Dimmer 85W 230 V 2 1 T37.08 CE Certified