Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS-artikelnummer 777-7158
Tillv. art.nr0 670 83
VarumärkeLegrand
830,82 kr
Each
Enheter
Button 400W - 2 1 - -
RS-artikelnummer 777-7167
Tillv. art.nr0 784 07
VarumärkeLegrand
954,47 kr
Each
Enheter
Button 400W - 2 1 - -
RS-artikelnummer 366-8801
Tillv. art.nr0 899 07
VarumärkeLegrand
83,07 kr
Each
Enheter
- - 230 V - - - -