Fly Killer Lights

Fly killer lights emit UVA (ultraviolet type A) rays which match the eye sensitivity of the house fly. UVA lighting is the most effective way to attract flying insects, such as flies, moths and mosquitoes. Electrically charged metal grids within the fly killer light fittings electrocute the insects when they fly towards the light and encounter the grids. The fly killer lights, bulbs and lamps are the most effective way to get rid of any flying insects. Fly killer light bulbs are tube lamps used in electric fly killer lights for insect control. These are replacement bulbs for fly killer light fittings.

How do they work?

These tube lights are essentially UV bulbs that have the perfect wavelength to attract insects, such as flies. The wavelength of UV that they use is aimed at the sensitivity of the insect's eyes.
Once the insect is attracted to the light, it will fly towards it. The outer light fitting will have an electrical current with "zaps" the insect. The majority of fly killer bulbs use UVA.

What are fly killer lights & fittings used for?

Fly killer lights & fittings are recommended for use in areas where food is served, prepared or eaten, either at home, in a business or in a commercial environment. This is because they use no chemicals, create no smell and are pollution-free. Consider installing your fly killer lamp at an entry point to attract the insects before they reach the food.

Types of fly killer light fittings

Fly killer light fittings can be used free-standing, wall-mounted or suspended from the ceiling by a chain. It's best to fit them with shatterproof UVA tubes but they can be fitted with non-shatterproof if shatterproof is not available.

What type of lights, bulbs and lamps are they?

Fly killer bulbs are traditionally tube lights as they offer a uniform light across a longer length. They are either straight tubes or U-bend tubes, depending on the device they are compatible with.
Each bulb has a specified base that must match your fly killer light fitting. These include G5, G10q G13 and G23 bases.
Fly killer bulbs are classified into sizes by their diameter. For example, T5 is 5/8 of an inch and T8 is 8/8 of an inch, so one inch.
Fly killer bulbs emit UV light which is around 350-370nm. This has a blue-purple appearance.


...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Wattage Lamp Base Lamp Shape Shatterproof Length Diameter Peak Wavelength Life Hours EU Energy Efficiency Rating
RS-artikelnummer 473-0856
VarumärkeRS PRO
2 598,82 kr
Each
Enheter
18 W G13 Linear Yes - - 365 nm 20000h B
RS-artikelnummer 473-0840
VarumärkeRS PRO
1 544,89 kr
Each
Enheter
15W G13 Linear Yes - - 365 nm 20000h -
RS-artikelnummer 548-206
VarumärkeRS PRO
152,30 kr
Each
Enheter
25 W 4 Pin U Bend Yes 9-1/2 in 25mm 365 nm 2000h D
RS-artikelnummer 548-195
VarumärkeRS PRO
207,68 kr
Each
Enheter
22 W G10q Round Yes 8 in 210mm - 2000h -
RS-artikelnummer 700-4563
Tillv. art.nrTL-D 18W/10
VarumärkePhilips Lighting
102,16 kr
Each
Enheter
18 W G13 Linear - 600 mm 28mm 365 nm 3000h -
RS-artikelnummer 789-9848
Tillv. art.nr0000361
VarumärkeSylvania
97,99 kr
Each
Enheter
20 W G13 Tubular - 589.8 mm 38mm 368 nm 10000h -
RS-artikelnummer 639-1835
Tillv. art.nrTL-D 15W/10
VarumärkePhilips Lighting
109,15 kr
Each
Enheter
15 W G13 Linear - 18 in 28mm 365 nm 3000h -
RS-artikelnummer 715-7954
Tillv. art.nr1815WBL368/S
VarumärkeGlassGuard
252,74 kr
Each
Enheter
15 W G13 Linear Yes 450 mm - 350 nm 3000h -
RS-artikelnummer 715-7958
Tillv. art.nr1810/S
VarumärkeGlassGuard
244,74 kr
Each
Enheter
18 W G13 Linear Yes 600 mm - 350 nm 3000h -
RS-artikelnummer 639-1829
Tillv. art.nrTL-D 8W/10
VarumärkePhilips Lighting
68,29 kr
Each
Enheter
8 W G5 Linear - 300 mm 16mm 365 nm 2000h -
RS-artikelnummer 745-7927
Tillv. art.nr128WBL350/S
VarumärkeGlassGuard
172,54 kr
Each
Enheter
8 W G13 Linear Yes 300 mm - - 20000h -
RS-artikelnummer 789-9857
Tillv. art.nr0001638
VarumärkeSylvania
122,59 kr
Each
Enheter
40 W G13 Tubular - 589.8 mm 38mm 368 nm 5000h -
RS-artikelnummer 789-9844
Tillv. art.nr0000082
VarumärkeSylvania
85,89 kr
Each
Enheter
15 W G13 Tubular - 451.6 mm 26mm 368 nm 14000h -