Flood Lights

Floodlights are an excellent way to illuminate large indoor and outdoor areas. The RS Components range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

Types of Flood Lights

  • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
  • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
  • Portable Floodlights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock-resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
  • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space-saving is a concern.
  • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy-efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
  • Halogen Floodlights - these floodlights use Halogen bulbs for illumination.
  • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
  • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night.

...
Read more Read less

Filter

Visar 1 - 20 av 254 produkter
Resultat per sida
Beskrivning Pris Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS-artikelnummer 791-8276
VarumärkeRS PRO
139,49 kr
Each
Enheter
400 W 220 → 240 V ac IP44 - - - - - 265 x 185 x 125 mm 265mm - 185 mm 125 mm -
RS-artikelnummer 787-1317
VarumärkeRS PRO
940,78 kr
Each
Enheter
30 W 85 → 265 V ac IP65 - 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No
RS-artikelnummer 791-8264
VarumärkeRS PRO
207,38 kr
Each
Enheter
120 W 220 → 240 V ac IP44 - - PIR - - 220 x 140 x 108 mm 220mm - 140 mm 108 mm -
RS-artikelnummer 872-4123
VarumärkeRS PRO
370,25 kr
Each
Enheter
10 W 85 → 265 V ac IP65 - 1 - 1100 lm - 115 x 86 x 89 mm 86mm 50000h 115 mm 89 mm No
RS-artikelnummer 787-1326
VarumärkeRS PRO
1 183,70 kr
Each
Enheter
50 W 85 → 265 V ac IP65 - 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No
RS-artikelnummer 787-1323
VarumärkeRS PRO
2 711,11 kr
Each
Enheter
100 W 85 → 265 V ac IP65 - 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No
RS-artikelnummer 787-1313
VarumärkeRS PRO
466,44 kr
Each
Enheter
10 W 85 → 265 V ac IP65 - 1 PIR 800 → 900 lm 6500K 190 x 115 x 88 mm 190mm 50000h 115 mm 88 mm No
RS-artikelnummer 872-4127
VarumärkeRS PRO
3 023,56 kr
Each
Enheter
150 W 85 → 265 V ac IP65 - 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No
RS-artikelnummer 872-4139
VarumärkeRS PRO
5 274,09 kr
Each
Enheter
200 W 85 → 265 V ac IP65 - 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS-artikelnummer 176-8548
VarumärkeRS PRO
1 702,61 kr
Each
Enheter
100 W 220 → 240 V ac IP65 - - PIR 9000 lm 4000K - 360.9mm 30000h 281.6 mm - -
RS-artikelnummer 217-5277
VarumärkeRS PRO
423,04 kr
Each
Enheter
50 W 220 → 240 V ac IP65 50W 60 PIR 4600 lm 4000K 200 x 36 x 189 mm 189mm 30000h 36 mm - No
RS-artikelnummer 145-5881
VarumärkeRS PRO
570,20 kr
Each
Enheter
30 W 220 → 240 V ac IP65 - - - 2400 lm 4000K - 194mm 30000h 141 mm 32 mm -
RS-artikelnummer 170-4261
VarumärkeRS PRO
911,13 kr
Each
Enheter
30 W 85 → 265 V ac IP65 - 1 - 2550 → 2850 lm 3000 → 3200K 225 x 111 x 185 mm 185mm 50000h 225 mm 111 mm -
RS-artikelnummer 787-1310
VarumärkeRS PRO
374,73 kr
Each
Enheter
10 W 85 → 265 V ac IP65 - 1 - 800 → 900 lm 6500K 85.7 x 114.3 x 88.8 mm 85.7mm 50000h 114.3 mm 88.8 mm No
Nytt
RS-artikelnummer 231-8128
VarumärkeRS PRO
354,90 kr
Each
Enheter
10 W 100 → 240 V IP65 - 6 - 1200 lm 4000K 108 x 141 x 46 mm - 50000h 141 mm - No
Nytt
RS-artikelnummer 238-0607
VarumärkeRS PRO
1 196,61 kr
Each
Enheter
15 W 7.4 V IP65 80W 40 PIR 16000 lm 6000K 493 x 231 x 58 mm - - - - Yes
Nytt
RS-artikelnummer 231-8125
VarumärkeRS PRO
1 704,96 kr
Each
Enheter
100 W 100 → 240 V IP65 - 36 - 11000 lm 4000K 41 x 282 x 280 mm 280mm - 282 mm - -
RS-artikelnummer 145-5887
VarumärkeRS PRO
532,45 kr
Each
Enheter
20 W 220 → 240 V ac IP65 - - PIR 1800 lm 4000K - 402mm 30000h 165 mm 43 mm -
RS-artikelnummer 145-5878
VarumärkeRS PRO
189,93 kr
Each
Enheter
10 W 220 → 240 V ac IP65 - - - 900 lm 4000K - 120mm 30000h 80 mm 27 mm -
RS-artikelnummer 145-5889
VarumärkeRS PRO
1 097,43 kr
Each
Enheter
50 W 220 → 240 V ac IP65 - - PIR 4500 lm 4000K - 219mm 30000h 198 mm 45 mm -