Spotlights & Downlights

Spotlight and downlights are different forms of lighting typically found in ceilings. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space.


What is the difference?


The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually position to shine light on a wall or an object.


Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.


What are they also known as?


They are also known as; LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.


What type of bulbs are supplied?


Our spotlights and downlights are supplied with a choice of bulbs example GU10: Halogen glass body or LED glass body.


Types of finish


We offer a range of finish, for example; brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.


Are they easy to install?


Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.


Applications


Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchen and bathroom. Create the perfect space with our range spotlights and downlights.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Lamp Type Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour Dimmable
RS-artikelnummer 122-5159
Tillv. art.nrILI-ON01-WMWH-SC211.
444,62 kr
Each
Enheter
LED Spotlight - 3.5 V 40 mm - 40 mm 30 (Dia.) x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA 3000K - Warm White Yes
RS-artikelnummer 122-5162
Tillv. art.nrILI-ON01-BLUE-SC211.
444,62 kr
Each
Enheter
LED Spotlight - 3.5 V 40 mm - 40 mm 30 (Dia.) x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA - - Blue Yes
RS-artikelnummer 122-5163
Tillv. art.nrILI-ON01-TRGR-SC211.
444,62 kr
Each
Enheter
LED Spotlight - 3.5 V 40 mm - 40 mm 30 (Dia.) x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA - - Green Yes
RS-artikelnummer 122-5160
Tillv. art.nrILI-ON01-NUWH-SC211.
444,62 kr
Each
Enheter
LED Spotlight - 3.5 V 40 mm - 40 mm 30 (Dia.) x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA 4000K - Neutral White Yes
RS-artikelnummer 122-5161
Tillv. art.nrILI-ON01-STWH-SC211.
444,62 kr
Each
Enheter
LED Spotlight - 3.5 V 40 mm - 40 mm 30 (Dia.) x 40 mm 30mm 1.09 W @ 350 mA, 2.17 W @ 700 mA 5700K - White Yes
RS-artikelnummer 122-5166
Tillv. art.nrILI-ON01-RED1-SC211.
447,72 kr
Each
Enheter
LED Spotlight - 2.6 V 40 mm - 40 mm 30 (Dia.) x 40 mm 30mm 1.3 W @ 700 mA, 650 mW @ 350 mA - - Red Yes