Shaver Lights

Shaver lights are one of the most under estimated light fittings and are essential for achieving the perfect shave. This fitting is not just used for men, as the shaver fitting can also double as a makeup light for women. They are positioned near a mirror, in a bathroom or public restroom, to provide additional lighting.
Most shaver fittings incorporate a socket, which provide power for those who use electric shavers.

Features and benefits
- Can be mounted horizontally or vertically
- Often water-resistant for bathrooms
- Provide natural light output to help viewing in a mirror
- Pull cords or switch buttons for power on/off

Splash Resistant
The bathroom is where water gets much everywhere, so it is important to have a waterproof shaver light. Most fittings are IP44 rating, meaning they are protected against solid objects greater than 1 mm and against splashing water.

Light Bulb information
Many shaver fittings come complete with light bulbs, and they either use fluorescent and low energy bulbs, Low energy bulbs use much less energy than standard filament bulbs and therefore are cheaper to run.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Length Voltage Rating Wattage
RS-artikelnummer 847-4850
Tillv. art.nr53403
VarumärkeSylvania
431,36 kr
Each
Enheter
480 mm 120 V, 240 V 11 W
RS-artikelnummer 847-4875
Tillv. art.nr53407
VarumärkeSylvania
566,91 kr
Each
Enheter
480 mm 120 V, 240 V 11 W
RS-artikelnummer 847-4856
Tillv. art.nr53402
VarumärkeSylvania
428,10 kr
Each
Enheter
480 mm 120 V, 240 V 11 W