Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.



The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.



Why Use a Digital Programmable Thermostat?



As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.



With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.



RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.


...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS-artikelnummer 247-8124
Tillv. art.nrCENTAURSTAT 7
VarumärkeHorstmann
660,00 kr
Each
Enheter
7 days LCD Display, Manual Override 3A 230 V ac SPCO - - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 186-5482
Tillv. art.nrCHANNELPLUS H27XL
VarumärkeHorstmann
982,09 kr
Each
Enheter
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
RS-artikelnummer 272-479
Tillv. art.nrELECTRONIC 7
VarumärkeHorstmann
1 216,71 kr
Each
Enheter
24 h - 13A - - 230 V ac 3 - - - -
RS-artikelnummer 186-5498
Tillv. art.nrCHANNELPLUS H37XL
VarumärkeHorstmann
1 645,30 kr
Each
Enheter
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
RS-artikelnummer 291-5049
Tillv. art.nrELECTRISAVER E30
VarumärkeHorstmann
463,85 kr
Each
Enheter
- - 13A - - 230 V ac - - - - -