Heating Thermostats

Control the temperature of your home or workplace with a digital HVAC thermostat. Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get best from your heating, ventilation and air conditioning systems. Their programmable option also allow you to optimise your climate control energy spending.

The RS Components range of digital and programmable HVAC thermostats includes high quality models from leading brands, such as Honeywell and Danfoss.

Why Use a Digital Programmable Thermostat?

As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate.

With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly, and can offer real time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to a HVAC unit or control centre, they can be very versatile in where they are placed.

RS Components supplies digital and smart thermostats that are suitable for both commercial and domestic properties.


...
Read more Read less

Filter

Visar 1 - 20 av 74 produkter
Resultat per sida
Beskrivning Pris Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS-artikelnummer 509-0676
Tillv. art.nrRTRE 6721
VarumärkeEberle
600,24 kr
Each
Enheter
- - 2 A, 4 A, 5 A, 10 A - Changeover 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 440-7988
Tillv. art.nrTS5320.01
VarumärkeCampini Corel Spa
175,16 kr
Each
Enheter
- - 2.5 A, 16 A - - 250 V ac - +90 °C +17 °C - +17 → +90 °C
RS-artikelnummer 719-4168
VarumärkeRS PRO
181,40 kr
Each
Enheter
- - - - - - - - - - -
RS-artikelnummer 509-0711
Tillv. art.nrKLRE 7012
VarumärkeEberle
885,00 kr
Each
Enheter
- - 6A - SPDT 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 509-0991
Tillv. art.nrRTRE 3521
VarumärkeEberle
376,48 kr
Each
Enheter
- - 4 A, 16 A - NC 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 407-5979
VarumärkeRS PRO
317,78 kr
Each
Enheter
- LCD Display 3A 250 V ac - 1.5 V dc - +35 °C +5 °C - +5 → +35 °C
RS-artikelnummer 375-0196
VarumärkeRS PRO
254,18 kr
Each
Enheter
- - 2 A, 4 A, 5 A, 10 A - Changeover 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 418-9444
Tillv. art.nrTP5000 - 087N7910
VarumärkeDanfoss
940,42 kr
Each
Enheter
24 h Auto Mode, LCD Display, Manual Override 1A 10 → 230 V ac SPDT - - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 509-0733
Tillv. art.nrKLRE 7026
VarumärkeEberle
695,57 kr
Each
Enheter
- - 6A - SPST 230 V ac - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 719-4146
VarumärkeRS PRO
407,74 kr
Each
Enheter
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
RS-artikelnummer 733-6185
Tillv. art.nr01131.9-00
VarumärkeSTEGO
737,16 kr
Each
Enheter
- LED Display 1.6A 240 V ac Changeover 120 V ac - +140 °F -4 °F - -4 → +140 °F
RS-artikelnummer 157-5634
Tillv. art.nrT6360B1036
VarumärkeHoneywell
366,04 kr
Each
Enheter
- - 2 A, 3 A, 6 A, 10 A - SPDT 230 V ac - +30 °C +10 °C - +10 → +30 °C
RS-artikelnummer 833-0867
Tillv. art.nrTS715SI - 087N7899
VarumärkeDanfoss
778,08 kr
Each
Enheter
5/2 days, 7 days, 24 h Auto Time Change, Backlight Display, Holiday Mode 3A 230 V ac SPDT 230 V ac 3 +45 °C - - Maximum of +45 °C
RS-artikelnummer 186-5482
Tillv. art.nrCHANNELPLUS H27XL
VarumärkeHorstmann
982,09 kr
Each
Enheter
7 days, 24 h - 1 A, 3 A - - 230 V ac 3 - - - -
RS-artikelnummer 703-2451
Tillv. art.nr04.10.0001.1
VarumärkeGrasslin
1 580,68 kr
Each
Enheter
30 min Auto Mode, Cleaning Mode, Countdown Mode, Day Mode, Holiday Mode, Manual Override, Night Mode, Party Mode - - - 3 V dc - +45 °C +5 °C - Maximum of 45 °C
RS-artikelnummer 176-8887
Tillv. art.nrTRTWIFI
VarumärkeTheben / Timeguard
1 289,40 kr
Each
Enheter
7 days - 6 (2) 220 → 240 V ac SPST 220 → 240 V ac 6 +40 °C 0 °C TRTWIFI 0 → +40 °C
RS-artikelnummer 231-213
Tillv. art.nr22083
730,83 kr
Each
Enheter
7 days Auto Mode, Holiday Mode, LCD Display, Manual Mode, Manual Override 2A - SPDT 1.5 V dc - +32 °C 0 °C - 0 → +32 °C
RS-artikelnummer 153-494
Tillv. art.nr7010001
VarumärkeTheben / Timeguard
346,78 kr
Each
Enheter
- - 10A - NC 240 V ac - +30 °C +5 °C - +5 → +30 °C
RS-artikelnummer 823-4942
VarumärkeRS PRO
809,26 kr
Each
Enheter
7 (Individual)/5 (Weekday)/1 days LCD Display 16A 250 V ac - 100 → 240 V ac - +35 °C +5 °C - +5 → +35 °C
RS-artikelnummer 823-4949
VarumärkeRS PRO
714,12 kr
Each
Enheter
7 days LCD Display with Backlight 10 (3) (Maximum)A 24 → 240 V ac - 240 V ac - +50 °C 0 °C - 0 → +50 °C
Related Products
This is a modern wireless 7-day Programmable Room ...
Description:
This is a modern wireless 7-day Programmable Room Thermostat. It is designed to provide automatic time and temperature control of domestic systems in domestic or light commercial premises. Compatible with 24-230V on/off appliances such as gas boilers, combi-boilers and zone ...
Fits the old style wall plate giving an ...
Description:
Fits the old style wall plate giving an easy upgrade without changing wiring for the old 102 series programmersInstaller can configure unit to 7 day or 5+2 day operation, with 3 on/off cycles a dayAdvance and 1 hour boost controlControl ...
Wall mounting thermostat to control Split Air Conditioners, ...
Description:
Wall mounting thermostat to control Split Air Conditioners, with reversing valve (heat pumps), via an automatic changeover contact and without a manual summer/winter switchAlso suitable for controlling Split Units (without reversing valve) and 4-Pipe Fan Coil systemsFitted second (boost) heating ...
Wall-mounted thermostats designed for industrial and domestic applications.Normally ...
Description:
Wall-mounted thermostats designed for industrial and domestic applications.Normally closed switch or inverter depending on the model.Temperature adjustment from -5 °C → +30 °C.Fast wiring.The RTR-E67 version works in heat or air conditioning modes.The RTR-E6731 version features a heating / air ...