Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel on the same parallel axis as the spinning shaft. Hence the name axial fan.

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are;

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed? What rpm is required?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Bearing type - Sleeve or ball bearing?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are;

  • Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.
  • Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.
  • Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.
  • PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.
  • Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.

...
Read more Read less

Filter

Visar 1 - 20 av 756 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Diameter Noise Level Fan Speed Bearing Type Blade Diameter
RS-artikelnummer 101-8052
Tillv. art.nr4650N
Varumärkeebm-papst
339,98 kr
Each
Enheter
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 46dB 2650rpm Sleeve -
RS-artikelnummer 337-3317
Tillv. art.nr4314U
Varumärkeebm-papst
698,05 kr
Each
Enheter
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 208mA 170m³/h - 45dB 2800rpm Ball -
RS-artikelnummer 512-4331
Tillv. art.nr605 F
Varumärkeebm-papst
289,52 kr
Each
Enheter
5 V dc 60 x 60 x 15mm DC 60mm 1.1W 60mm 15mm 220mA 29m³/h - 27dB 4000rpm Sleeve -
RS-artikelnummer 771-9108
Tillv. art.nrW2S130-AA03-01
Varumärkeebm-papst
739,52 kr
Each
Enheter
230 V ac 150 x 55mm AC - 39W 55mm - 310mA 340m³/h - 53dB 2800rpm Ball -
RS-artikelnummer 272-0396
Tillv. art.nr4656N
Varumärkeebm-papst
394,68 kr
Each
Enheter
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm 83mA 160m³/h - 47dB 2650rpm Ball -
RS-artikelnummer 878-1031
Tillv. art.nr612FL-RS0
Varumärkeebm-papst
320,12 kr
Each
Enheter
12 V dc 60 x 60 x 15mm DC 60mm 400mW 60mm 15mm - 19m³/h - 16dB 2650rpm Sintec Sleeve -
RS-artikelnummer 434-9854
Tillv. art.nrW2E142-BB01-01
Varumärkeebm-papst
1 060,78 kr
Each
Enheter
230 V ac 150 x 172 x 38mm AC 150mm 25W 172mm 38mm 120mA 330m³/h - 52dB 2800rpm Ball -
RS-artikelnummer 504-934
Tillv. art.nr4314
Varumärkeebm-papst
364,59 kr
Each
Enheter
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 210mA 170m³/h - 45dB 2800rpm Ball -
RS-artikelnummer 426-336
Tillv. art.nr612F/2L-640
Varumärkeebm-papst
294,17 kr
Each
Enheter
12 V dc 60 x 60 x 15mm DC 60mm 330mW 60mm 15mm - 15m³/h - 11dB 2250rpm Ball -
RS-artikelnummer 825-6686
Tillv. art.nr4656ZWU
Varumärkeebm-papst
842,71 kr
Each
Enheter
230 V ac 119 x 119 x 38mm AC 119mm 19W 119mm 38mm - 160m³/h - 40dB 2650rpm Ball -
RS-artikelnummer 218-3084
Tillv. art.nrW4S200-DA02-02
Varumärkeebm-papst
2 412,43 kr
Each
Enheter
230 V ac 312 x 312 x 55mm AC 312mm 34W 312mm 55mm 300mA 375m³/h - 52dB 1380rpm Ball -
RS-artikelnummer 912-6110
Tillv. art.nrACi4420ML
Varumärkeebm-papst
557,84 kr
Each
Enheter
230 V ac 119 x 119 x 38mm AC 38mm 1.7W 119mm 119mm - 100.2m³/h - 25dB 1850rpm Ball -
RS-artikelnummer 800-4303
Tillv. art.nr624/2H3P
Varumärkeebm-papst
399,74 kr
Each
Enheter
24 V dc 60 x 60 x 25mm DC 25.4mm 5.8W 60mm 60mm - 67m³/h - 48dB 9700rpm Ball -
RS-artikelnummer 773-4429
Tillv. art.nr3412NLE
Varumärkeebm-papst
300,07 kr
Each
Enheter
12 V dc 92 x 92 x 25.4mm DC - 800mW - - - 61m³/h - 23dB 1950rpm Ball -
RS-artikelnummer 263-7799
Tillv. art.nr6448
Varumärkeebm-papst
1 026,66 kr
Each
Enheter
48 V dc 150 x 172 x 51mm DC 150mm 17W 172mm 51mm 350mA 410m³/h - 57dB 3400rpm Ball -
RS-artikelnummer 760-4757
Tillv. art.nr4414L
Varumärkeebm-papst
464,68 kr
Each
Enheter
24 V dc 119 x 119 x 38mm DC 119mm 2.4W 119mm 38mm - 150m³/h - 37dB 2700rpm Ball -
RS-artikelnummer 125-1646
Tillv. art.nr4314N/2N
Varumärkeebm-papst
362,21 kr
Each
Enheter
24 V dc 119 x 119 x 32mm DC 119mm 4W 119mm 32mm - 190m³/h - 41dB 2700rpm Ball -
RS-artikelnummer 825-6440
Tillv. art.nr4114NH6
Varumärkeebm-papst
1 005,31 kr
Each
Enheter
24 V dc 119 x 119 x 38mm DC 119mm 60W 119mm 38mm - 440m³/h - 73dB 8400rpm Ball -
RS-artikelnummer 482-118
Tillv. art.nr6224N
Varumärkeebm-papst
977,96 kr
Each
Enheter
24 V dc 172 x 51mm DC - 18W - 51mm - 410m³/h - 55dB 3400rpm Ball -
RS-artikelnummer 825-7989
Tillv. art.nrW2D200-CA04-52
Varumärkeebm-papst
2 545,07 kr
Each
Enheter
230 V ac, 400 V ac 200 x 52mm AC - 70W - 52mm 240mA 940m³/h - 70dB 3150rpm Ball -