Thermal Fan Controllers

Thermal fan controllers adjust the speed of a fan by detecting air temperature and changing the speed at which the impeller blades rotate or switching it on or off. The electrical control box detects the temperature of the room and adjusts the power of the fan accordingly. Often multiple fans can be controlled using one fan controller.

What are thermal fan controllers used for?

Thermal fan controllers can be used in all situations where air temperature may need to be adjusted to ensure the proper functioning of the item or system. Some common examples of this are in computers and gaming equipment, to ensure that the devices do not overheat.

Types of thermal fan controllers

Thermal fan controllers are often designed to be used in conjunction with a particular brand of fan. You may need to find out the brand of the fan that you want to control and match the thermal fan controller to it.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris For Use With Temperature Profile Dimensions Height Length Width
RS-artikelnummer 826-1382
Tillv. art.nrLZ370
Varumärkeebm-papst
41,26 kr
Each
Enheter
Ebm-papst Variofan, Series 4000, Series 9000, Tubeaxial Fan 30 → +50°C - - - -
RS-artikelnummer 769-2732
Tillv. art.nrTMSB11111-01
Varumärkeebm-papst
2 581,90 kr
Each
Enheter
Ebm-papst EC/DC Controllable Fans - - - - -
RS-artikelnummer 621-8005
Tillv. art.nrCFCH
VarumärkeDimplex
1 375,63 kr
Each
Enheter
Dimplex CFH Fan Heaters +30 → +60°C 113 x 217 x 49mm 49mm 113mm 217mm
RS-artikelnummer 769-2722
Tillv. art.nrTMSB00000-01
Varumärkeebm-papst
1 096,23 kr
Each
Enheter
Ebm-papst EC/DC Controllable Fans - - - - -
Related Products
Customizable 48-Byte Lookup Table (LUT)-Based Architecture Enables a ...
Description:
Customizable 48-Byte Lookup Table (LUT)-Based Architecture Enables a Smooth Nonlinear Control Output that Reduces Acoustic NoiseOperating Settings Stored in Nonvolatile Memory for Automatic Operation at Power-OnTwo Tachometer Inputs Provide Flexibility by Measuring the Speeds of Two Fans IndependentlyAccurately ...
Ceiling sweep fan provides a cooling circulation of ...
Description:
Ceiling sweep fan provides a cooling circulation of air during hot period in public buildings shops restaurants village halls farm buildings factories and other commercial buildings. It can also be reversed for heat desertification in winter to reduce heating costs. ...
These variable phase angle regulators are robust, compact ...
Description:
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps. They give fully adjustable voltage outputs from zero to ...
The FSC230/10 Variable Fan Speed Controller is designed ...
Description:
The FSC230/10 Variable Fan Speed Controller is designed for mains 230Vac, 10A single-phase driven inductive loads, giving fully adjustable voltage outputs from zero to maximum. This allows to set a minimum output voltage level in order to prevent a motor ...