Fan Inlet Rings

Fan inlet rings are devices used to maximise the performance of fans, such as backward curved centrifugal fans, by guiding air into the impeller blade (the rotating part of a fan) inlet. Using a fan at peak efficiency minimises noise emitted and power consumption from the fan whilst delivering optimal performance.

What are fan inlet rings used for?

Fan inlet rings ensure smooth laminar flow (flow in parallel layers, with no disruption between the layers) of air as it enters the impeller.

How do fan inlet rings work?

Fan inlet rings are usually positioned with the ring surrounding the inlet, and slightly overlapping into the interior. This helps to reduce noise induced by turbulence, eliminate flow disturbances before air is let into the fan and keep power consumption to a minimum for maximum efficiency.

Fan inlet rings also serve the critical purpose of blocking exhaust air from re-entering the air intake. Due to the frequent exposure to atmospheric moisture, fan inlet rings are usually made of materials that dont rust.


...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris For Use With Inner Diameter Outer Diameter Depth
RS-artikelnummer 826-0979
Tillv. art.nr96360-2-4013
Varumärkeebm-papst
315,06 kr
Each
Enheter
Backward Curved Centrifugal Fan, Ebm-papst Impeller 270/280 182.5mm 280mm 35mm
RS-artikelnummer 826-0963
Tillv. art.nr9621-2-4013
Varumärkeebm-papst
277,95 kr
Each
Enheter
Ebm-papst Motorized Impeller 310 193mm 300mm 43mm
RS-artikelnummer 825-6416
Tillv. art.nr40075-2-4013
Varumärkeebm-papst
997,07 kr
Each
Enheter
Airflow Measurement - 400mm -
RS-artikelnummer 826-0966
Tillv. art.nr96358-2-4013
Varumärkeebm-papst
171,07 kr
Each
Enheter
Backward Curved Centrifugal Fan, Ebm-papst Impeller 225 146mm 223mm 28mm
RS-artikelnummer 860-0260
Tillv. art.nr31050-2-4013
Varumärkeebm-papst
360,308 kr
Each (In a Pack of 5)
Enheter
Ebm-papst R4D310-AR 208.1mm 300mm 48mm
RS-artikelnummer 826-0720
Tillv. art.nr54478-2-4013
Varumärkeebm-papst
447,43 kr
Each
Enheter
Backward Curved Centrifugal Fan 390mm 450mm -
RS-artikelnummer 175-7145
Tillv. art.nrU97XX-500A9
VarumärkeMicronel
211,30 kr
Each
Enheter
U97EM series fans 34mm 37mm -
RS-artikelnummer 826-0711
Tillv. art.nr51357-2-4013
Varumärkeebm-papst
328,71 kr
Each
Enheter
Backward Curved Centrifugal Fan 325mm 330/355mm -
RS-artikelnummer 826-0954
Tillv. art.nr9609-2-4013
Varumärkeebm-papst
202,43 kr
Each
Enheter
Backward Curved Centrifugal Fan, Ebm-papst Impeller 220 155mm 252mm 21mm
RS-artikelnummer 826-0957
Tillv. art.nr9588-2-4013
Varumärkeebm-papst
108,36 kr
Each
Enheter
Ebm-papst Impeller 160, Forward Curved Centrifugal Fan 130mm 185mm 17mm
RS-artikelnummer 826-0948
Tillv. art.nr9576-2-4013
Varumärkeebm-papst
157,64 kr
Each
Enheter
Backward Curved Centrifugal Fan, Ebm-papst Impeller 175/190 125.5mm 170mm 14mm
RS-artikelnummer 826-0960
Tillv. art.nr96359-2-4013
Varumärkeebm-papst
298,29 kr
Each
Enheter
Backward Curved Centrifugal Fan, Ebm-papst Impeller 250 164.5mm 255mm 31mm
RS-artikelnummer 826-0944
Tillv. art.nr9566-2-4013
Varumärkeebm-papst
91,09 kr
Each
Enheter
Backward Curved Centrifugal Fan, Ebm-papst Impeller 133 87mm 129mm 13mm
RS-artikelnummer 175-7151
Tillv. art.nrU97XX-009C3
VarumärkeMicronel
182,81 kr
Each
Enheter
U97EM series fans 34mm 37mm -
RS-artikelnummer 825-6365
Tillv. art.nr31051-2-4013
Varumärkeebm-papst
103,91 kr
Each
Enheter
Backward Curved Centrifugal Fan 280mm 310mm -
RS-artikelnummer 826-0950
Tillv. art.nr9597-2-4013
Varumärkeebm-papst
149,74 kr
Each
Enheter
Ebm-papst Impeller 180, Forward Curved Centrifugal Fan 149mm 210mm 28mm
Related Products
ebm-papst's lead connections for axial fans (with plug ...
Description:
ebm-papst's lead connections for axial fans (with plug connector).
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
IP42 protection ratedElectrical connection: jacketed cable 3 x ...
Description:
IP42 protection ratedElectrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tipsVDE Approved.
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...