Fan Inlet Rings

Fan inlet rings are devices used to maximise the performance of fans, such as backward curved centrifugal fans, by guiding air into the impeller blade (the rotating part of a fan) inlet. Using a fan at peak efficiency minimises noise emitted and power consumption from the fan whilst delivering optimal performance.

What are fan inlet rings used for?

Fan inlet rings ensure smooth laminar flow (flow in parallel layers, with no disruption between the layers) of air as it enters the impeller.

How do fan inlet rings work?

Fan inlet rings are usually positioned with the ring surrounding the inlet, and slightly overlapping into the interior. This helps to reduce noise induced by turbulence, eliminate flow disturbances before air is let into the fan and keep power consumption to a minimum for maximum efficiency.

Fan inlet rings also serve the critical purpose of blocking exhaust air from re-entering the air intake. Due to the frequent exposure to atmospheric moisture, fan inlet rings are usually made of materials that don't rust.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris For Use With Inner Diameter Outer Diameter Depth
RS-artikelnummer 191-9264
Tillv. art.nr109-1135
VarumärkeSanyo Denki
152,31 kr
Each
Enheter
Centrifugal Fan 155mm 252mm 7mm
RS-artikelnummer 191-9261
Tillv. art.nr109-1073
VarumärkeSanyo Denki
72,40 kr
Each
Enheter
Centrifugal Fan 165mm 170mm 14mm
RS-artikelnummer 236-8453
Tillv. art.nr109-1069
VarumärkeSanyo Denki
74,28 kr
Each
Enheter
Centrifugal Fans 85mm 129mm 13mm
RS-artikelnummer 191-9263
Tillv. art.nr109-1081
VarumärkeSanyo Denki
58,94 kr
Each
Enheter
Centrifugal Fan 134mm 139mm 21mm
RS-artikelnummer 191-9262
Tillv. art.nr109-1080
VarumärkeSanyo Denki
70,53 kr
Each
Enheter
Centrifugal Fan 123mm 128mm 5mm
RS-artikelnummer 175-7151
Tillv. art.nrU97XX-009C3
VarumärkeMicronel
199,00 kr
Each
Enheter
U97EM series fans 34mm 37mm -
RS-artikelnummer 175-7145
Tillv. art.nrU97XX-500A9
VarumärkeMicronel
230,13 kr
Each
Enheter
U97EM series fans 34mm 37mm -
RS-artikelnummer 205-6983
Tillv. art.nr109-1106
VarumärkeSanyo Denki
131,45 kr
Each
Enheter
Centrifugal fan 56mm 98mm 87mm