Fan Cables

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Read more Read less

Filter

Visar 1 - 20 av 21 produkter
Resultat per sida
Beskrivning Pris Function For Use With Pin Size Cable Length
RS-artikelnummer 118-3083
Tillv. art.nrLZ120/1.5
Varumärkeebm-papst
64,84 kr
Each
Enheter
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 1500mm
RS-artikelnummer 118-3077
Tillv. art.nrLZ120
Varumärkeebm-papst
107,60 kr
Each
Enheter
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 610mm
RS-artikelnummer 826-1329
Tillv. art.nrLZ126
Varumärkeebm-papst
115,28 kr
Each
Enheter
Connector Cable All Types of Fan with Flat Plug 2.8/3 x 0.5 1.5mm 1000mm
RS-artikelnummer 118-3156
Tillv. art.nrLZ120E/1.5
Varumärkeebm-papst
113,57 kr
Each
Enheter
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 1500mm
RS-artikelnummer 507-450
Tillv. art.nr1433----0.61AC
Varumärkeebm-papst
37,64 kr
Each
Enheter
Power ebm-papst Axial Fans - 610mm
RS-artikelnummer 769-2738
Tillv. art.nr210-HAR13100
Varumärkeebm-papst
1 036,86 kr
Each
Enheter
Development Cable TMS Fan Controller - -
RS-artikelnummer 753-8681
Tillv. art.nr21959-4-1040
Varumärkeebm-papst
197,71 kr
Each
Enheter
Power ebm-papst D2E146-HR Centrifugal Fans, ebm-papst D2E146-HS Centrifugal Fans, ebm-papst D2E146-HT Centrifugal Fans - 1000mm
RS-artikelnummer 769-2726
Tillv. art.nr210-HAR11887
Varumärkeebm-papst
957,09 kr
Each
Enheter
Configuration ebm-papst TMS EC/DC Speed Controlled Fans - 1800mm
RS-artikelnummer 753-8684
Tillv. art.nr21811-4-1012
Varumärkeebm-papst
215,63 kr
Each
Enheter
Power ebm-papst D4E 146-LV Centrifugal Blowers, ebm-papst K4E 146-AB Centrifugal Blowers - 1050mm
RS-artikelnummer 862-1649
Tillv. art.nr489-1635-L10
VarumärkeSanyo Denki
163,90 kr
Each
Enheter
Plug Cord 9AD1201H12 Fan - 1000mm
RS-artikelnummer 884-1203
Tillv. art.nr15572-4-1029
Varumärkeebm-papst
149,83 kr
Each
Enheter
Control D3G146-HQ13-34 - 1050mm
RS-artikelnummer 502-708
Tillv. art.nr1433H3--0.36AC
Varumärkeebm-papst
88,40 kr
Each
Enheter
Power ebm-papst Axial Fans - 400mm
RS-artikelnummer 184-6774
Tillv. art.nrASE51100
VarumärkePanasonic
115,34 kr
Each
Enheter
Connector Cable ASEN Series AC FAN - 1000mm
RS-artikelnummer 769-2735
Tillv. art.nr210-HAR12302
Varumärkeebm-papst
130,95 kr
Each
Enheter
Thermistor Cable Insulated Thermistor - 2000mm
RS-artikelnummer 118-3099
Tillv. art.nrLZ120/3.0
Varumärkeebm-papst
88,40 kr
Each
Enheter
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 3000mm
RS-artikelnummer 236-8454
Tillv. art.nr489-1635-L21
VarumärkeSanyo Denki
169,86 kr
Each
Enheter
Plug Cord ACDC fan - 2.1m
RS-artikelnummer 184-6773
Tillv. art.nrASE51109
VarumärkePanasonic
115,34 kr
Each
Enheter
Connector Cable ASEN Series AC FAN - 1000mm
RS-artikelnummer 184-6775
Tillv. art.nrASE51107
VarumärkePanasonic
160,15 kr
Each
Enheter
Connector Cable ASEN Series AC FAN - 1000mm
RS-artikelnummer 136-5331
Tillv. art.nr210-HAR11800
Varumärkeebm-papst
70,28 kr
Each
Enheter
Power W1G ESM Axial Fan - 450mm
RS-artikelnummer 884-1206
Tillv. art.nr35786-4-1029
Varumärkeebm-papst
138,21 kr
Each
Enheter
Power D3G146-HQ13-34 - 1050mm