Thermal Pads

Thermal gap pads are materials that provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

How do thermal gap pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal gap pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal gap pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

What are thermal gap pads used for?

Typical applications of thermal gap pads include:

  • Flat panel displays
  • LED (light emitting diode) displays
  • Engine control units
  • Computer hard drives
  • Wireless communication hardware

...
Read more Read less

Filter

Visar 1 - 20 av 38 produkter
Resultat per sida
Beskrivning Pris Dimensions Thickness Length Width Diameter Thermal Conductivity Material Self-Adhesive Minimum Operating Temperature Maximum Operating Temperature Hardness Material Trade Name Colour Operating Temperature Range
RS-artikelnummer 122-5188
Tillv. art.nrILA-TIM-LES19-2A
23,575 kr
Each (In a Pack of 4)
Enheter
24 x 24mm - 24mm 24mm - - Graphite Yes - - - TIM Grey -
RS-artikelnummer 859-7622
Tillv. art.nrILA-TIM-STAR-0A
12,174 kr
Each (In a Pack of 8)
Enheter
- 0.13mm - - - 5 W/m·K, 240 W/m·K Graphite No -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS-artikelnummer 122-5190
Tillv. art.nrILA-TIM-LES23-2A
30,04 kr
Each (In a Pack of 2)
Enheter
28 x 28mm - 28mm 28mm - - Graphite Yes - - - TIM Grey -
RS-artikelnummer 122-5187
Tillv. art.nrILA-TIM-LES19-1A
16,468 kr
Each (In a Pack of 4)
Enheter
24 x 24mm - 24mm 24mm - - Graphite Yes - - - TIM Pewter -
RS-artikelnummer 780-5855
Tillv. art.nrILA-TIM-STRIP-300X20-0A
42,99 kr
Each
Enheter
300 x 20mm 0.13mm 300mm 20mm - 5 W/m·K, 240 W/m·K TIM - - - Shore A 85 - - -
RS-artikelnummer 122-5182
Tillv. art.nrILA-TIM-HIGHBAY-65X50-2A
44,205 kr
Each (In a Pack of 2)
Enheter
65 x 50mm 0.16mm 65mm 50mm - - Graphite Yes -20°C +155°C 90 (Shore A) TIM Grey -20 → +155 °C
RS-artikelnummer 780-5833
Tillv. art.nrILA-TIM-27FL-180X180-2A
432,33 kr
Each
Enheter
- 0.16mm - - - - TIM Yes -240°C +300°C Shore A 90 TIM - -240 → +300 °C
RS-artikelnummer 162-4119
Tillv. art.nrILH-ON01-PCB VER A
14,049 kr
Each (In a Bag of 10)
Enheter
20 x 20 x 1.6mm 1.6mm 20mm 20mm 20mm - Metal - - - - - - -
RS-artikelnummer 906-2745
Tillv. art.nrILA-TIM-CLUSTER-25X25-2A.
28,635 kr
Each (In a Pack of 4)
Enheter
25 x 25mm 0.16mm 25mm 25mm - - Graphite Yes -20°C +155°C Shore A 90 - Cream -
RS-artikelnummer 880-1937
Tillv. art.nrILA-TIM-PETUNIA-2A
31,685 kr
Each (In a Pack of 2)
Enheter
- 0.16mm - - - - Graphite Yes -240°C +300°C Shore A 90 TIM Cream -240 → +300 °C
RS-artikelnummer 122-5189
Tillv. art.nrILA-TIM-LES23-1A
21,998 kr
Each (In a Pack of 4)
Enheter
28 x 28mm - 28mm 28mm - - Graphite Yes - - - TIM Pewter -
RS-artikelnummer 780-5821
Tillv. art.nrILA-TIM-27FL-180X180-0A
148,96 kr
Each
Enheter
- 0.13mm - - - 5 W/m·K, 240 W/m·K TIM - -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS-artikelnummer 906-2748
Tillv. art.nrILA-TIM-CLUSTER-25X25-0A
19,46 kr
Each (In a Pack of 4)
Enheter
25 x 25mm 0.25mm 25mm 25mm - 5 W/mK, 240 W/mK Graphite - -240°C +300°C Shore A 85 - Pewter -
RS-artikelnummer 780-5843
Tillv. art.nrILA-TIM-CLUSTER-30X30-1A
27,69 kr
Each
Enheter
- 0.13mm - - - 5 W/m·K, 240 W/m·K TIM Yes -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS-artikelnummer 780-5852
Tillv. art.nrILA-TIM-CLUSTER-30X30-2A
31,38 kr
Each
Enheter
- 0.16mm - - - - TIM Yes -240°C +300°C Shore A 90 TIM - -240 → +300 °C
RS-artikelnummer 906-2741
Tillv. art.nrILA-TIM-CLUSTER-25X25-1A
22,88 kr
Each (In a Pack of 4)
Enheter
25 x 25mm 0.25mm 25mm 25mm - 5 W/mK, 240 W/mK Graphite Yes -240°C +300°C Shore A 85 - Pewter -
RS-artikelnummer 780-5827
Tillv. art.nrILA-TIM-72FL-235X170-2A
481,07 kr
Each
Enheter
- 0.16mm - - - - TIM Yes -240°C +300°C Shore A 90 TIM - -240 → +300 °C
RS-artikelnummer 780-5824
Tillv. art.nrILA-TIM-72FL-235X170-1A
301,72 kr
Each
Enheter
- 0.25mm - - - 5 W/m·K, 240 W/m·K TIM Yes -240°C +300°C Shore A 85 TIM - -240 → +300 °C
RS-artikelnummer 122-5184
Tillv. art.nrILA-TIM-LES09-2A
26,368 kr
Each (In a Pack of 4)
Enheter
13.5 x 13.5mm - 13.5mm 13.5mm - - Graphite Yes - - - TIM Grey -
RS-artikelnummer 162-4120
Tillv. art.nrILH-GD01-PCB VER A
14,049 kr
Each (In a Bag of 10)
Enheter
20 x 20 x 1.6mm 1.6mm 20mm 20mm 20mm - Metal - - - - - - -